Rod Ends

A rod end (or rose joint) is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating joint. They are often used in the automotive industry and can also be found in industrial machinery, boats, and remote control helicopters.

Types of Rod End

They are available with the following variations:
•Female (internal) or male (external) threads


•Left or right hand thread


•Metric or imperial sizing


•Lining materials

...
Lees meer Lees minder

Filters

1 - 20 van 64 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Size Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS-stocknr. 185-0097
FabrikantnummerBRM 08-00-502
FabrikantDurbal
80,21 €
Each
Aantal stuks
M8 x 1.25 Male 8mm 4kN 1kN 54mm Forged Steel M8 Metric +120°C -20°C Male
RS-stocknr. 185-0102
FabrikantnummerBRM 14-00-501
FabrikantDurbal
114,37 €
Each
Aantal stuks
M14 x 2 Male 14mm 5.6kN 2kN 78mm Forged Steel M14 Metric +120°C -20°C Male
RS-stocknr. 185-0133
FabrikantnummerBRF 20-00-501
FabrikantDurbal
166,74 €
Each
Aantal stuks
M20 x 1.5 Female 20mm 14.2kN 7.5kN 102mm Forged Steel M20 Metric +120°C -20°C Female
RS-stocknr. 185-0103
FabrikantnummerBRM 14-00-502
FabrikantDurbal
114,37 €
Each
Aantal stuks
M14 x 2 Male 14mm 5.6kN 2kN 78mm Forged Steel M14 Metric +120°C -20°C Male
RS-stocknr. 185-0139
FabrikantnummerBRF 25-00-502
FabrikantDurbal
222,32 €
Each
Aantal stuks
- 25mm 14.2kN 7.5kN 126mm Forged Steel M24 Metric +120°C -20°C Female
RS-stocknr. 185-0141
FabrikantnummerBRF 30-00-502
FabrikantDurbal
269,93 €
Each
Aantal stuks
- 30mm 14.2kN 7.5kN 145mm Forged Steel M30 Metric +120°C -20°C Female
RS-stocknr. 185-0098
FabrikantnummerBRM 10-00-501
FabrikantDurbal
87,35 €
Each
Aantal stuks
M10 x 1.5 Male 10mm 4.5kN 1.5kN 62mm Forged Steel M10 Metric +120°C -20°C Male
RS-stocknr. 185-0107
FabrikantnummerBRM 18-00-502
FabrikantDurbal
155,56 €
Each
Aantal stuks
- 18mm 7.1kN 2.9kN 95mm Forged Steel M18 Metric +120°C -20°C Male
RS-stocknr. 185-0099
FabrikantnummerBRM 10-00-502
FabrikantDurbal
87,35 €
Each
Aantal stuks
M10 x 1.5 Male 10mm 4.5kN 1.5kN 62mm Forged Steel M10 Metric +120°C -20°C Male
RS-stocknr. 185-0125
FabrikantnummerBRF 12-00-501
FabrikantDurbal
101,64 €
Each
Aantal stuks
M12 x 1.75 Female 12mm 5.6kN 2kN 66mm Forged Steel M12 Metric +120°C -20°C Female
RS-stocknr. 185-0110
FabrikantnummerBRM 20-00-502
FabrikantDurbal
166,74 €
Each
Aantal stuks
M20 x 1.5 Male 20mm 7.9kN 3.5kN 103mm Forged Steel M20 Metric +120°C -20°C Male
RS-stocknr. 185-0113
FabrikantnummerBRM 25-00-501
FabrikantDurbal
222,32 €
Each
Aantal stuks
- 25mm 11kN 5.7kN 126mm Forged Steel M24 Metric +120°C -20°C Male
RS-stocknr. 185-0119
FabrikantnummerBRF 06-00-502
FabrikantDurbal
78,66 €
Each
Aantal stuks
M6 x 1 Female 6mm 2.8kN 0.7kN 40mm Forged Steel M6 Metric +120°C -20°C Female
RS-stocknr. 185-0084
FabrikantnummerBRTF 16-00-501
FabrikantDurbal
230,08 €
Each
Aantal stuks
M16 x 2 Female 16mm 13.3kN 8.9kN 85mm Forged Steel M16 Metric +120°C -20°C Female
RS-stocknr. 185-0134
FabrikantnummerBRF 20-00-502
FabrikantDurbal
166,74 €
Each
Aantal stuks
M20 x 1.5 Female 20mm 14.2kN 7.5kN 102mm Forged Steel M20 Metric +120°C -20°C Female
RS-stocknr. 185-0131
FabrikantnummerBRF 18-00-501
FabrikantDurbal
155,56 €
Each
Aantal stuks
M18 x 1.5 Female 18mm 11kN 5.7kN 94mm Forged Steel M18 Metric +120°C -20°C Female
RS-stocknr. 185-0140
FabrikantnummerBRF 30-00-501
FabrikantDurbal
269,93 €
Each
Aantal stuks
- 30mm 14.2kN 7.5kN 145mm Forged Steel M30 Metric +120°C -20°C Female
RS-stocknr. 185-0074
FabrikantnummerBRTM 16-00-501
FabrikantDurbal
230,08 €
Each
Aantal stuks
M16 x 2 Male 16mm 13.3kN 8.9kN 87mm Forged Steel M16 Metric +120°C -20°C Male
RS-stocknr. 185-0104
FabrikantnummerBRM 16-00-501
FabrikantDurbal
130,20 €
Each
Aantal stuks
M16 x 2 Male 16mm 6.3kN 4.4kN 87mm Forged Steel M16 Metric +120°C -20°C Male
RS-stocknr. 185-0126
FabrikantnummerBRF 12-00-502
FabrikantDurbal
101,64 €
Each
Aantal stuks
M12 x 1.75 Female 12mm 5.6kN 2kN 66mm Forged Steel M12 Metric +120°C -20°C Female