Rod Ends

A rod end (or rose joint) is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating joint. They are often used in the automotive industry and can also be found in industrial machinery, boats, and remote control helicopters.

Types of Rod End

They are available with the following variations:
•Female (internal) or male (external) threads


•Left or right hand thread


•Metric or imperial sizing


•Lining materials

...
Lees meer Lees minder

Filters

1 - 20 van 134 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Size Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS-stocknr. 185-2527
FabrikantnummerSPHS8ECL
FabrikantLDK
32,09 €
Each
Aantal stuks
M8 Female 8mm 7.7kN 13.2kN 47mm 304 Stainless Steel M8 Metric - - Female
RS-stocknr. 185-2575
FabrikantnummerPOSB10
FabrikantLDK
27,95 €
Each
Aantal stuks
- 15.88mm 18kN 26.7kN 85.73mm Carbon Steel 5/8 in UNF - - Male
RS-stocknr. 185-2505
FabrikantnummerPHS 14EC
FabrikantLDK
17,80 €
Each
Aantal stuks
M14 Female 14mm 17.2kN 28.2kN 74mm Carbon Steel M14 Metric - - Female
RS-stocknr. 185-2555
FabrikantnummerPHSB6
FabrikantLDK
16,15 €
Each
Aantal stuks
- 9.52mm 8.2kN 18.2kN 53.98mm Carbon Steel 3/8 in UNF - - Female
RS-stocknr. 185-2453
FabrikantnummerPOS 18
FabrikantLDK
28,57 €
Each
Aantal stuks
- 18mm 19.5kN 30.8kN 93mm Carbon Steel M18 Metric - - Male
RS-stocknr. 185-2576
FabrikantnummerPOSB12
FabrikantLDK
37,47 €
Each
Aantal stuks
- 19.05mm 27kN 36.6kN 95.25mm Carbon Steel 3/4 in UNF - - Male
RS-stocknr. 185-2508
FabrikantnummerPHS 6ECL
FabrikantLDK
10,25 €
Each
Aantal stuks
M6 Female 6mm 4.7kN 7.8kN 39mm Carbon Steel M6 Metric - - Female
RS-stocknr. 185-2465
FabrikantnummerPOS 25L
FabrikantLDK
60,03 €
Each
Aantal stuks
- 25mm 40.5kN 74.1kN 124mm Carbon Steel M24 Metric - - Male
RS-stocknr. 185-2562
FabrikantnummerPHSB4L
FabrikantLDK
12,32 €
Each
Aantal stuks
- 6.35mm 4.8kN 11.2kN 42.85mm Carbon Steel 1/4 in UNF - - Female
RS-stocknr. 185-2506
FabrikantnummerPHS 16EC
FabrikantLDK
23,81 €
Each
Aantal stuks
M16 Female 16mm 21kN 35.1kN 83mm Carbon Steel M16 Metric - - Female
RS-stocknr. 185-2524
FabrikantnummerSPHS16EC x 1.5
FabrikantLDK
89,94 €
Each
Aantal stuks
M16 Female 16mm 21kN 35.1kN 83mm 304 Stainless Steel M16 Metric - - Female
RS-stocknr. 185-2461
FabrikantnummerPOS 14L
FabrikantLDK
13,66 €
Each
Aantal stuks
M14 Male 14mm 13kN 22.1kN 77mm Carbon Steel M14 Metric - - Male
RS-stocknr. 185-2535
FabrikantnummerSPOS6EC
FabrikantLDK
27,43 €
Each
Aantal stuks
- 6mm 4.7kN 6.8kN 45mm 304 Stainless Steel M6 Metric - - Male
RS-stocknr. 185-2548
FabrikantnummerSPOS10ECL
FabrikantLDK
42,33 €
Each
Aantal stuks
M10 Male 10mm 10.4kN 17.3kN 61mm 304 Stainless Steel M10 Metric - - Male
RS-stocknr. 185-2490
FabrikantnummerPOS 12EC
FabrikantLDK
15,73 €
Each
Aantal stuks
M12 Male 12mm 13.5kN 22.7kN 69mm Carbon Steel M12 Metric - - Male
RS-stocknr. 185-2478
FabrikantnummerPHS 8L
FabrikantLDK
9,21 €
Each
Aantal stuks
M8 Female 8mm 5.4kN 12.6kN 47mm Carbon Steel M8 Metric - - Female
RS-stocknr. 185-2528
FabrikantnummerSPHS8ECL x 1
FabrikantLDK
37,16 €
Each
Aantal stuks
M8 Female 8mm 7.7kN 13.2kN 47mm 304 Stainless Steel M8 Metric - - Female
RS-stocknr. 185-2483
FabrikantnummerPHS 18L
FabrikantLDK
28,57 €
Each
Aantal stuks
M18 x 1.5 Female 18mm 19.5kN 40.8kN 92mm Carbon Steel M18 Metric - - Female
RS-stocknr. 185-2510
FabrikantnummerPHS 8ECL
FabrikantLDK
12,52 €
Each
Aantal stuks
M8 Female 8mm 7.7kN 13.2kN 47mm Carbon Steel M8 Metric - - Female
RS-stocknr. 185-2571
FabrikantnummerPOSB5
FabrikantLDK
13,46 €
Each
Aantal stuks
- 7.938mm 5.9kN 8.7kN 58.75mm Carbon Steel 5/16 in UNF - - Male