Positioning Tables

Positioning tables are apparatus used in power transmission to achieve a high precision linear motion.

How do positioning tables work?

Positioning tables typically have a conveyance apparatus where precision ball screws are used to guarantee precision from high speed to slow speed. Some positioning tables can be controlled manually by using a micrometre, while others can be automatically controlled using a motor connected to a computer or other programmable device.

What are positioning tables used for?

Postioning tables are mostly used in applications where repeatability and accuracy are more important than the drive trains axial thrust (force acting along the axis of rotation). They are also used in less precise applications and are integral building blocks for creating systems for complete multi-axis positioning. You will find them in inspection, layout and machine operations.

The main applications of precision tables include:

  • Measuring instruments
  • Parts manufacturing machines
  • Laser application machines
  • Semiconductor equipment
  • Automatic fabricating machines
  • Industrial robots
  • Motion picture cameras

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Carriage Length Carriage Width Overall Length Stroke Length Static Load Rating
RS-stocknr. 488-6044
FabrikantnummerSHT-12-AWM-1000
FabrikantIgus
357,99 €
Each
Aantal stuks
85mm 85mm 1145mm 1000mm 2800N
RS-stocknr. 667-1263
FabrikantnummerSET-25-AWM-300
FabrikantIgus
275,09 €
Each
Aantal stuks
55mm 60mm 415mm 300mm 300N
RS-stocknr. 488-6038
FabrikantnummerSHT-12-AWM-500
FabrikantIgus
304,95 €
Each
Aantal stuks
85mm 85mm 645mm 500mm 2800N
RS-stocknr. 488-6016
FabrikantnummerSHT-12-AWM-250
FabrikantIgus
286,86 €
Each
Aantal stuks
85mm 85mm 395mm 250mm 2800N
RS-stocknr. 667-1260
FabrikantnummerSET-12-AWM-180
FabrikantIgus
214,33 €
Each
Aantal stuks
30mm 30mm 240mm 180mm 20N
RS-stocknr. 488-6000
FabrikantnummerSHT-12-AWM-100mm
FabrikantIgus
284,34 €
Each
Aantal stuks
85mm 85mm 245mm 100mm 2800N