Positioning Tables

Positioning tables are apparatus used in power transmission to achieve a high precision linear motion.

How do positioning tables work?

Positioning tables typically have a conveyance apparatus where precision ball screws are used to guarantee precision from high speed to slow speed. Some positioning tables can be controlled manually by using a micrometre, while others can be automatically controlled using a motor connected to a computer or other programmable device.

What are positioning tables used for?

Postioning tables are mostly used in applications where repeatability and accuracy are more important than the drive train’s axial thrust (force acting along the axis of rotation). They are also used in less precise applications and are integral building blocks for creating systems for complete multi-axis positioning. You will find them in inspection, layout and machine operations.

The main applications of precision tables include:

  • Measuring instruments
  • Parts manufacturing machines
  • Laser application machines
  • Semiconductor equipment
  • Automatic fabricating machines
  • Industrial robots
  • Motion picture cameras

...
Lees meer Lees minder

Filters

1 - 20 van 31 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Carriage Length Carriage Width Overall Length Stroke Length Static Load Rating
RS-stocknr. 373-7727
FabrikantnummerFNA5023TA0120
FabrikantRose+Krieger
192,94 €
Each
Aantal stuks
50mm 75mm 142.5mm 25mm 125N
RS-stocknr. 373-7711
FabrikantnummerFNA5023TA0145
FabrikantRose+Krieger
227,92 €
Each
Aantal stuks
50mm 75mm 167.5mm 50mm 125N
RS-stocknr. 667-1263
FabrikantnummerSET-25-AWM-300
FabrikantIgus
275,09 €
Each
Aantal stuks
55mm 60mm 415mm 300mm 300N
RS-stocknr. 488-6044
FabrikantnummerSHT-12-AWM-1000
FabrikantIgus
357,99 €
Each
Aantal stuks
85mm 85mm 1145mm 1000mm 2800N
RS-stocknr. 373-7705
FabrikantnummerFNA5023TA0170
FabrikantRose+Krieger
246,24 €
Each
Aantal stuks
50mm 75mm 192.5mm 75mm 125N
RS-stocknr. 667-1260
FabrikantnummerSET-12-AWM-180
FabrikantIgus
214,33 €
Each
Aantal stuks
30mm 30mm 240mm 180mm 20N
RS-stocknr. 488-6038
FabrikantnummerSHT-12-AWM-500
FabrikantIgus
304,95 €
Each
Aantal stuks
85mm 85mm 645mm 500mm 2800N
RS-stocknr. 375-0859
FabrikantnummerFNA3017TA0079
FabrikantRose+Krieger
177,52 €
Each
Aantal stuks
30mm 45mm 79mm 20mm 50N
RS-stocknr. 488-6016
FabrikantnummerSHT-12-AWM-250
FabrikantIgus
286,86 €
Each
Aantal stuks
85mm 85mm 395mm 250mm 2800N
Nieuw
RS-stocknr. 197-1015
FabrikantnummerSLT-0412-A2AS1-D0A1B-0A0A0-300
FabrikantIgus
250,52 €
Each
Aantal stuks
- - 378mm 300mm -
RS-stocknr. 373-8045
FabrikantnummerFNA1246TA0304
FabrikantRose+Krieger
332,34 €
Each
Aantal stuks
180mm 120mm 339.5mm 100mm 215N
RS-stocknr. 373-8067
FabrikantnummerFNA1246TA0254
FabrikantRose+Krieger
310,52 €
Each
Aantal stuks
180mm 120mm 289.5mm 50mm 215N
Nieuw
RS-stocknr. 197-1016
FabrikantnummerSLT-0412-A2AS1-D0A1B-AD0A0AA-100
FabrikantIgus
567,88 €
Each
Aantal stuks
- - - 100mm -
Nieuw
RS-stocknr. 197-1021
FabrikantnummerSLT-0412-A2DB1-D0A1B-AD0A0AA-300
FabrikantIgus
599,49 €
Each
Aantal stuks
- - - 300mm -
Nieuw
RS-stocknr. 197-1020
FabrikantnummerSLT-0412-A2DB1-D0A1B-AD0A0AA-200
FabrikantIgus
591,93 €
Each
Aantal stuks
- - - 200mm -
RS-stocknr. 373-8089
FabrikantnummerFNA8036TA0244
FabrikantRose+Krieger
254,92 €
Each
Aantal stuks
80mm 120mm 274.5mm 100mm 215N
RS-stocknr. 373-8095
FabrikantnummerFNA8036TA0219
FabrikantRose+Krieger
266,00 €
Each
Aantal stuks
80mm 120mm 249.5mm 75mm 215N
Nieuw
RS-stocknr. 197-1019
FabrikantnummerSLT-0412-A2DB1-D0A1B-AD0A0AA-100
FabrikantIgus
584,40 €
Each
Aantal stuks
- - - 100mm -
RS-stocknr. 373-8001
FabrikantnummerFNA8036TA0169
FabrikantRose+Krieger
249,39 €
Each
Aantal stuks
80mm 120mm 199.5mm 25mm 215N
Nieuw
RS-stocknr. 197-1014
FabrikantnummerSLT-0412-A2AS1-D0A1B-0A0A0-200
FabrikantIgus
247,09 €
Each
Aantal stuks
- - 278mm 200mm -
Related Products
Large self aligning propertyHigh vertical load capacityWidthstands high ...
Description:
Large self aligning propertyHigh vertical load capacityWidthstands high impact loadsHighly corrosion resistant martensitic stainless steel as standardBall cage (10 and 12mm versions only) retains balls when carriage is removed from the railCarbon steel.
Corrosion resistant stainless steel construction precision ball slide ...
Description:
Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries. Simple and compact designHigh precision and smooth movementWide operating temperature rangeHigh tolerance to complex high-torque loads.
The cap wiper is manufactured from rigid impact ...
Description:
The cap wiper is manufactured from rigid impact resistant polyacetal plastic. Constant lubrication to bearing contact surfaces is provided by an oil impregnated felt insert. Excludes debris Improves operational safetyImproves appearanceTemperature range -20°C to +60°C.
Hepco Linear Slide System is available in three ...
Description:
Hepco Linear Slide System is available in three basic sizes. It can work in any plane and is tolerant of misalignment. Suitable for industrial applications such as packaging/wrapping machines, labelling machines, industrial guarding, low load transfer mechanisms, automation and robot ...