Linear Slides - Rails

Linear slide rails are necessary for motion mechanisms and structures where larger load capacity relative to size dimensions is required. Linear-motion bearings provide free motion in a single direction via a linear slide rail or guide rail system. The movement is either motorised powered by a drive mechanism or manually driven by hand.


What are linear slide riles used for?

Linear slide rails can accommodate a variety of linear motion bearings. These rails offer accuracy, compactness, and rigidness, along with extended durability.


Linear slide rails are suitable for industrial applications, for instance, packaging/wrapping machines, labelling machines, automation and robot spray equipment. They also have the added benefit of low friction attributes.


What types of linear slide rails are there?

  • Roller linear slides provide a large line contact area for higher load carrying capacity with minimal friction.
  • Ball linear slides are for precision contact and prevent misalignment errors.
  • Profile linear slides are versatile, being compatible with a variety of machinery designs.
  • Micro linear slides are miniature guidance systems and are ideal for small designs and precision equipment.
  • V-guide linear systems are durable and work well for high duty manufacturing machinery.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Width Length
RS-stocknr. 199-9791
FabrikantnummerLWL20R660BHS2
259,34 €
Each
Aantal stuks
20mm 660mm
RS-stocknr. 199-9798
FabrikantnummerLWL25R660BHS2
363,78 €
Each
Aantal stuks
25mm 660mm
RS-stocknr. 199-9797
FabrikantnummerLWL25R240BHS2
132,30 €
Each
Aantal stuks
25mm 240mm
RS-stocknr. 199-9790
FabrikantnummerLWL20R240BHS2
94,33 €
Each
Aantal stuks
20mm 240mm
RS-stocknr. 199-9799
FabrikantnummerLWL25R960BHS2
529,15 €
Each
Aantal stuks
25mm 960mm
RS-stocknr. 199-9792
FabrikantnummerLWL20R960BHS2
376,29 €
Each
Aantal stuks
20mm 960mm