Linear Slides - Guide Wheels & Slewing Rings

Filters

1 - 20 van 43 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Outside Diameter
RS-stocknr. 259-0101
FabrikantnummerW2X
FabrikantHepcoMotion
48,34 €
Each
Aantal stuks
30.73mm
RS-stocknr. 259-0117
FabrikantnummerW3X
FabrikantHepcoMotion
63,75 €
Each
Aantal stuks
45.72mm
RS-stocknr. 778-2695
FabrikantnummerPRT-01-20
FabrikantIgus
162,19 €
Each
Aantal stuks
80mm
RS-stocknr. 667-1298
FabrikantnummerPRT-01-100
FabrikantIgus
605,21 €
Each
Aantal stuks
185mm
RS-stocknr. 667-1289
FabrikantnummerPRT-01-60
FabrikantIgus
369,85 €
Each
Aantal stuks
160mm
RS-stocknr. 667-1285
FabrikantnummerPRT-01-30
FabrikantIgus
206,35 €
Each
Aantal stuks
100mm
RS-stocknr. 175-3605
FabrikantnummerCRBHV5013AUUT1
131,55 €
Each
Aantal stuks
80mm
RS-stocknr. 175-3590
FabrikantnummerCRBHV3510AUUC1
117,58 €
Each
Aantal stuks
60mm
RS-stocknr. 175-3606
FabrikantnummerCRBHV6013AUUT1
143,55 €
Each
Aantal stuks
90mm
RS-stocknr. 175-3614
FabrikantnummerCRBFV3515ATUUC1
202,55 €
Each
Aantal stuks
95mm
RS-stocknr. 175-3591
FabrikantnummerCRBHV4010AUUC1
121,41 €
Each
Aantal stuks
65mm
RS-stocknr. 175-3615
FabrikantnummerCRBFV5515ATUUC1
243,74 €
Each
Aantal stuks
120mm
RS-stocknr. 175-3607
FabrikantnummerCRBHV7013AUUT1
158,46 €
Each
Aantal stuks
100mm
RS-stocknr. 259-0094
FabrikantnummerW1X
FabrikantHepcoMotion
42,54 €
Each
Aantal stuks
19.55mm
RS-stocknr. 175-3595
FabrikantnummerCRBHV7013AUUC1
155,35 €
Each
Aantal stuks
100mm
RS-stocknr. 175-3624
FabrikantnummerCRBFV9025ATUUT1
841,56 €
Each
Aantal stuks
210mm
RS-stocknr. 259-0123
FabrikantnummerW4X
FabrikantHepcoMotion
66,67 €
Each
Aantal stuks
59.94mm
RS-stocknr. 175-3611
FabrikantnummerCRBHV10020AUUT1
295,18 €
Each
Aantal stuks
150mm
RS-stocknr. 175-3609
FabrikantnummerCRBHV9016AUUT1
204,21 €
Each
Aantal stuks
130mm
RS-stocknr. 175-3592
FabrikantnummerCRBHV4510AUUC1
125,86 €
Each
Aantal stuks
70mm
Related Products
IKO Crossed Roller Bearings are compact bearings with ...
Description:
IKO Crossed Roller Bearings are compact bearings with their rollers alternately crossed at right angles to each other between inner and outer rings. They can take loads from any directions at the same time such as radial, thrust and moment ...
The IKO Nippon Thompson roller slewing rings are ...
Description:
The IKO Nippon Thompson roller slewing rings are compact roller bearing. Its rollers are alternately crossed at right angle to each other between inner and outer rings. They can take loads from any directions such as radial, thrust and moment ...
An economical method of obtaining precision linear motion ...
Description:
An economical method of obtaining precision linear motion for all types of mechanical applications. A low friction accurate slide can be assembled quickly and inexpensively without the aid of costly machine tools. Guide wheels and track have an operating temperature ...
Uses iglidur J sliding bearing pads which require ...
Description:
Uses iglidur J sliding bearing pads which require no maintenance or lubrication. The main rings are made from hard anodised aluminium, and all fixing screws are stainless steel. Very low friction, and extremely easy to fit. Slewing ring with high ...