Linear Slides - Assemblies

Linear slides assemblies are transmission systems where rolling elements act as the interface between a base and carriage, by rolling on guideways arranged at 90° angles.

How do linear slides assemblies work?

Linear slides assemblies provide precise linear movement for medium to heavy loads. They are designed to have perfect rolling contact between the rollers and guideways. This helps to keep friction to the minimum and support heavy loads without compromising performance.

Linear slides assemblies often operate with no lubrication, offering self-lubrication with high performance. Their rigidity and stiffness translate to long term reliability even in high vibration and shock environments.

What are linear slides assemblies used for?

Linear slides assemblies are often used in modern machine tools, precision instrumentation and in the electronics industry. They are used in:

  • Production packaging
  • Food processing
  • Automated test equipment
  • Container manufacturing
  • Material handling
  • Component assembly
  • Machine tool equipment
  • Converting processes
  • Medical equipment
  • Laser measurement systems
  • Sliding friction and wear tests
  • Parts movement

...
Lees meer Lees minder

Filters

1 - 20 van 37 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Stroke Length Rail Width Rail Length Carriage Length Carriage Width Dynamic Load Rating Static Load Rating Rail Material
RS-stocknr. 749-294
FabrikantnummerBSP1025SL
38,36 €
Each
Aantal stuks
BSP 15mm - - 25mm 10mm 293N 155N Stainless Steel
RS-stocknr. 749-323
FabrikantnummerBSR1530SL
50,27 €
Each
Aantal stuks
BSR 10mm 12mm - 30mm 15mm 339N 193N Stainless Steel
RS-stocknr. 749-301
FabrikantnummerBSP1035SL
39,85 €
Each
Aantal stuks
BSP 26mm - - 35mm 10mm 342N 193N Stainless Steel
RS-stocknr. 238-3470
FabrikantnummerBWU3060
191,19 €
Each
Aantal stuks
BWU 35mm - - 60mm 30mm 1920N 3180N Stainless Steel
RS-stocknr. 238-3559
FabrikantnummerBWU60120
402,25 €
Each
Aantal stuks
BWU 68mm - - 120mm 60mm 6210N 10500N Stainless Steel
RS-stocknr. 749-317
FabrikantnummerBSP1045SL
41,60 €
Each
Aantal stuks
BSP 38mm - - 45mm 10mm 389N 232N Stainless Steel
RS-stocknr. 238-3464
FabrikantnummerBWU3045
183,74 €
Each
Aantal stuks
BWU 29mm - - 45mm 30mm 1480N 2200N Stainless Steel
RS-stocknr. 238-3521
FabrikantnummerBWU6060
274,38 €
Each
Aantal stuks
BWU 34mm - - 60mm 60mm 3660N 4930N Stainless Steel
RS-stocknr. 238-3543
FabrikantnummerBWU60100
379,91 €
Each
Aantal stuks
BWU 56mm - - 100mm 60mm 5420N 8630N Stainless Steel
Nieuw
RS-stocknr. 199-9784
FabrikantnummerBSP7-30SL
42,92 €
Each
Aantal stuks
BSP 18mm 7mm 30mm 30mm - - - Stainless Steel
RS-stocknr. 238-3436
FabrikantnummerBWU2545
173,82 €
Each
Aantal stuks
BWU 28mm - - 45mm 25mm 927N 1510N Stainless Steel
RS-stocknr. 749-345
FabrikantnummerBSR1550SL
58,60 €
Each
Aantal stuks
BSR 32mm - - 50mm 15mm 551N 387N Stainless Steel
RS-stocknr. 199-9779
FabrikantnummerBWU17-20
80,17 €
Each
Aantal stuks
BWU 14mm 17mm 20mm 20mm - - - Stainless Steel
RS-stocknr. 238-3458
FabrikantnummerBWU2575
184,97 €
Each
Aantal stuks
BWU 48mm - - 75mm 25mm 1360N 2610N Stainless Steel
RS-stocknr. 238-3537
FabrikantnummerBWU6080
254,50 €
Each
Aantal stuks
BWU 45mm - - 80mm 60mm 4580N 6780N Stainless Steel
RS-stocknr. 749-367
FabrikantnummerBSR2040SL
58,60 €
Each
Aantal stuks
BSR 22mm - - 40mm 20mm 623N 384N Stainless Steel
RS-stocknr. 749-373
FabrikantnummerBSR2050SL
68,66 €
Each
Aantal stuks
BSR 24mm - - 50mm 20mm 743N 493N Stainless Steel
RS-stocknr. 749-389
FabrikantnummerBSR2060SL
74,87 €
Each
Aantal stuks
BSR 32mm - - 60mm 20mm 855N 603N Stainless Steel
RS-stocknr. 749-395
FabrikantnummerBSR2070SL
80,95 €
Each
Aantal stuks
BSR 40mm - - 70mm 20mm 961N 713N Stainless Steel
RS-stocknr. 238-3492
FabrikantnummerBWU4060
253,26 €
Each
Aantal stuks
BWU 39mm - - 60mm 40mm 2390N 3440N Stainless Steel