Linear Slides - Assemblies

Linear slides assemblies are transmission systems where rolling elements act as the interface between a base and carriage, by rolling on guideways arranged at 90° angles.

How do linear slides assemblies work?

Linear slides assemblies provide precise linear movement for medium to heavy loads. They are designed to have perfect rolling contact between the rollers and guideways. This helps to keep friction to the minimum and support heavy loads without compromising performance.

Linear slides assemblies often operate with no lubrication, offering self-lubrication with high performance. Their rigidity and stiffness translate to long term reliability even in high vibration and shock environments.

What are linear slides assemblies used for?

Linear slides assemblies are often used in modern machine tools, precision instrumentation and in the electronics industry. They are used in:

  • Production packaging
  • Food processing
  • Automated test equipment
  • Container manufacturing
  • Material handling
  • Component assembly
  • Machine tool equipment
  • Converting processes
  • Medical equipment
  • Laser measurement systems
  • Sliding friction and wear tests
  • Parts movement

...
Lees meer Lees minder

Filters

1 - 20 van 59 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Stroke Length Rail Width Rail Length Carriage Length Carriage Width Dynamic Load Rating Static Load Rating Rail Material
RS-stocknr. 749-294
FabrikantnummerBSP1025SL
37,24 €
Each
Aantal stuks
BSP 15mm - - 25mm 10mm 293N 155N Stainless Steel
RS-stocknr. 699-8521
FabrikantnummerDZ0115-0100RS
FabrikantAccuride
26,27 €
Each
Aantal stuks
0115RS 937mm 35.1mm 1016mm 76.2mm 60.3mm - - Mild Steel
RS-stocknr. 749-323
FabrikantnummerBSR1530SL
48,81 €
Each
Aantal stuks
BSR 10mm 12mm - 30mm 15mm 339N 193N Stainless Steel
RS-stocknr. 749-301
FabrikantnummerBSP1035SL
38,69 €
Each
Aantal stuks
BSP 26mm - - 35mm 10mm 342N 193N Stainless Steel
RS-stocknr. 749-317
FabrikantnummerBSP1045SL
40,39 €
Each
Aantal stuks
BSP 38mm - - 45mm 10mm 389N 232N Stainless Steel
RS-stocknr. 742-4037
FabrikantnummerER616+45L
FabrikantTHK
68,62 €
Each
Aantal stuks
ER616 36mm - 45mm 36mm 15.6mm 71.6N 125N -
RS-stocknr. 699-8483
FabrikantnummerDZ0115-0035RS
FabrikantAccuride
19,26 €
Each
Aantal stuks
0115RS 276mm 35.1mm 356mm 76.2mm 60.3mm - - Mild Steel
RS-stocknr. 238-3559
FabrikantnummerBWU60120
390,53 €
Each
Aantal stuks
BWU 68mm - - 120mm 60mm 6210N 10500N Stainless Steel
RS-stocknr. 699-8509
FabrikantnummerDZ0115-0055RS
FabrikantAccuride
21,48 €
Each
Aantal stuks
0115RS 480mm 35.1mm 559mm 76.2mm 60.3mm - - Mild Steel
RS-stocknr. 699-8492
FabrikantnummerDZ0115-0040RS
FabrikantAccuride
14,92 €
Each
Aantal stuks
0115RS 327mm 35.1mm 406mm 76.2mm 60.3mm - - Mild Steel
RS-stocknr. 238-3470
FabrikantnummerBWU3060
185,62 €
Each
Aantal stuks
BWU 35mm - - 60mm 30mm 1920N 3180N Stainless Steel
RS-stocknr. 238-3515
FabrikantnummerBWU40100
333,88 €
Each
Aantal stuks
BWU 63mm - - 100mm 40mm 3580N 6110N Stainless Steel
RS-stocknr. 199-9775
FabrikantnummerBWU10-40
79,50 €
Each
Aantal stuks
BWU 22mm 10mm 40mm 40mm - - - Stainless Steel
RS-stocknr. 238-3521
FabrikantnummerBWU6060
266,39 €
Each
Aantal stuks
BWU 34mm - - 60mm 60mm 3660N 4930N Stainless Steel
RS-stocknr. 742-4030
FabrikantnummerER616+70L
FabrikantTHK
117,97 €
Each
Aantal stuks
ER616 36mm - 70mm 36mm 15.6mm 71.6N 125N -
RS-stocknr. 199-9776
FabrikantnummerBWU12-20
66,44 €
Each
Aantal stuks
BWU 16mm 12mm 20mm 20mm - - - Stainless Steel
RS-stocknr. 742-4034
FabrikantnummerER616+95L
FabrikantTHK
144,44 €
Each
Aantal stuks
ER616 36mm - 95mm 36mm 15.6mm 71.6N 125N -
RS-stocknr. 238-3537
FabrikantnummerBWU6080
247,09 €
Each
Aantal stuks
BWU 45mm - - 80mm 60mm 4580N 6780N Stainless Steel
RS-stocknr. 238-3543
FabrikantnummerBWU60100
368,84 €
Each
Aantal stuks
BWU 56mm - - 100mm 60mm 5420N 8630N Stainless Steel
RS-stocknr. 199-9785
FabrikantnummerBSP7-40SL
46,87 €
Each
Aantal stuks
BSP 23mm 7mm 40mm 45mm - - - Stainless Steel
Related Products
IKO C-Lube Linear Way ML is lightweight and ...
Description:
IKO C-Lube Linear Way ML is lightweight and compact Linear Way incorporating built in lubricating parts, C-Lubes, in Linear Way ML of miniature series. Long term maintenance free can be achieved. Maintenance free: Since the lubrication oil inside C-Lube maintains ...
The Iko Nippon Thompson 4x10x15mm size precision linear ...
Description:
The Iko Nippon Thompson 4x10x15mm size precision linear slide is small and simple limited stroke type structure and retainer with two-row four-point contact structure and stable accuracy. In this rigidity can be achieved even in application where fluctuating load and ...
The Iko Nippon Thompson 4. 5x12x30mm precision linear ...
Description:
The Iko Nippon Thompson 4. 5x12x30mm precision linear slide unit. It is small and simple limited stroke type structure and retainer with two-row four-point contact structure, stable accuracy. In this rigidity can be achieved even in application where fluctuating load ...
The Iko Nippon Thompson 8x17x45mm precision linear slide ...
Description:
The Iko Nippon Thompson 8x17x45mm precision linear slide unit. It is small and simple limited stroke type structure and retainer with two-row four-point contact structure and stable accuracy. In this rigidity can be achieved even in application where fluctuating load ...