Linear Guides - Rails

A linear guide rail is a fixed beam cut to length, along which any number of items can move freely, depending on the load needed and the configuration of the fixture. Linear guide rails are typically used on doors, machine guarding and seating. 


Types of linear guides


Guides with plain motion 

Plain bearings are the simplest type of linear guides, with their straightforward construction and easy installation process. There are several types, including boxway and dovetail, both of which can carry high loads. 


Guides with rolling motion

Rolling linear guides incorporate balls or rollers between two bearing surfaces. They can be recirculating or non-recirculating: recirculating designs have ongoing motion along the rail and so can continue to roll for an infinite distance, while non-recirculating designs are limited by the length of the bearing. 


Types of rails

There are various different types of linear rails, ranging from 'V'-shaped steel rails through to compact shaft raceways and flexible options made from stainless steel and aluminium.


...
Lees meer Lees minder

Filters

1 - 20 van 31 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Rail Width Rail Length Material Dynamic Load Rating Static Load Rating
RS-stocknr. 917-6046
FabrikantnummerLWL9R860BHS2
451,03 €
Each
Aantal stuks
LWL 9mm 860mm Stainless Steel 1810N 2760N
RS-stocknr. 175-3646
FabrikantnummerLWLF10R120HS2
57,44 €
Each
Aantal stuks
LWLF 10mm 120mm Stainless Steel 849N 1510N
RS-stocknr. 175-3652
FabrikantnummerLWLF18R180HS2
111,26 €
Each
Aantal stuks
LWLF 18mm 180mm Stainless Steel 2280N 3810N
RS-stocknr. 917-5967
FabrikantnummerLWL5R90BHS2
38,39 €
Each
Aantal stuks
LWL 5mm 90mm Stainless Steel 676N 1090N
RS-stocknr. 917-5964
FabrikantnummerLWL5R150BHS2
56,78 €
Each
Aantal stuks
LWL 5mm 150mm Stainless Steel 676N 1090N
RS-stocknr. 175-3653
FabrikantnummerLWLF24R240HS2
162,70 €
Each
Aantal stuks
LWLF 24mm 240mm Stainless Steel 4310N 6200N
RS-stocknr. 175-3647
FabrikantnummerLWLF10R160HS2
76,59 €
Each
Aantal stuks
LWLF 10mm 160mm Stainless Steel 849N 1510N
RS-stocknr. 917-6020
FabrikantnummerLWL9R60BHS2
35,10 €
Each
Aantal stuks
LWL 9mm 60mm Stainless Steel 1810N 2760N
RS-stocknr. 175-3651
FabrikantnummerLWLF18R150HS2
92,74 €
Each
Aantal stuks
LWLF 18mm 150mm Stainless Steel 2280N 3810N
RS-stocknr. 917-5992
FabrikantnummerLWL7R180BHS2
58,52 €
Each
Aantal stuks
LWL 7mm 180mm Stainless Steel 1330N 1890N
RS-stocknr. 917-5998
FabrikantnummerLWL7R120BHS2
40,71 €
Each
Aantal stuks
LWL 7mm 120mm Stainless Steel 1330N 1890N
RS-stocknr. 917-5995
FabrikantnummerLWL7R105BHS2
37,01 €
Each
Aantal stuks
LWL 7mm 105mm Stainless Steel 1330N 1890N
RS-stocknr. 175-3655
FabrikantnummerLWLF24R320HS2
216,83 €
Each
Aantal stuks
LWLF 24mm 320mm Stainless Steel 4310N 6200N
RS-stocknr. 175-3631
FabrikantnummerLWL12R275HS2
114,68 €
Each
Aantal stuks
LWL 12mm 275mm Stainless Steel 4310N 6200N
RS-stocknr. 917-6049
FabrikantnummerLWL9R400BHS2
182,88 €
Each
Aantal stuks
LWL 9mm 400mm Stainless Steel 1810N 2760N
RS-stocknr. 175-3630
FabrikantnummerLWL12R200HS2
83,42 €
Each
Aantal stuks
LWL 12mm 200mm Stainless Steel 4310N 6200N
RS-stocknr. 175-3638
FabrikantnummerLWL15R440HS2
209,38 €
Each
Aantal stuks
LWL 15mm 440mm Stainless Steel 6620N 9740N
RS-stocknr. 917-5986
FabrikantnummerLWL7R45BHS2
23,38 €
Each
Aantal stuks
LWL 7mm 45mm Stainless Steel 1330N 1890N
RS-stocknr. 917-6005
FabrikantnummerLWL7R210BHS2
69,84 €
Each
Aantal stuks
LWL 7mm 210mm Stainless Steel 1330N 1890N
RS-stocknr. 917-6042
FabrikantnummerLWL9R600BHS2
299,47 €
Each
Aantal stuks
LWL 9mm 600mm Stainless Steel 1810N 2760N