Linear Guides - Rails

A linear guide rail is a fixed beam cut to length, along which any number of items can move freely, depending on the load needed and the configuration of the fixture. Linear guide rails are typically used on doors, machine guarding and seating. 


Types of linear guides


Guides with plain motion 

Plain bearings are the simplest type of linear guides, with their straightforward construction and easy installation process. There are several types, including boxway and dovetail, both of which can carry high loads. 


Guides with rolling motion

Rolling linear guides incorporate balls or rollers between two bearing surfaces. They can be recirculating or non-recirculating: recirculating designs have ongoing motion along the rail and so can continue to roll for an infinite distance, while non-recirculating designs are limited by the length of the bearing. 


Types of rails

There are various different types of linear rails, ranging from 'V'-shaped steel rails through to compact shaft raceways and flexible options made from stainless steel and aluminium.


...
Lees meer Lees minder

Filters

1 - 20 van 58 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Rail Width Rail Length Material Dynamic Load Rating Static Load Rating
RS-stocknr. 448-5449
FabrikantnummerNS-01-17-600
FabrikantIgus
19,17 €
Each
Aantal stuks
N 17mm 600mm Anodised Aluminium - 50N
RS-stocknr. 667-1346
FabrikantnummerWS-16-60-1000
FabrikantIgus
136,20 €
Each
Aantal stuks
W 54mm 1000mm Hard Anodized Aluminium - 8400N
RS-stocknr. 667-1330
FabrikantnummerWS-20-1500
FabrikantIgus
131,38 €
Each
Aantal stuks
W 27mm 1500mm Hard Anodized Aluminium, Stainless Steel - -
RS-stocknr. 488-5221
FabrikantnummerWS-10-40-600
FabrikantIgus
37,96 €
Each
Aantal stuks
W 40mm 600mm Hard Anodized Aluminium, Stainless Steel - 4800N
RS-stocknr. 448-5455
FabrikantnummerNS-01-17-1000
FabrikantIgus
28,08 €
Each
Aantal stuks
N 17mm 1000mm Anodised Aluminium - 50N
RS-stocknr. 667-1336
FabrikantnummerWS-20-1000
FabrikantIgus
89,08 €
Each
Aantal stuks
W 27mm 1000mm Hard Anodized Aluminium, Stainless Steel - -
RS-stocknr. 488-5085
FabrikantnummerTS-04-15-600
FabrikantIgus
41,94 €
Each
Aantal stuks
T 15mm 600mm Hard Anodized Aluminium - 1.4kN
RS-stocknr. 667-1352
FabrikantnummerWS-20-80-1500
FabrikantIgus
259,14 €
Each
Aantal stuks
W 74mm 1500mm Hard Anodized Aluminium, Stainless Steel - 12800N
RS-stocknr. 448-5506
FabrikantnummerNS-01-80-300
FabrikantIgus
20,14 €
Each
Aantal stuks
N 80mm 300mm Anodised Aluminium - 1000N
RS-stocknr. 488-5035
FabrikantnummerTS-04-09-1000
FabrikantIgus
65,93 €
Each
Aantal stuks
T 9mm 1000mm Hard Anodized Aluminium - 0.48kN
RS-stocknr. 488-5209
FabrikantnummerWS-10-1000
FabrikantIgus
50,51 €
Each
Aantal stuks
W 27mm 1000mm Hard Anodized Aluminium, Stainless Steel - -
RS-stocknr. 448-5499
FabrikantnummerNS-01-40-1000
FabrikantIgus
46,16 €
Each
Aantal stuks
N 40mm 1000mm Anodised Aluminium - 700N
RS-stocknr. 448-5512
FabrikantnummerNS-01-80-600
FabrikantIgus
37,74 €
Each
Aantal stuks
N 80mm 600mm Anodised Aluminium - 1000N
RS-stocknr. 311-3761
FabrikantnummerTS-01-25-1000
FabrikantIgus
102,82 €
Each
Aantal stuks
T 23mm 1000mm Hard Anodized Aluminium - 10kN
RS-stocknr. 667-1349
FabrikantnummerWS-16-60-300
FabrikantIgus
48,45 €
Each
Aantal stuks
W 54mm 300mm Hard Anodized Aluminium - 8400N
RS-stocknr. 667-1333
FabrikantnummerWS-20-600
FabrikantIgus
55,55 €
Each
Aantal stuks
W 27mm 600mm Hard Anodized Aluminium, Stainless Steel - -
RS-stocknr. 488-5186
FabrikantnummerWS-10-300
FabrikantIgus
17,36 €
Each
Aantal stuks
W 27mm 300mm Hard Anodized Aluminium, Stainless Steel - -
RS-stocknr. 375-2439
FabrikantnummerNS-01-27-300
FabrikantIgus
13,26 €
Each
Aantal stuks
N 27mm 300mm Anodised Aluminium - 500N
RS-stocknr. 488-5029
FabrikantnummerTS-04-09-600
FabrikantIgus
52,80 €
Each
Aantal stuks
T 9mm 600mm Hard Anodized Aluminium - 0.48kN
RS-stocknr. 488-5091
FabrikantnummerTS-04-15-1000
FabrikantIgus
68,23 €
Each
Aantal stuks
T 15mm 1000mm Hard Anodized Aluminium - 1.4kN