Linear Guides - Rails

A linear guide rail is a fixed beam cut to length, along which any number of items can move freely, depending on the load needed and the configuration of the fixture. Linear guide rails are typically used on doors, machine guarding and seating. 


Types of linear guides


Guides with plain motion 

Plain bearings are the simplest type of linear guides, with their straightforward construction and easy installation process. There are several types, including boxway and dovetail, both of which can carry high loads. 


Guides with rolling motion

Rolling linear guides incorporate balls or rollers between two bearing surfaces. They can be recirculating or non-recirculating: recirculating designs have ongoing motion along the rail and so can continue to roll for an infinite distance, while non-recirculating designs are limited by the length of the bearing. 


Types of rails

There are various different types of linear rails, ranging from 'V'-shaped steel rails through to compact shaft raceways and flexible options made from stainless steel and aluminium.


...
Lees meer Lees minder

Filters

1 - 20 van 272 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Rail Width Rail Length Material Dynamic Load Rating Static Load Rating
RS-stocknr. 176-6679
FabrikantRS PRO
149,37 €
Each
Aantal stuks
- 15mm 350mm - 4610N 5590N
RS-stocknr. 176-6680
FabrikantRS PRO
183,86 €
Each
Aantal stuks
- 15mm 430mm - 4610N 5590N
RS-stocknr. 176-6685
FabrikantRS PRO
54,11 €
Each
Aantal stuks
- 15mm 230mm - 11380N 16970N
RS-stocknr. 176-6681
FabrikantRS PRO
272,33 €
Each
Aantal stuks
- 15mm 630mm - 4610N 5590N
RS-stocknr. 176-6692
FabrikantRS PRO
67,48 €
Each
Aantal stuks
- 20mm 340mm - 17750N 27760N
RS-stocknr. 176-6669
FabrikantRS PRO
53,05 €
Each
Aantal stuks
- 9mm 155mm - 1860N 2550N
RS-stocknr. 176-6670
FabrikantRS PRO
66,73 €
Each
Aantal stuks
- 9mm 195mm - 1860N 2550N
RS-stocknr. 176-6686
FabrikantRS PRO
59,83 €
Each
Aantal stuks
- 15mm 350mm - 11380N 16970N
RS-stocknr. 176-6662
FabrikantRS PRO
34,69 €
Each
Aantal stuks
- 7mm 105mm - 980N 1240N
RS-stocknr. 176-6682
FabrikantRS PRO
421,39 €
Each
Aantal stuks
- 15mm 1000mm - 4610N 5590N
RS-stocknr. 176-6661
FabrikantRS PRO
14,85 €
Each
Aantal stuks
- 7mm 45mm - 980N 1240N
RS-stocknr. 176-6657
FabrikantRS PRO
41,38 €
Each
Aantal stuks
- 5mm 90mm - 540N 840N
RS-stocknr. 176-6675
FabrikantRS PRO
79,67 €
Each
Aantal stuks
- 12mm 220mm - 2840N 3920N
RS-stocknr. 176-6693
FabrikantRS PRO
137,60 €
Each
Aantal stuks
- 20mm 640mm - 17750N 27760N
RS-stocknr. 176-6659
FabrikantRS PRO
97,71 €
Each
Aantal stuks
- 5mm 210mm - 540N 840N
RS-stocknr. 176-6667
FabrikantRS PRO
32,57 €
Each
Aantal stuks
- 9mm 95mm - 1860N 2550N
RS-stocknr. 176-6687
FabrikantRS PRO
74,90 €
Each
Aantal stuks
- 15mm 430mm - 11380N 16970N
RS-stocknr. 176-6689
FabrikantRS PRO
181,20 €
Each
Aantal stuks
- 15mm 1000mm - 11380N 16970N
RS-stocknr. 176-6691
FabrikantRS PRO
39,68 €
Each
Aantal stuks
- 20mm 200mm - 17750N 27760N
RS-stocknr. 176-6668
FabrikantRS PRO
41,06 €
Each
Aantal stuks
- 9mm 120mm - 1860N 2550N