Linear Guides - Guide Blocks/Carriages

Linear guide blocks or guide carriages sit within a rail and together make up a linear slide that provides motion in one direction. The guide block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.


Applications


Linear guide systems are used within agriculture, vehicle manufacturing, packaging and robotics.


Features of a linear guide



  • They are easy to install and maintenance-free so are very cost-effective

  • There are a variety of carriage lengths and widths available depending on the size of the rail

  • They can be corrosion-resistant

  • Miniature versions are available

  • Materials consist of stainless steel and aluminium

  • Self-lubricating

  • Low-noise


...
Lees meer Lees minder

Filters

1 - 20 van 236 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series For Rail Width Carriage Length Carriage Width Dynamic Load Rating Static Load Rating
RS-stocknr. 730-0060
FabrikantnummerSSR15XW1SS(GK)
FabrikantTHK
100,52 €
Each
Aantal stuks
SSR-XW 15mm 56.9mm 34mm 14.7kN 16.5kN
RS-stocknr. 667-1295
FabrikantnummerWJ200UM-01-20
FabrikantIgus
18,81 €
Each
Aantal stuks
W 82mm 45mm 42.5mm - 3200N
RS-stocknr. 409-533
FabrikantnummerR165111420
FabrikantBosch Rexroth
130,01 €
Each
Aantal stuks
R1651 15mm 58.2mm 47mm 9860N 12700N
RS-stocknr. 448-5405
FabrikantnummerNW-02-17
FabrikantIgus
3,86 €
Each
Aantal stuks
N 17mm 20mm 9.6mm 25N 50N
RS-stocknr. 409-599
FabrikantnummerR044229401
FabrikantBosch Rexroth
81,10 €
Each
Aantal stuks
R0442 12mm 34.8mm 27mm 2310N 3470N
RS-stocknr. 375-2445
FabrikantnummerNW-02-27
FabrikantIgus
6,02 €
Each
Aantal stuks
N 27mm 40mm 14mm 300N 500N
RS-stocknr. 409-656
FabrikantnummerR162211420
FabrikantBosch Rexroth
132,36 €
Each
Aantal stuks
R1622 15mm 58.2mm 34mm 9860N 12700N
RS-stocknr. 409-646
FabrikantnummerR165171420
FabrikantBosch Rexroth
198,50 €
Each
Aantal stuks
R1651 28mm 97.7mm 90mm 36500N 48100N
RS-stocknr. 619-2509
FabrikantnummerPAU12TRS
FabrikantNSK
44,11 €
Each
Aantal stuks
PU 12mm 35mm 27mm 2830N 3500N
RS-stocknr. 729-9960
FabrikantnummerHSR15A1SS(GK)
FabrikantTHK
104,11 €
Each
Aantal stuks
HSR-A 15mm 56.6mm 47mm 8.33kN 13.5kN
RS-stocknr. 787-1483
FabrikantnummerDS0115-CASSRC-RS
FabrikantAccuride
27,72 €
Each
Aantal stuks
DS0115RC 40mm 1.2 mm, 2.4 mm 40mm - -
RS-stocknr. 488-5136
FabrikantnummerWW-10-40-10
FabrikantIgus
45,80 €
Each
Aantal stuks
W 40mm 100mm 73mm - 4800N
RS-stocknr. 810-0274
FabrikantnummerHRW27CA1SS(GK)
FabrikantTHK
214,92 €
Each
Aantal stuks
HRW-CA 27mm 72.8mm 80mm 11.5kN 20.4kN
RS-stocknr. 730-0017
FabrikantnummerSHS20C1SS(GK)
FabrikantTHK
120,17 €
Each
Aantal stuks
SHS-C 20mm 79mm 63mm 22.3kN 38.4kN
RS-stocknr. 488-4981
FabrikantnummerTW-04-12
FabrikantIgus
19,04 €
Each
Aantal stuks
T 13mm 34mm 27mm - 0.96kN
RS-stocknr. 667-1318
FabrikantnummerWW-20-80-25
FabrikantIgus
150,66 €
Each
Aantal stuks
W 82mm 250mm 134mm - 12800N
RS-stocknr. 702-6731
FabrikantnummerWJRM-01-10
FabrikantIgus
17,36 €
Each
Aantal stuks
W - 35mm 18mm 250N 250N
RS-stocknr. 730-0054
FabrikantnummerSSR15XV1SS(GK)
FabrikantTHK
87,01 €
Each
Aantal stuks
SSR-XV 15mm 40.3mm 34mm 9.1kN 9.7kN
RS-stocknr. 730-0032
FabrikantnummerSHS20V1SS(GK)
FabrikantTHK
120,17 €
Each
Aantal stuks
SHS-V 20mm 79mm 44mm 22.3kN 38.4kN
RS-stocknr. 409-595
FabrikantnummerR044289401
FabrikantBosch Rexroth
80,92 €
Each
Aantal stuks
R0442 9mm 31mm 20mm 1180N 2100N
Related Products
Bosch Rexroth manufactures its guide rails and runner ...
Description:
Bosch Rexroth manufactures its guide rails and runner blocks with such high precision, especially in the ball track zone, that each individual component element can be replaced by another at any time. High load capacity and rigidity in all directionsExcellent ...
Linear recirculating ball bearing and guideway assemblies KUSE ...
Description:
Linear recirculating ball bearing and guideway assemblies KUSE are full complement systems and are preloaded. They are used in applications with long unrestricted strokes, high and very high loads and high to very high rigidity. A guidance system comprises at ...
Four-row linear recirculating ball bearing and guideway assemblies ...
Description:
Four-row linear recirculating ball bearing and guideway assemblies represent the most extensive and complex group within the range of monorail guidance systems. They are used where linear guidance systems with high load carrying capacity and rigidity must move heavy loads ...
Resistant to dust, dirt and moisture, these rails ...
Description:
Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubricationRails manufactured from aluminium with a hard anodised finishCarriages manufactured from aluminium with high performance polymer insertsExcellent wear resistance and able to withstand high static ...