Linear Guides - Assemblies

Linear guides assemblies are mechanisms that can bear loads while also guiding the linear movement of the loads simultaneously. They are designed for high loads and high stiffness.

How do linear guides assemblies work?

Linear guides assemblies consist of a mechanism in which rolling elements recirculate along a ball groove formed on a rail and ball slide. Similar to ball screw assemblies, the balls are then forced to change their circulating direction by a return guide, repeating the endless circulation motion. They have low friction and can take loads in all directions with enhanced moving accuracy and high precision.

What are linear guides assemblies used for?

Linear guides assemblies are used as guides to move machine tables in inspection apparatus and manufacturing equipment that requires high precision positioning. They are also found in machine cutting tools and material-handling robots.

Other typical applications of linear guides assemblies include:

  • Packaging machines
  • Heath technologies
  • Presses
  • Aerospace assembly
  • Automated assembly and production lines
  • Transfer of machine-glazed paper

...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Rail Width Rail Length Carriage Length Carriage Width Dynamic Load Rating Static Load Rating Rail Material
RS-stocknr. 497-9411
FabrikantnummerLH100120ANK1B01PN1
FabrikantNSK
93,47 €
Each
Aantal stuks
LH 10mm 120mm 31mm 20mm 1860N 3920N Carbon Steel
RS-stocknr. 787-1480
FabrikantnummerDA0115-STOPRC-RS
FabrikantAccuride
6,63 €
1 Kit
Kit(s)
- - 40mm - - - - -
RS-stocknr. 497-9449
FabrikantnummerLH100595ANK1B01PN1
FabrikantNSK
307,59 €
Each
Aantal stuks
LH 10mm 595mm 31mm 20mm 1860N 3920N Carbon Steel
RS-stocknr. 667-1361
FabrikantnummerSLW-1040-250
FabrikantIgus
301,68 €
Each
Aantal stuks
SLW 74mm 250mm 113mm 69mm - 2800N Diecast Zinc
RS-stocknr. 667-1364
FabrikantnummerSLW-1040-500
FabrikantIgus
390,11 €
Each
Aantal stuks
SLW 74mm 500mm 113mm 69mm - 2800N Diecast Zinc
RS-stocknr. 917-5945
FabrikantnummerLWL3C1R150T0H
128,05 €
Each
Aantal stuks
LWL 3mm 150mm - - 353N 587N Stainless Steel
RS-stocknr. 497-9405
FabrikantnummerLH120790ANK2B02PN1
FabrikantNSK
381,21 €
Each
Aantal stuks
LH 12mm 790mm 45mm 27mm 4310N 9020N Carbon Steel
RS-stocknr. 917-5942
FabrikantnummerLWLC3C1R150T0H
116,97 €
Each
Aantal stuks
LWL 3mm 150mm - - 251N 361N Stainless Steel
RS-stocknr. 491-9330
FabrikantnummerLH120310ANK2K99PN1
FabrikantNSK
211,11 €
Each
Aantal stuks
LH 12mm 310mm 45mm 27mm 4310N 9020N Carbon Steel
RS-stocknr. 491-9324
FabrikantnummerLH120190ANK2K99PN1
FabrikantNSK
177,57 €
Each
Aantal stuks
LH 12mm 190mm 45mm 27mm 4310N 9020N Carbon Steel
RS-stocknr. 491-9346
FabrikantnummerLH120510ANK2K99PN1
FabrikantNSK
261,98 €
Each
Aantal stuks
LH 12mm 510mm 45mm 27mm 4310N 9020N Carbon Steel
RS-stocknr. 491-9267
FabrikantnummerLH080215ANK2K99PN1
FabrikantNSK
188,71 €
Each
Aantal stuks
LH 8mm 215mm 24mm 16mm 980N 2260N Stainless Steel
RS-stocknr. 491-9273
FabrikantnummerLH080375ANK2K99PN1
FabrikantNSK
240,99 €
Each
Aantal stuks
LH 8mm 375mm 24mm 16mm 980N 2260N Stainless Steel
RS-stocknr. 917-5936
FabrikantnummerLWL3C1R60T0H
101,33 €
Each
Aantal stuks
LWL 3mm 60mm - - 353N 587N Stainless Steel
RS-stocknr. 917-5948
FabrikantnummerLWLC3C1R60T0H
90,24 €
Each
Aantal stuks
LWL 3mm 60mm - - 251N 361N Stainless Steel
RS-stocknr. 491-9251
FabrikantnummerLH080095ANK1K99PN1
FabrikantNSK
84,56 €
Each
Aantal stuks
LH 8mm 95mm 24mm 16mm 980N 2260N Stainless Steel
RS-stocknr. 497-9427
FabrikantnummerLH100220ANK1B01PN1
FabrikantNSK
174,86 €
Each
Aantal stuks
LH 10mm 220mm 31mm 20mm 1860N 3920N Carbon Steel
RS-stocknr. 491-9302
FabrikantnummerLH100395ANK2K99PN1
FabrikantNSK
233,52 €
Each
Aantal stuks
LH 10mm 395mm 31mm 20mm 1860N 3920N Carbon Steel