Guide Blocks & Guide Carriages

Linear guide blocks or guide carriages sit within a rail and together make up a linear slide that provides motion in one direction. The guide block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.


Applications


Linear guide systems are used within agriculture, vehicle manufacturing, packaging and robotics.


Features of a linear guide



  • They are easy to install and maintenance-free so are very cost-effective

  • There are a variety of carriage lengths and widths available depending on the size of the rail

  • They can be corrosion-resistant

  • Miniature versions are available

  • Materials consist of stainless steel and aluminium

  • Self-lubricating

  • Low-noise


...
Lees meer Lees minder

Filters

1 - 20 van 253 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series For Rail Width Carriage Length Carriage Width Dynamic Load Rating Static Load Rating
RS-stocknr. 176-6690
FabrikantRS PRO
119,04 €
Each
Aantal stuks
- 20mm 77.5mm 44mm 17750N 27760N
RS-stocknr. 176-6665
FabrikantRS PRO
77,34 €
Each
Aantal stuks
- 9mm 20 mm, 28.9 mm 20 mm, 28.9 mm 1860N 2550N
RS-stocknr. 176-6673
FabrikantRS PRO
92,40 €
Each
Aantal stuks
- 12 mm, 27 mm 27 mm, 34.7 mm 27 mm, 34.7 mm 2840N 3920N
RS-stocknr. 176-6676
FabrikantRS PRO
93,89 €
Each
Aantal stuks
- 15mm 32 mm, 42.1 mm 32 mm, 42.1 mm 4610N 5590N
RS-stocknr. 176-6695
FabrikantRS PRO
148,42 €
Each
Aantal stuks
- 23mm 84mm 48mm 26480N 36490N
RS-stocknr. 176-6683
FabrikantRS PRO
97,18 €
Each
Aantal stuks
- 15mm 61.4mm 34mm 11380N 16970N
RS-stocknr. 176-6660
FabrikantRS PRO
72,36 €
Each
Aantal stuks
- 7mm 17 mm, 22.5 mm 17 mm, 22.5 mm 980N 1240 N, 1245 N
RS-stocknr. 176-6699
FabrikantRS PRO
169,85 €
Each
Aantal stuks
- 28mm 70mm 60mm 38740N 52190N
RS-stocknr. 176-6655
FabrikantRS PRO
70,44 €
Each
Aantal stuks
- 5mm 16mm 12mm 540N 840N
RS-stocknr. 667-1295
FabrikantnummerWJ200UM-01-20
FabrikantIgus
19,37 €
Each
Aantal stuks
W 82mm 45mm 42.5mm - 3200N
RS-stocknr. 730-0060
FabrikantnummerSSR15XW1SS(GK)
FabrikantTHK
103,54 €
Each
Aantal stuks
SSR-XW 15mm 56.9mm 34mm 14.7kN 16.5kN
RS-stocknr. 409-533
FabrikantnummerR165111420
FabrikantBosch Rexroth
136,51 €
Each
Aantal stuks
R1651 15mm 58.2mm 47mm 9860N 12700N
RS-stocknr. 409-646
FabrikantnummerR165171420
FabrikantBosch Rexroth
201,69 €
Each
Aantal stuks
R1651 28mm 97.7mm 90mm 36500N 48100N
RS-stocknr. 448-5405
FabrikantnummerNW-02-17
FabrikantIgus
3,98 €
Each
Aantal stuks
N 17mm 20mm 9.6mm 25N 50N
RS-stocknr. 409-599
FabrikantnummerR044229401
FabrikantBosch Rexroth
84,71 €
Each
Aantal stuks
R0442 12mm 34.8mm 27mm 2310N 3470N
RS-stocknr. 375-2445
FabrikantnummerNW-02-27
FabrikantIgus
6,20 €
Each
Aantal stuks
N 27mm 40mm 14mm 300N 500N
RS-stocknr. 409-656
FabrikantnummerR162211420
FabrikantBosch Rexroth
136,51 €
Each
Aantal stuks
R1622 15mm 58.2mm 34mm 9860N 12700N
RS-stocknr. 619-2509
FabrikantnummerPAU12TRS
FabrikantNSK
45,43 €
Each
Aantal stuks
PU 12mm 35mm 27mm 2830N 3500N
RS-stocknr. 730-0017
FabrikantnummerSHS20C1SS(GK)
FabrikantTHK
123,78 €
Each
Aantal stuks
SHS-C 20mm 79mm 63mm 22.3kN 38.4kN
RS-stocknr. 787-1483
FabrikantnummerDS0115-CASSRC-RS
FabrikantAccuride
28,55 €
Each
Aantal stuks
DS0115RC 40mm 1.2 mm, 2.4 mm 40mm - -