Linear Plain Bearings - Replacement Liners

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Bearing Length For Bearing Inside Diameter
RS-stocknr. 311-3632
FabrikantnummerJUM-01-12
FabrikantIgus
6,07 €
Each
Aantal stuks
31mm 12mm
RS-stocknr. 712-5002
FabrikantnummerESTM-10-SL
FabrikantIgus
4,69 €
Each
Aantal stuks
20mm 10mm
RS-stocknr. 311-3654
FabrikantnummerJUM-01-20
FabrikantIgus
6,73 €
Each
Aantal stuks
44mm 20mm
RS-stocknr. 712-5005
FabrikantnummerESTM-06-SL
FabrikantIgus
2,59 €
Each
Aantal stuks
18mm 6mm
RS-stocknr. 712-5008
FabrikantnummerESTM-08-SL
FabrikantIgus
2,99 €
Each
Aantal stuks
19mm 8mm
RS-stocknr. 311-3648
FabrikantnummerJUM-01-16
FabrikantIgus
6,98 €
Each
Aantal stuks
35mm 16mm
RS-stocknr. 311-3676
FabrikantnummerJUM-01-25
FabrikantIgus
8,81 €
Each
Aantal stuks
57mm 25mm
Related Products
Shaft support blocks are used to support shafts ...
Description:
Shaft support blocks are used to support shafts and locate the ends of the shaft.They are suitable for all the solid and hollow shafts in this catalogue.They are made from either an aluminium alloy or pressure diecast zinc.Series GWA is ...
’Frelon’ liner resists most chemicals and withstands vibration ...
Description:
’Frelon’ liner resists most chemicals and withstands vibration and shock. Operating temperature range is -240 to +260°C. Suitable for rotary motion. Silent, self-lubricating operation.
Aluminium housing (8 and 10mm ID), anodised aluminium ...
Description:
Aluminium housing (8 and 10mm ID), anodised aluminium housing 12mm - 30mmLiner JUM-01 as standardRecommended tolerance for shaft: h6 - h10.
Lubricant free V400 iglidur® Tribo-Tape is a sliding ...
Description:
Lubricant free V400 iglidur® Tribo-Tape is a sliding film offering increased wear resistance and design freedom. Designed for lining areas of wear, the V400 bearing liner is up to 10 times more wear resistant than other liners. Space requirement is ...