Gland & Valve Packings

Compression packings are braided packing elements used to damp leakage between the housing and the moving parts of rotating joints, such as glands, valves and pumps. They have excellent chemical resistance to strong acids and alkalis and are used for various applications across industries depending on the braiding methods and braiding materials, ranging from cotton to graphite.

What are compression packings made of?

Compression packings for glands and valves are made from specially selected polytetrafluoroethylene (PTFE) filaments or acrylic fibre and exfoliated graphite. The braiding process in compression packings ensures a firm but flexible product of consistent density, suitable for continuous operation in varying temperatures, shaft speeds and pressures. Compression packings have excellent dimensional stability and extrusion resistance, making them ideal for high stress environments such as in plunger pumps.

What are compression packings used for?

Compression packings are used in a wide range of industries and applications, including chemical processing, food production, pharmaceuticals, hospitals and plumbing. They offer a non-contaminating packing with a low coefficient of friction and are also self lubricating, ensuring consistent optimal performance. Compression packings are suitable for valve and pump packing in harsh environments such as refineries, mines, steel works and cement works.


...
Lees meer Lees minder

Filters

1 - 20 van 45 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Size Rotary Speed Maximum Operating Pressure Maximum Operating Temperature Minimum pH Minimum Operating Temperature Maximum pH Type
RS-stocknr. 796-0697
FabrikantnummerPAC00025001250008
FabrikantKlinger
246,18 €
Each
Aantal stuks
PTFE 12.5 mm 20m/s 100 bar, 30 bar +280°C 2 -100°C 12 Solid
RS-stocknr. 796-0700
FabrikantnummerPAC00025001600008
FabrikantKlinger
367,95 €
Each
Aantal stuks
PTFE 16 mm 20m/s 100 bar, 30 bar +280°C 2 -100°C 12 Solid
RS-stocknr. 700-1485
FabrikantnummerPAC03222000320008
FabrikantKlinger
24,19 €
Each
Aantal stuks
Exfoliated Graphite 3.2 mm 20m/s 280 bar +430°C 0 -200°C 14 Solid
RS-stocknr. 700-1508
FabrikantnummerPAC03222001250008
FabrikantKlinger
186,23 €
Each
Aantal stuks
Exfoliated Graphite 12.5 mm 20m/s 280 bar +430°C 0 -200°C 14 Solid
RS-stocknr. 796-0713
FabrikantnummerPAC00049000300008
FabrikantKlinger
55,96 €
Each
Aantal stuks
PTFE 3 mm 18m/s 20 bar, 200 bar, 250 bar +280°C 0 -240°C 14 Solid
RS-stocknr. 700-1520
FabrikantnummerPAC00010000800008
FabrikantKlinger
76,59 €
Each
Aantal stuks
Acrylic Fibre 8 mm 10m/s 100 bar +260°C 2 -100°C 12 Solid
RS-stocknr. 700-1514
FabrikantnummerPAC00010000320008
FabrikantKlinger
18,38 €
Each
Aantal stuks
Acrylic Fibre 3.2 mm 10m/s 100 bar +260°C 2 -100°C 12 Solid
RS-stocknr. 700-1511
FabrikantnummerPAC03222000160008
FabrikantKlinger
279,33 €
Each
Aantal stuks
Exfoliated Graphite 16 mm 20m/s 280 bar +430°C 0 -200°C 14 Solid
RS-stocknr. 796-0681
FabrikantnummerPAC00025000800008
FabrikantKlinger
121,06 €
Each
Aantal stuks
PTFE 8 mm 20m/s 100 bar, 30 bar +280°C 2 -100°C 12 Solid
RS-stocknr. 700-1533
FabrikantnummerPAC00010000110008
FabrikantKlinger
123,52 €
Each
Aantal stuks
Acrylic Fibre 11 mm 10m/s 100 bar +260°C 2 -100°C 12 Solid
RS-stocknr. 796-0656
FabrikantnummerPAC0054F000500008
FabrikantKlinger
92,17 €
Each
Aantal stuks
PTFE 5 mm 3m/s 200 bar +260°C 0 -240°C 14 Solid
RS-stocknr. 796-0693
FabrikantnummerPAC00025001100008
FabrikantKlinger
204,08 €
Each
Aantal stuks
PTFE 11 mm 20m/s 100 bar, 30 bar +280°C 2 -100°C 12 Solid
RS-stocknr. 796-0687
FabrikantnummerPAC00025000650008
FabrikantKlinger
89,61 €
Each
Aantal stuks
PTFE 6.5 mm 20m/s 100 bar, 30 bar +280°C 2 -100°C 12 Solid
RS-stocknr. 796-0726
FabrikantnummerPAC00049001250008
FabrikantKlinger
401,43 €
Each
Aantal stuks
PTFE 12.5 mm 18m/s 20 bar, 200 bar, 250 bar +280°C 0 -240°C 14 Solid
RS-stocknr. 700-1549
FabrikantnummerPAC00010000160008
FabrikantKlinger
233,40 €
Each
Aantal stuks
Acrylic Fibre 16 mm 10m/s 100 bar +260°C 2 -100°C 12 Solid
RS-stocknr. 700-1505
FabrikantnummerPAC03222000110008
FabrikantKlinger
155,18 €
Each
Aantal stuks
Exfoliated Graphite 11 mm 20m/s 280 bar +430°C 0 -200°C 14 Solid
RS-stocknr. 796-0678
FabrikantnummerPAC0054F001600008
FabrikantKlinger
673,67 €
Each
Aantal stuks
PTFE 16 mm 3m/s 200 bar +260°C 0 -240°C 14 Solid
RS-stocknr. 796-0662
FabrikantnummerPAC0054F001000008
FabrikantKlinger
275,37 €
Each
Aantal stuks
PTFE 10 mm 3m/s 200 bar +260°C 0 -240°C 14 Solid
RS-stocknr. 700-1489
FabrikantnummerPAC03222000500008
FabrikantKlinger
45,06 €
Each
Aantal stuks
Exfoliated Graphite 5 mm 20m/s 280 bar +430°C 0 -200°C 14 Solid
RS-stocknr. 796-0675
FabrikantnummerPAC00025000300008
FabrikantKlinger
34,94 €
Each
Aantal stuks
PTFE 3 mm 20m/s 100 bar, 30 bar +280°C 2 -100°C 12 Solid
Related Products
Gland and valve packings, designed to provide a ...
Description:
Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing. High performance valve and pump packing ...
Gland and valve packings, designed to provide a ...
Description:
Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing. Combination of acrylic yarn and PTFE, ...
A PTFE compression packing for valves and pumps ...
Description:
A PTFE compression packing for valves and pumps with excellent chemical resistance including strong acids and alkalis. K54F is a non-contaminating packing with a low coefficient of friction and is self lubricating. Suitable for a wide range of applications including ...
Manufactured from high strength aramid with added PTFE ...
Description:
Manufactured from high strength aramid with added PTFE to aid lubrication.Klinger K25 compression packings excellent dimensional stability and extrusion resistance make it ideal for high stress environments such as plunger pumps. Resistant to the abrasion caused by suspended solids and ...