Gaskets

A gasket is a mechanical seal which fills the space between mating surfaces to improve the function of the components. Generally used to prevent the escape or ingress of fluids from or into the joined objects while under compression even at extreme pressure and temperature. Gasket UsesThe most common use for a gasket is as part of a sealing system, where the major function of the gasket is to create a seal between two other surfaces. Pipe gaskets are used to create a seal between 2 pieces of pipe when laying a pipeline.Gaskets can be used for many different applications, such as:
  • Sound and noise reduction
  • Anti-vibration
  • Packaging
  • Hygiene
  • Sealing
Gasket ApplicationGaskets can be an important safety device where it is important for the gasket to be the weakest component of the sealing system, so that it fails in response to a problem. Not failing in response to a problem can have far greater consequences than simple gasket failure. If a gasket does not fail correctly to a build-up in pressure this could potentially lead to bursting of the pipe and/ or explosion.

...
Lees meer Lees minder

Filters

1 - 20 van 48 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Type Inside Diameter Outside Diameter Thickness Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 796-0741
FabrikantnummerSOFQ0030001500001501A
FabrikantKlinger
4,38 €
1 Bag of 10
Bag(s)
C4400 Inside Bolt 21mm 48mm 1.5mm -100°C +250°C
RS-stocknr. 796-0861
FabrikantnummerSOFQ0910003000001501A
FabrikantKlinger
5,74 €
1 Bag of 10
Bag(s)
Natural Rubber RF 21.4mm 47.6mm 3mm -25°C +80°C
RS-stocknr. 796-0794
FabrikantnummerSOFM0030001500002571A
FabrikantKlinger
7,35 €
1 Bag of 10
Bag(s)
C4400 Inside Bolt 34mm 68mm 1.5mm -100°C +250°C
RS-stocknr. 796-0836
FabrikantnummerSOFM0030001500002571B
FabrikantKlinger
24,59 €
1 Bag of 10
Bag(s)
C4400 Full Face 34mm 114mm 1.5mm -100°C +250°C
RS-stocknr. 796-0833
FabrikantnummerSOFM0030001500004071B
FabrikantKlinger
17,45 €
1 Bag of 10
Bag(s)
C4400 Full Face 48mm 133mm 1.5mm -100°C +250°C
RS-stocknr. 796-0757
FabrikantnummerSOFQ0030001500004001A
FabrikantKlinger
7,15 €
1 Bag of 10
Bag(s)
C4400 Inside Bolt 48mm 86mm 1.5mm -100°C +250°C
RS-stocknr. 796-0776
FabrikantnummerSOFQ0030001500005001B
FabrikantKlinger
22,10 €
1 Bag of 10
Bag(s)
C4400 Full Face 60mm 154mm 1.5mm -100°C +250°C
RS-stocknr. 796-0779
FabrikantnummerSOFQ0030001500002501B
FabrikantKlinger
24,59 €
1 Bag of 10
Bag(s)
C4400 Full Face 33mm 108mm 1.5mm -100°C +250°C
RS-stocknr. 796-0801
FabrikantnummerSOFM0030001500005071A
FabrikantKlinger
8,19 €
1 Bag of 10
Bag(s)
C4400 Inside Bolt 60mm 97mm 1.5mm -100°C +250°C
RS-stocknr. 796-0921
FabrikantnummerSOFM0910003000008001A
FabrikantKlinger
7,81 €
1 Bag of 10
Bag(s)
Natural Rubber RF 88.9mm 136.5mm 3mm -25°C +80°C
RS-stocknr. 796-0811
FabrikantnummerSOFM0030001500010012A
FabrikantKlinger
8,89 €
1 Bag of 10
Bag(s)
C4400 Inside Bolt 114mm 160mm 1.5mm -100°C +250°C
RS-stocknr. 796-0754
FabrikantnummerSOFQ0030001500008001A
FabrikantKlinger
13,51 €
1 Bag of 10
Bag(s)
C4400 Inside Bolt 89mm 137mm 1.5mm -100°C +250°C
RS-stocknr. 796-0895
FabrikantnummerSOFQ0910003000004001A
FabrikantKlinger
4,83 €
1 Bag of 10
Bag(s)
Natural Rubber RF 48.4mm 85.7mm 3mm -25°C +80°C
RS-stocknr. 796-0937
FabrikantnummerSOFM0910003000010012A
FabrikantKlinger
4,29 €
1 Bag of 10
Bag(s)
Natural Rubber RF 114.3mm 174.6mm 3mm -25°C +80°C
RS-stocknr. 796-0858
FabrikantnummerSOFM0030001500008001B
FabrikantKlinger
24,94 €
1 Bag of 10
Bag(s)
C4400 Full Face 89mm 184mm 1.5mm -100°C +250°C
RS-stocknr. 796-0814
FabrikantnummerSOFM0030001500008001A
FabrikantKlinger
13,81 €
1 Bag of 10
Bag(s)
C4400 Inside Bolt 89mm 129mm 1.5mm -100°C +250°C
RS-stocknr. 796-0946
FabrikantnummerSOFM0910003000015012A
FabrikantKlinger
9,09 €
1 Bag of 10
Bag(s)
Natural Rubber RF 168.3mm 222.3mm 3mm -25°C +80°C
RS-stocknr. 796-0744
FabrikantnummerSOFQ0030001500002001A
FabrikantKlinger
4,81 €
1 Bag of 10
Bag(s)
C4400 Inside Bolt 27mm 57mm 1.5mm -100°C +250°C
RS-stocknr. 796-0956
FabrikantnummerSOFQ0910003000005001B
FabrikantKlinger
11,68 €
1 Bag of 10
Bag(s)
Natural Rubber Full Face 60.3mm 96.8mm 3mm -25°C +80°C
RS-stocknr. 796-0909
FabrikantnummerSOFQ0910003000005001A
FabrikantKlinger
6,25 €
1 Bag of 10
Bag(s)
Natural Rubber RF 60.3mm 104.8mm 3mm -25°C +80°C
Related Products
A compressed fibre jointing based on glass fibre ...
Description:
A compressed fibre jointing based on glass fibre with a Nitrile rubber binderColour: one side green, one side whiteFinish: 3xA anti-stick surfaceExcellent chemical resistance and mechanical properties. Suitable for use with air, steam, oils and fuels, gases (including oxygen) and ...
Pure expanded graphite with a stainless steel foil ...
Description:
Pure expanded graphite with a stainless steel foil reinforcement for improved handling characteristicsExcellent performance at high temperatures.
A compressed synthetic fibre jointing material, composed of ...
Description:
A compressed synthetic fibre jointing material, composed of aramid fibres with NBR (Nitrile Butadiene Rubber) binderColour : green both sidesFinish : Anti-stick surfacesSuitable for use with air, water, steam, oils, fuels and gases. Particularly suitable for use in internal combustion ...
Statite offers a low cost sealing solution where ...
Description:
Statite offers a low cost sealing solution where the additional strength of aramid, glass or carbon is not requiredBased on cellulose fibre and provides excellent oil and fuel resistance.