Universal/Lateral Offset Couplings

Universal lateral offset couplings are placement couplers that combine the pivotal action of a universal joint and the sliding mechanism of an Oldham coupling hub. This unique combination helps to combat angular and radial misalignment.

How do universal lateral offset couplings work?

Universal lateral offset couplings have a generous angular and radial misalignment capacity. They are also electrically isolating. To eliminate any unwanted backlash, a series of integral pins engage a pair of injection moulded annular rings with controlled preload.

Universal lateral offset couplings can also resist axial motion and anchor unrestricted shafts, and can perform light push or pull duties.

Why use universal lateral offset couplings?

Universal lateral offset couplings can handle severe alignment errors through lateral displacement. This is highly useful in densely packaged and blind assemblies where alignment is difficult to verify or rectify. Universal lateral offset couplings are suitable for general purpose applications and connecting to stepper drives, encoders, resolvers, tachogenerators and instrumentation applications.


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Bore Overall Length Torque Rating Static Break Torque Misalignment - Parallel Fastening Hub Material Maximum Operating Temperature Minimum Operating Temperature Misalignment - Angular
RS-stocknr. 748-415
Fabrikantnummer205.41.3535
FabrikantHuco
29,56 €
Each
Aantal stuks
12mm 38.1mm 3.5Nm 10.5Nm 0.25mm Clamp Brass +60°C -20°C
RS-stocknr. 748-342
Fabrikantnummer207.18.2224
FabrikantHuco
21,61 €
Each
Aantal stuks
1/4 in, 6 mm 19.1mm 0.3Nm 0.9Nm 0.2mm Clamp Brass +60°C -20°C
RS-stocknr. 748-364
Fabrikantnummer207.27.3232
FabrikantHuco
23,73 €
Each
Aantal stuks
10mm 25.4mm 1.7Nm 5Nm 0.2mm Clamp Brass +60°C -20°C
RS-stocknr. 748-358
Fabrikantnummer207.27.3131
FabrikantHuco
23,73 €
Each
Aantal stuks
3/8in 25.4mm 1.7Nm 5Nm 0.2mm Clamp Brass +60°C -20°C
RS-stocknr. 748-409
Fabrikantnummer206.34.3132
FabrikantHuco
25,34 €
Each
Aantal stuks
3/8 in, 10 mm 30.7mm 2.5Nm 7.5Nm 0.25mm Clamp Brass +60°C -20°C
RS-stocknr. 748-421
Fabrikantnummer205.41.3636
FabrikantHuco
24,16 €
Each
Aantal stuks
1/2in 38.1mm 3.5Nm 10.5Nm 0.25mm Clamp Brass +60°C -20°C
RS-stocknr. 748-336
Fabrikantnummer207.18.2424
FabrikantHuco
21,61 €
Each
Aantal stuks
1/4in 19.1mm 0.3Nm 0.9Nm 0.2mm Clamp Brass +60°C -20°C
RS-stocknr. 748-370
Fabrikantnummer207.27.3132
FabrikantHuco
23,73 €
Each
Aantal stuks
3/8 in, 10 mm 25.4mm 1.7Nm 5Nm 0.2mm Clamp Brass +60°C -20°C
RS-stocknr. 748-320
Fabrikantnummer207.18.2222
FabrikantHuco
21,61 €
Each
Aantal stuks
6mm 19.1mm 0.3Nm 0.9Nm 0.2mm Clamp Brass +60°C -20°C
RS-stocknr. 748-386
Fabrikantnummer206.34.3131
FabrikantHuco
25,34 €
Each
Aantal stuks
3/8in 30.7mm 2.5Nm 7.5Nm 0.25mm Clamp Brass +60°C -20°C
RS-stocknr. 748-392
Fabrikantnummer206.34.3232
FabrikantHuco
25,34 €
Each
Aantal stuks
10mm 30.7mm 2.5Nm 7.5Nm 0.25mm Clamp Brass +60°C -20°C