Universal Joints

Filters

61 - 73 van 73 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Joints Joint Type Hub Type Bore Hub Outer Diameter Overall Length Maximum Working Angle Peak Torque Material Maximum Speed Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 790-6823
FabrikantRS PRO
176,67 €
Each
Aantal stuks
Double Needle Roller Bored Hub 25mm 50mm 163mm 90° 200Nm Steel 4000rpm - -
RS-stocknr. 790-6797
FabrikantRS PRO
59,86 €
Each
Aantal stuks
Single Needle Roller Bored Hub 18mm 36mm 74mm 45° 200Nm Steel 4000rpm - -
RS-stocknr. 790-6725
FabrikantRS PRO
46,88 €
Each
Aantal stuks
Single Plain Bored Hub 22mm 45mm 95mm 45° 600Nm Steel 1000rpm - -
RS-stocknr. 688-975
Fabrikantnummer103.09.2020
FabrikantHuco
13,00 €
Each (In a Pack of 2)
Aantal stuks
Single Plain Bored Hub 5 x 5mm 11.1mm 37.6mm 45° 0.36Nm Brass 1000rpm -20°C +60°C
RS-stocknr. 790-6719
FabrikantRS PRO
29,18 €
Each
Aantal stuks
Single Plain Bored Hub 16mm 32mm 68mm 45° 600Nm Steel 1000rpm - -
RS-stocknr. 511-3814
Fabrikantnummer105.32.4242
FabrikantHuco
20,20 €
Each
Aantal stuks
Single Plain Bored Hub 16 x 16mm 36.5mm 86mm 40° 10.7Nm Brass 1000rpm -20°C +60°C
RS-stocknr. 790-6762
FabrikantRS PRO
71,83 €
Each
Aantal stuks
Double Plain Bored Hub 18mm 36mm 114mm 90° 600Nm Steel 1000rpm - -
RS-stocknr. 790-6817
FabrikantRS PRO
128,46 €
Each
Aantal stuks
Double Needle Roller Bored Hub 18mm 36mm 114mm 90° 200Nm Steel 4000rpm - -
RS-stocknr. 689-221
Fabrikantnummer177.08.1818
FabrikantHuco
75,06 €
Each
Aantal stuks
Single Plain - 4 x 4mm 8mm 24mm - - Steel 500rpm - -
RS-stocknr. 264-5396
Fabrikantnummer135.29.0000
FabrikantHuco
41,60 €
Each
Aantal stuks
Single Plain - - 29mm 90mm 40° 480Nm Steel 1200rpm - -
RS-stocknr. 264-5447
Fabrikantnummer135.50.0000
FabrikantHuco
101,85 €
Each
Aantal stuks
Single Plain - - 50mm 140mm 30° 2500Nm Steel 1200rpm - -
RS-stocknr. 790-6794
FabrikantRS PRO
74,51 €
Each
Aantal stuks
Single Needle Roller Bored Hub 22mm 45mm 95mm 45° 200Nm Steel 4000rpm - -
RS-stocknr. 790-6790
FabrikantRS PRO
68,22 €
Each
Aantal stuks
Single Needle Roller Bored Hub 20mm 42mm 82mm 45° 200Nm Steel 4000rpm - -
Related Products
Manufactured from durable synthetic rubber these gaiters are ...
Description:
Manufactured from durable synthetic rubber these gaiters are resistant to most oils, chemical and grease. They provide protection for universal joints from dirt ingress and contamination and help maintain lubrication of plain bearing joints and increase service life. Installation is ...
Extremely versatile couplings specified in industries as diverse ...
Description:
Extremely versatile couplings specified in industries as diverse as robotics and aerospaceMaximum speed 500rpm.
A comprehensive range of light duty universal joints ...
Description:
A comprehensive range of light duty universal joints manufactured in non-ferrous metals and Acetal, with a -40 to 85°C operating range. Corrosion resistant constructionFreedom from backlashNo lubrication requiredElectrical isolation between shaftsAvailable with metric or imperial bore sizes at both ends, ...
Universal joints for connecting a wide range of ...
Description:
Universal joints for connecting a wide range of equipment where there is a misalignment greater than 5°. Suitable for connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. These plain bearing universal couplings ...