Universal Joints

Filters

41 - 60 van 73 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Joints Joint Type Hub Type Bore Hub Outer Diameter Overall Length Maximum Working Angle Peak Torque Material Maximum Speed Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 688-947
Fabrikantnummer103.06.1414
FabrikantHuco
11,615 €
Each (In a Pack of 2)
Aantal stuks
Single Plain Bored Hub 3 x 3mm 7.1mm 27.2mm 45° 0.11Nm Brass 1000rpm -20°C +60°C
RS-stocknr. 689-192
Fabrikantnummer178.04.V204
FabrikantHuco
124,57 €
Each
Aantal stuks
Single Plain - 2 x 2mm 0.158in 0.551in - - Steel - - -
RS-stocknr. 688-969
Fabrikantnummer103.06.1616
FabrikantHuco
11,825 €
Each (In a Pack of 2)
Aantal stuks
Single Plain Bored Hub 1/8 x 1/8in 7.1mm 27.2mm 45° 0.11Nm Brass 1000rpm -20°C +60°C
RS-stocknr. 689-215
Fabrikantnummer177.06.1414
FabrikantHuco
88,58 €
Each
Aantal stuks
Single Plain - 3 x 3mm 6mm 18mm - - Steel 500rpm - -
RS-stocknr. 264-5330
Fabrikantnummer135.13.0000
FabrikantHuco
35,61 €
Each
Aantal stuks
Single Plain - - 13mm 50mm 40° 65Nm Steel 1200rpm - -
RS-stocknr. 790-6731
FabrikantRS PRO
26,80 €
Each
Aantal stuks
Single Plain Bored Hub 12mm 22mm 62mm 45° 600Nm Steel 1000rpm - -
RS-stocknr. 689-007
Fabrikantnummer103.13.2222
FabrikantHuco
14,065 €
Each (In a Pack of 2)
Aantal stuks
Single Plain Bored Hub 6 x 6mm 14.3mm 46.2mm 45° 0.85Nm Brass 1000rpm -20°C +60°C
RS-stocknr. 511-3757
Fabrikantnummer111.09.2020
FabrikantHuco
15,01 €
Each
Aantal stuks
Double Plain Bored Hub 5 x 5mm 11.1mm 50.8mm 90° 0.16Nm Brass 1000rpm -20°C +60°C
RS-stocknr. 790-6801
FabrikantRS PRO
111,23 €
Each
Aantal stuks
Double Needle Roller Bored Hub 12mm 25mm 86mm 90° 200Nm Steel 4000rpm - -
RS-stocknr. 264-5431
Fabrikantnummer135.45.0000
FabrikantHuco
76,13 €
Each
Aantal stuks
Single Plain - - 45mm 127mm 40° 1750Nm Steel 1200rpm - -
RS-stocknr. 790-6712
FabrikantRS PRO
33,97 €
Each
Aantal stuks
Single Plain Bored Hub 18mm 36mm 74mm 45° 600Nm Steel 1000rpm - -
RS-stocknr. 790-6781
FabrikantRS PRO
51,36 €
Each
Aantal stuks
Single Needle Roller Bored Hub 12mm 25mm 56mm 45° 200Nm Steel 4000rpm - -
RS-stocknr. 688-997
Fabrikantnummer103.09.1919
FabrikantHuco
13,00 €
Each (In a Pack of 2)
Aantal stuks
Single Plain Bored Hub 3/16 x 3/16in 11.1mm 37.6mm 45° 0.36Nm Brass 1000rpm -20°C +60°C
RS-stocknr. 790-6807
FabrikantRS PRO
105,54 €
Each
Aantal stuks
Double Needle Roller Bored Hub 10mm 22mm 74mm 90° 200Nm Steel 4000rpm - -
RS-stocknr. 511-3820
Fabrikantnummer105.32.4848
FabrikantHuco
20,20 €
Each
Aantal stuks
Single Plain Bored Hub 20 x 20mm 36.5mm 86mm 40° 10.7Nm Brass 1000rpm -20°C +60°C
RS-stocknr. 264-5380
Fabrikantnummer135.26.0000
FabrikantHuco
38,21 €
Each
Aantal stuks
Single Plain - - 26mm 86mm 40° 290Nm Steel 1200rpm - -
RS-stocknr. 790-6813
FabrikantRS PRO
121,36 €
Each
Aantal stuks
Double Needle Roller Bored Hub 16mm 32mm 104mm 90° 200Nm Steel 4000rpm - -
RS-stocknr. 689-209
Fabrikantnummer178.05.V205
FabrikantHuco
115,99 €
Each
Aantal stuks
Single Plain - 2.5 x 2.5mm 0.197in 0.591in - - Steel - - -
RS-stocknr. 790-6766
FabrikantRS PRO
77,71 €
Each
Aantal stuks
Double Plain Bored Hub 20mm 42mm 128mm 90° 600Nm Steel 1000rpm - -
RS-stocknr. 689-029
Fabrikantnummer103.13.2424
FabrikantHuco
14,065 €
Each (In a Pack of 2)
Aantal stuks
Single Plain Bored Hub 1/4 x 1/4in 14.3mm 46.2mm 45° 0.85Nm Brass 1000rpm -20°C +60°C
Related Products
Manufactured from durable synthetic rubber these gaiters are ...
Description:
Manufactured from durable synthetic rubber these gaiters are resistant to most oils, chemical and grease. They provide protection for universal joints from dirt ingress and contamination and help maintain lubrication of plain bearing joints and increase service life. Installation is ...
Extremely versatile couplings specified in industries as diverse ...
Description:
Extremely versatile couplings specified in industries as diverse as robotics and aerospaceMaximum speed 500rpm.
A comprehensive range of light duty universal joints ...
Description:
A comprehensive range of light duty universal joints manufactured in non-ferrous metals and Acetal, with a -40 to 85°C operating range. Corrosion resistant constructionFreedom from backlashNo lubrication requiredElectrical isolation between shaftsAvailable with metric or imperial bore sizes at both ends, ...
Universal joints for connecting a wide range of ...
Description:
Universal joints for connecting a wide range of equipment where there is a misalignment greater than 5°. Suitable for connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. These plain bearing universal couplings ...