Universal Joints

Filters

21 - 40 van 73 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Joints Joint Type Hub Type Bore Hub Outer Diameter Overall Length Maximum Working Angle Peak Torque Material Maximum Speed Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 511-3763
Fabrikantnummer111.13.2222
FabrikantHuco
18,41 €
Each
Aantal stuks
Double Plain Bored Hub 6 x 6mm 14.3mm 62.1mm 90° 0.59Nm Brass 1000rpm -20°C +60°C
RS-stocknr. 790-6728
FabrikantRS PRO
56,21 €
Each
Aantal stuks
Single Plain Bored Hub 25mm 50mm 108mm 45° 600Nm Steel 1000rpm - -
RS-stocknr. 790-6784
FabrikantRS PRO
51,38 €
Each
Aantal stuks
Single Needle Roller Bored Hub 14mm 28mm 60mm 45° 200Nm Steel 4000rpm - -
RS-stocknr. 264-5403
Fabrikantnummer135.32.0000
FabrikantHuco
48,20 €
Each
Aantal stuks
Single Plain - - 32mm 95mm 40° 850Nm Steel 1200rpm - -
RS-stocknr. 790-6778
FabrikantRS PRO
127,80 €
Each
Aantal stuks
Double Plain Bored Hub 25mm 50mm 163mm 90° 600Nm Steel 1000rpm - -
RS-stocknr. 790-6712
FabrikantRS PRO
33,97 €
Each
Aantal stuks
Single Plain Bored Hub 18mm 36mm 74mm 45° 600Nm Steel 1000rpm - -
RS-stocknr. 689-221
Fabrikantnummer177.08.1818
FabrikantHuco
75,06 €
Each
Aantal stuks
Single Plain - 4 x 4mm 8mm 24mm - - Steel 500rpm - -
RS-stocknr. 264-5425
Fabrikantnummer135.40.0000
FabrikantHuco
63,23 €
Each
Aantal stuks
Single Plain - - 40mm 108mm 40° 1350Nm Steel 1200rpm - -
RS-stocknr. 264-5396
Fabrikantnummer135.29.0000
FabrikantHuco
41,60 €
Each
Aantal stuks
Single Plain - - 29mm 90mm 40° 480Nm Steel 1200rpm - -
RS-stocknr. 264-5431
Fabrikantnummer135.45.0000
FabrikantHuco
76,13 €
Each
Aantal stuks
Single Plain - - 45mm 127mm 40° 1750Nm Steel 1200rpm - -
RS-stocknr. 689-192
Fabrikantnummer178.04.V204
FabrikantHuco
124,57 €
Each
Aantal stuks
Single Plain - 2 x 2mm 0.158in 0.551in - - Steel - - -
RS-stocknr. 790-6781
FabrikantRS PRO
51,36 €
Each
Aantal stuks
Single Needle Roller Bored Hub 12mm 25mm 56mm 45° 200Nm Steel 4000rpm - -
RS-stocknr. 511-3741
Fabrikantnummer111.06.1414
FabrikantHuco
15,02 €
Each
Aantal stuks
Double Plain Bored Hub 3 x 3mm 7.1mm 35.3mm 90° 0.08Nm Brass 1000rpm -20°C +60°C
RS-stocknr. 790-6725
FabrikantRS PRO
46,88 €
Each
Aantal stuks
Single Plain Bored Hub 22mm 45mm 95mm 45° 600Nm Steel 1000rpm - -
RS-stocknr. 264-5380
Fabrikantnummer135.26.0000
FabrikantHuco
38,21 €
Each
Aantal stuks
Single Plain - - 26mm 86mm 40° 290Nm Steel 1200rpm - -
RS-stocknr. 790-6790
FabrikantRS PRO
68,22 €
Each
Aantal stuks
Single Needle Roller Bored Hub 20mm 42mm 82mm 45° 200Nm Steel 4000rpm - -
RS-stocknr. 790-6794
FabrikantRS PRO
74,51 €
Each
Aantal stuks
Single Needle Roller Bored Hub 22mm 45mm 95mm 45° 200Nm Steel 4000rpm - -
RS-stocknr. 688-997
Fabrikantnummer103.09.1919
FabrikantHuco
13,00 €
Each (In a Pack of 2)
Aantal stuks
Single Plain Bored Hub 3/16 x 3/16in 11.1mm 37.6mm 45° 0.36Nm Brass 1000rpm -20°C +60°C
RS-stocknr. 790-6817
FabrikantRS PRO
128,46 €
Each
Aantal stuks
Double Needle Roller Bored Hub 18mm 36mm 114mm 90° 200Nm Steel 4000rpm - -
RS-stocknr. 511-3779
Fabrikantnummer111.16.3232
FabrikantHuco
19,73 €
Each
Aantal stuks
Double Plain Bored Hub 10 x 10mm 17.5mm 89.8mm 90° 1.3Nm Brass 1000rpm -20°C +60°C
Related Products
Manufactured from durable synthetic rubber these gaiters are ...
Description:
Manufactured from durable synthetic rubber these gaiters are resistant to most oils, chemical and grease. They provide protection for universal joints from dirt ingress and contamination and help maintain lubrication of plain bearing joints and increase service life. Installation is ...
Extremely versatile couplings specified in industries as diverse ...
Description:
Extremely versatile couplings specified in industries as diverse as robotics and aerospaceMaximum speed 500rpm.
A comprehensive range of light duty universal joints ...
Description:
A comprehensive range of light duty universal joints manufactured in non-ferrous metals and Acetal, with a -40 to 85°C operating range. Corrosion resistant constructionFreedom from backlashNo lubrication requiredElectrical isolation between shaftsAvailable with metric or imperial bore sizes at both ends, ...
Universal joints for connecting a wide range of ...
Description:
Universal joints for connecting a wide range of equipment where there is a misalignment greater than 5°. Suitable for connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. These plain bearing universal couplings ...