Omschrijving | Prijs | Torque Rating | Static Break Torque | Torsional Stiffness | Misalignment - Parallel | Misalignment - Axial | Material | Maximum Operating Temperature | Coupling Types | Maximum Speed | Minimum Operating Temperature | Misalignment - Angular | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
745-8166
FabrikantnummerOD26/41-AT
FabrikantRuland
|
38,11 €
1 Bag of 5
Bag(s)
|
14.75Nm | 54.5Nm | 0.068°/Nm | 0.25mm | 0.15mm | Acetal | +65°C | Oldham Coupling | 4500rpm | -23°C | 0.5° | |
RS-stocknr.
740-6193
FabrikantnummerOD12/19-AT
FabrikantRuland
|
27,34 €
1 Bag of 10
Bag(s)
|
2.25Nm | 10.5Nm | 0.38°/Nm | 0.2mm | 0.1mm | Acetal | +65°C | Oldham Coupling | 4500rpm | -23°C | 0.5° | |
RS-stocknr.
745-8184
FabrikantnummerOD16-25-NL
FabrikantRuland
|
58,48 €
1 Bag of 10
Bag(s)
|
1.13Nm | 15.9Nm | 1.11°/Nm | 0.2mm | 0.1mm | Nylon | +54°C | Oldham Coupling | 4500rpm | -23°C | 0.5° | |
RS-stocknr.
745-8181
FabrikantnummerOD12/19-NL
FabrikantRuland
|
40,47 €
1 Bag of 10
Bag(s)
|
0.57Nm | 9.6Nm | 1.24°/Nm | 0.2mm | 0.1mm | Nylon | +54°C | Oldham Coupling | 4500rpm | -23°C | 0.5° | |
RS-stocknr.
745-8169
FabrikantnummerOD16-25-AT
FabrikantRuland
|
44,23 €
1 Bag of 10
Bag(s)
|
4.75Nm | 19Nm | 0.291°/Nm | 0.2mm | 0.1mm | Acetal | +65°C | Oldham Coupling | 4500rpm | -23°C | 0.5° | |
RS-stocknr.
745-8197
FabrikantnummerOD26/41-NL
FabrikantRuland
|
51,70 €
1 Bag of 5
Bag(s)
|
3.65Nm | 45.3Nm | 0.33°/Nm | 0.25mm | 0.15mm | Nylon | +54°C | Oldham Coupling | 4500rpm | -23°C | 0.5° | |
RS-stocknr.
745-8188
FabrikantnummerOD21/33-NL
FabrikantRuland
|
47,38 €
1 Bag of 5
Bag(s)
|
2.05Nm | 34Nm | 0.46°/Nm | 0.2mm | 0.15mm | Nylon | +54°C | Oldham Coupling | 4500rpm | -23°C | 0.5° | |
RS-stocknr.
745-8178
FabrikantnummerOD36/57-AT
FabrikantRuland
|
117,52 €
1 Bag of 5
Bag(s)
|
42.5Nm | 125Nm | 0.027°/Nm | 0.25mm | 0.2mm | Acetal | +65°C | Oldham Coupling | 4500rpm | -23°C | 0.5° | |
RS-stocknr.
745-8175
FabrikantnummerOD32/51-AT
FabrikantRuland
|
88,83 €
1 Bag of 5
Bag(s)
|
28.5Nm | 85Nm | 0.044°/Nm | 0.25mm | 0.2mm | Acetal | +65°C | Oldham Coupling | 4500rpm | -23°C | 0.5° | |
RS-stocknr.
745-8150
FabrikantnummerOD8/13-AT
FabrikantRuland
|
18,82 €
1 Bag of 10
Bag(s)
|
0.68Nm | 3.9Nm | 0.636°/Nm | 0.1mm | 0.05mm | Acetal | +65°C | Oldham Coupling | 4500rpm | -23°C | 0.5° | |
RS-stocknr.
745-8172
FabrikantnummerOD8/13-NL
FabrikantRuland
|
30,34 €
1 Bag of 10
Bag(s)
|
0.17Nm | 2.8Nm | 2.56°/Nm | 0.1mm | 0.05mm | Nylon | +54°C | Oldham Coupling | 4500rpm | -23°C | 0.5° | |
RS-stocknr.
745-8162
FabrikantnummerOD21/33-AT
FabrikantRuland
|
31,45 €
1 Bag of 5
Bag(s)
|
8Nm | 39.5Nm | 0.079°/Nm | 0.2mm | 0.15mm | Acetal | +65°C | Oldham Coupling | 4500rpm | -23°C | 0.5° |