HRC Coupling Flanges

HRC coupling flanges are simple fittings with tapered locking bush fixings. They are commonly used in applications involving electric motors and rotating shafts.

What are HRC coupling flanges made of?

HRC couplings are made up of 2 cast-iron halves that are attached to shafts by either a hub mount or flange mount taper bushes. Between these two halves is a rubber 'spider' that acts as a shock absorber.

What are the different types of HRC coupling flanges?

There are three main types of HRC coupling flanges: H, F and B, and it's important to choose the right one for each application. H stands for Hub insertion, F is for Flange insertion and B is for Bore flange.

With a hub flange, you insert the tapered locking bush from the outer hub side, whereas with a flange type you insert the tapered locking bush from the inner flange side. A bore flange comes ready made with a pilot bore flange. You can also mix all three types together.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Bore Bore Depth Length Overall Diameter Coupling Types Material Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 184-735
FabrikantRS PRO
17,20 €
Each
Aantal stuks
H 28mm 23.5mm 29mm 85mm HRC Coupling Nitrile Rubber +100°C -40°C
RS-stocknr. 183-192
FabrikantRS PRO
16,29 €
Each
Aantal stuks
F 28mm 23.5mm 29mm 85mm HRC Coupling Nitrile Rubber +100°C -40°C
RS-stocknr. 184-779
FabrikantRS PRO
19,58 €
Each
Aantal stuks
H 42mm 26.5mm 38mm 112mm HRC Coupling Nitrile Rubber +100°C -40°C
RS-stocknr. 184-684
FabrikantRS PRO
25,08 €
Each
Aantal stuks
H 42mm 26.5mm 38mm 130mm HRC Coupling Nitrile Rubber +100°C -40°C
RS-stocknr. 183-209
FabrikantRS PRO
19,58 €
Each
Aantal stuks
F 42mm 26.5mm 38mm 112mm HRC Coupling Nitrile Rubber +100°C -40°C
RS-stocknr. 184-785
FabrikantRS PRO
10,94 €
Each
Aantal stuks
H 25mm 23.5mm 29mm 69mm HRC Coupling Nitrile Rubber +100°C -40°C
RS-stocknr. 183-186
FabrikantRS PRO
10,94 €
Each
Aantal stuks
F 25mm 23.5mm 29mm 69mm HRC Coupling Nitrile Rubber +100°C -40°C
RS-stocknr. 184-763
FabrikantRS PRO
25,08 €
Each
Aantal stuks
F 42mm 26.5mm 38mm 130mm HRC Coupling Nitrile Rubber +100°C -40°C
Related Products
RJ Field series RJ45 receptacles that allow ethernet ...
Description:
RJ Field series RJ45 receptacles that allow ethernet Cat 5e connection for10 BaseT or 100 BaseTX networks to be used in harsh environments. These RJF ethernet receptacles are IP67 sealed, shock, vibration and traction resistant, have 4 positon mechanical coding/polarization ...