CV Boots

What are CV joint gaiters?
Constant velocity joint (CV joint) gaiters are a covering used to protect and extend the life of a CV joint. They provide protection from the ingress of dust, dirt and corrosive elements.

What are CV joint gaiters made from?
CV gaiters are typically made from durable synthetic rubbers (such as polychloroprene) or plastic. This ensures that they are resistant to most oils, chemicals and greases. Some models can be filled with grease to help with the lubrication of plain bearing points. Their durable construction gives them a long working life, in which they will need little or no maintenance.

How do you install CV joint gaiters?
Gaiters are incredibly easy to install over a joint. Simply put the gaiter in place over the joint, and use nylon cable ties on the locating ring on the outside of the gaiter. This covers the joint, offering protection while the ties firmly secure the gaiter in place.

In a situation where a double joint is being used, it is advised to use to use two joint gaiters to provide maximum protection to the joint.

Should every joint be covered with a gaiter?
Some joints do not require gaiters to offer additional protection. For example, joints with needle roller bearings will not benefit.

...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Size Bore Overall Diameter Overall Length Material Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 790-6835
FabrikantRS PRO
11,12 €
Each
Aantal stuks
2 16.5mm 32mm 40mm Polychloroprene - -
RS-stocknr. 264-5481
Fabrikantnummer143.32
FabrikantHuco
7,61 €
Each
Aantal stuks
- 30.5mm 56mm 67mm Rubber +100°C -20°C
RS-stocknr. 790-6854
FabrikantRS PRO
12,27 €
Each
Aantal stuks
2 35.5mm 66mm 72mm Polychloroprene - -
RS-stocknr. 790-6848
FabrikantRS PRO
11,21 €
Each
Aantal stuks
4 24.5mm 48mm 50mm Polychloroprene - -
RS-stocknr. 790-6857
FabrikantRS PRO
17,08 €
Each
Aantal stuks
3 40mm 75mm 82mm Polychloroprene - -
RS-stocknr. 264-5453
Fabrikantnummer143.17
FabrikantHuco
6,80 €
Each
Aantal stuks
- 16.5mm 32mm 40mm Rubber +100°C -20°C
RS-stocknr. 790-6851
FabrikantRS PRO
17,10 €
Each
Aantal stuks
4 45mm 84mm 95mm Polychloroprene - -
RS-stocknr. 264-5497
Fabrikantnummer143.40
FabrikantHuco
11,37 €
Each
Aantal stuks
- 40mm 75mm 84mm Rubber +100°C -20°C
RS-stocknr. 790-6832
FabrikantRS PRO
11,07 €
Each
Aantal stuks
1 15mm 28mm 34mm Polychloroprene - -
RS-stocknr. 264-5469
Fabrikantnummer143.26
FabrikantHuco
5,42 €
Each
Aantal stuks
- 24.5mm 47mm 52mm Rubber +100°C -20°C
RS-stocknr. 264-5475
Fabrikantnummer143.29
FabrikantHuco
5,57 €
Each
Aantal stuks
- 27.5mm 51mm 58mm Rubber +100°C -20°C
RS-stocknr. 790-6845
FabrikantRS PRO
12,24 €
Each
Aantal stuks
1 30.5mm 56mm 65mm Polychloroprene - -
RS-stocknr. 264-5510
Fabrikantnummer143.50
FabrikantHuco
10,54 €
Each
Aantal stuks
- 50mm 93mm 110mm Rubber +100°C -20°C
RS-stocknr. 265-1694
Fabrikantnummer143.20
FabrikantHuco
4,27 €
Each
Aantal stuks
- 20.5mm 39mm 47mm Rubber +100°C -20°C
RS-stocknr. 264-5504
Fabrikantnummer143.45
FabrikantHuco
9,47 €
Each
Aantal stuks
- 45mm 83mm 97mm Rubber +100°C -20°C
RS-stocknr. 790-6841
FabrikantRS PRO
11,23 €
Each
Aantal stuks
5 27.5mm 52mm 56mm Polychloroprene - -
RS-stocknr. 790-6860
FabrikantRS PRO
19,22 €
Each
Aantal stuks
5 50mm 92mm 108mm Polychloroprene - -
RS-stocknr. 790-6839
FabrikantRS PRO
11,18 €
Each
Aantal stuks
3 20.5mm 40mm 45mm Polychloroprene - -