Couplings

Couplings are used to join two shafts together for the purpose of transmitting power.


Couplings can be either material flexing or mechanical flexing.


Typical uses for couplings are motor to pump, motor to gear box and motor to electric actuator.


Factors to consider unless you are replacing a like for like coupling are:


  • Horsepower of the motor

  • RPM

  • BSE (the distance between shaft ends

  • Operating temperature

  • Space available

  • Run cycle

  • Angular, parallel or axial misalignment handling

There are many different types of couplings available and many factors should be considered before deciding on a specific type.


Some of the types of couplings available:


General purpose, backlash free, flexible beam couplings feature multiple helical cuts and are machined from one piece material. They have 0.4 to 12 Nm nominal torque range and reduces wind-up compared to single beam coupling. Flexible beam couplings are used in a variety of motion-control applications, from aviation and lab equipment to robotics and medical devices. A common industrial application arises when a motor is connected to a pump. Factory automation equipment and other machine tools rely on flexible beam couplings to transmit power from a motor source.


Bellows couplings are made of a thin-walled, flexible metal corrugation (bellows) that is connected between two clamping hubs. They are designed to create a low inertia zero-backlash coupling which will last a long time without maintenance. Bellows couplings can accommodate all forms of misalignment and have a balanced design for reduced vibration at high speeds. They’re best suited for applications where precise positioning is required, such as in material handling or general automation and assembly.


Jaw couplings are used within electrical motor and internal combustion systems to transmit power (torque). They are designed to connect two shafts, enabling smooth torque transmission and reducing loss of power. Jaw couplings work by preventing shock loading (the sudden and drastic increase of load in a system) and/or accommodating shaft misalignment where this has been caused by thermal expansion or manufacturing inefficiencies.


...
Lees meer Lees minder

Filters

1 - 20 van 38 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Bore Coupling Types Outside Diameter Length Fastening Type Torque Rating Torsional Stiffness Moment of Inertia Misalignment - Angular Misalignment - Parallel Misalignment - Axial Bellows Material Shore Hardness Suitable For Use With
RS-stocknr. 837-1066
FabrikantnummerL090
FabrikantSKF
20,51 €
Each
Aantal stuks
9mm Straight Jaw Coupling 54mm 21mm Set Screw - - - - - - - - -
RS-stocknr. 837-1050
FabrikantnummerL050
FabrikantSKF
10,98 €
Each
Aantal stuks
6mm Straight Jaw Coupling 27.5mm 16mm Set Screw - - - - - - - - -
RS-stocknr. 837-1085
FabrikantnummerL090/095NR
FabrikantSKF
4,76 €
Each
Aantal stuks
- Straight Jaw Coupling 54mm - - - - - 0.38mm - - - -
RS-stocknr. 862-5773
FabrikantnummerF60HTBFLG
FabrikantSKF
41,68 €
Each
Aantal stuks
- Tyre Coupling 165mm 41.5mm - 318Nm 26Nm/rad - 1.6mm 2mm - - -
RS-stocknr. 862-5799
FabrikantnummerF80FTBFLG
FabrikantSKF
76,52 €
Each
Aantal stuks
- Tyre Coupling 211mm 57.5mm - 759Nm 63Nm/rad - 2.1mm 2.6mm - - -
RS-stocknr. 837-1108
FabrikantnummerL095
FabrikantSKF
29,42 €
Each
Aantal stuks
9mm Straight Jaw Coupling 54mm 25mm Set Screw - - - - - - - - -
RS-stocknr. 862-5840
FabrikantnummerF120FRTYRE
FabrikantSKF
87,97 €
Each
Aantal stuks
- Tyre Coupling 314mm 65.5mm - 3547Nm 296Nm/rad - 3.2mm 4mm - - -
RS-stocknr. 862-5792
FabrikantnummerF70NRTYRE
FabrikantSKF
20,17 €
Each
Aantal stuks
- Tyre Coupling 187mm 43.5mm - 487Nm 41Nm/rad - 1.9mm 2.3mm - - -
RS-stocknr. 862-5786
FabrikantnummerF70FRTYRE
FabrikantSKF
33,73 €
Each
Aantal stuks
- Tyre Coupling 187mm 36.5mm - 487Nm 41Nm/rad - 1.9mm 2.3mm - - -
RS-stocknr. 862-5815
FabrikantnummerF90FTBFLG
FabrikantSKF
90,88 €
Each
Aantal stuks
- Tyre Coupling 235mm 58.5mm - 1096Nm 91Nm/rad - 2.4mm 3mm - - -
RS-stocknr. 862-5859
FabrikantnummerF120FTBFLG
FabrikantSKF
190,59 €
Each
Aantal stuks
- Tyre Coupling 314mm 79.5mm - 3547Nm 296Nm/rad - 3.2mm 4mm - - -
RS-stocknr. 862-5783
FabrikantnummerF70HTBFLG
FabrikantSKF
61,88 €
Each
Aantal stuks
- Tyre Coupling 187mm 36.5mm - 487Nm 41Nm/rad - 1.9mm 2.3mm - - -
RS-stocknr. 862-5795
FabrikantnummerF80FRTYRE
FabrikantSKF
39,96 €
Each
Aantal stuks
- Tyre Coupling 211mm 44.5mm - 759Nm 63Nm/rad - 2.1mm 2.6mm - - -
RS-stocknr. 837-1076
FabrikantnummerL075NR
FabrikantSKF
3,14 €
Each
Aantal stuks
- Straight Jaw Coupling 44.5mm - - - - - 0.38mm - - - -
RS-stocknr. 862-5856
FabrikantnummerF120NRTYRE
FabrikantSKF
64,46 €
Each
Aantal stuks
- Tyre Coupling 314mm 79.5mm - 3547Nm 296Nm/rad - 3.2mm 4mm - - -
RS-stocknr. 862-5843
FabrikantnummerF110HTBFLG
FabrikantSKF
134,37 €
Each
Aantal stuks
- Tyre Coupling 279mm 63.5mm - 2137Nm 178Nm/rad - 2.9mm 3.7mm - - -
RS-stocknr. 862-5802
FabrikantnummerF80NRTYRE
FabrikantSKF
32,49 €
Each
Aantal stuks
- Tyre Coupling 211mm 44.5mm - 759Nm 63Nm/rad - 2.1mm 2.6mm - - -
RS-stocknr. 862-5837
FabrikantnummerF100NRTYRE
FabrikantSKF
42,96 €
Each
Aantal stuks
- Tyre Coupling 254mm 58.5mm - 1517Nm 126Nm/rad - 2.6mm 3.3mm - - -
RS-stocknr. 837-1079
FabrikantnummerL050NR
FabrikantSKF
2,08 €
Each
Aantal stuks
- Straight Jaw Coupling 27.5mm - - - - - 0.38mm - - - -
RS-stocknr. 862-5777
FabrikantnummerF60NRTYRE
FabrikantSKF
15,68 €
Each
Aantal stuks
- Tyre Coupling 165mm 41.5mm - 318Nm 26Nm/rad - 1.6mm 2mm - - -