Barrel Gear Coupling Hubs

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Bore Outside Diameter Torque Rating Misalignment - Angular Misalignment - Parallel Maximum Speed
RS-stocknr. 869-1736
FabrikantnummerBOWEXM38-COMPLETE
FabrikantKTR
96,15 €
Each
Aantal stuks
38mm 58mm 240Nm ±0.6°@3000 rpm, ±0.9°@1500 rpm ±0.25mm@3000 rpm, ±0.4mm@1500 rpm 6700rpm
RS-stocknr. 869-1730
FabrikantnummerBOWEXM42-HUB-PB
FabrikantKTR
44,90 €
Each
Aantal stuks
42mm 65mm 300Nm ±0.6°@3000 rpm, ±0.9°@1500 rpm ±0.25mm@3000 rpm, ±0.4mm@1500 rpm 6000rpm
RS-stocknr. 869-1673
FabrikantnummerBOWEXM14-HUB-PB
FabrikantKTR
11,37 €
Each
Aantal stuks
14mm 25mm 30Nm ±0.7°@3000 rpm, ±1°@1500 rpm ±0.2mm@3000 rpm, ±0.3mm@1500 rpm 14000rpm
RS-stocknr. 869-1720
FabrikantnummerBOWEXM32-COMPLETE
FabrikantKTR
58,69 €
Each
Aantal stuks
- 50mm 180Nm ±0.6 ° @ 3000 rpm, ±0.9 ° @ 1500 rpm ±0.23 mm @ 3000 rpm, ±0.35 mm @ 1500 rpm 7500rpm
RS-stocknr. 869-1702
FabrikantnummerBOWEXM28-HUB-PB
FabrikantKTR
24,48 €
Each
Aantal stuks
28mm 44mm 135Nm ±0.6°@3000 rpm, ±0.9°@1500 rpm ±0.23mm@3000 rpm, ±0.35mm@1500 rpm 8500rpm
RS-stocknr. 869-1724
FabrikantnummerBOWEXM38-HUB-PB
FabrikantKTR
37,39 €
Each
Aantal stuks
38mm 58mm 240Nm ±0.6°@3000 rpm, ±0.9°@1500 rpm ±0.25mm@3000 rpm, ±0.4mm@1500 rpm 6700rpm
RS-stocknr. 869-1764
FabrikantnummerBOWEXM65-COMPLETE
FabrikantKTR
162,01 €
Each
Aantal stuks
65mm 96mm 1140Nm ±0.5°@3000 rpm, ±0.7°@1500 rpm ±0.28mm@3000 rpm, ±0.45mm@1500 rpm 4000rpm
RS-stocknr. 869-1708
FabrikantnummerBOWEXM24-COMPLETE
FabrikantKTR
42,85 €
Each
Aantal stuks
- 36mm 60Nm ±0.6 ° @ 3000 rpm, ±0.9 ° @ 1500 rpm ±0.23 mm @ 3000 rpm, ±0.35 mm @ 1500 rpm 10600rpm
RS-stocknr. 869-1746
FabrikantnummerBOWEXM48-HUB-PB
FabrikantKTR
33,43 €
Each
Aantal stuks
48mm 68mm 420Nm ±0.6°@3000 rpm, ±0.9°@1500 rpm ±0.25mm@3000 rpm, ±0.4mm@1500 rpm 5600rpm
RS-stocknr. 869-1685
FabrikantnummerBOWEXM14-COMPLETE
FabrikantKTR
28,43 €
Each
Aantal stuks
- 25mm 30Nm ±0.7 ° @ 3000 rpm, ±1 ° @ 1500 rpm ±0.2 mm @ 3000 rpm, ±0.3 mm @ 1500 rpm 14000rpm
RS-stocknr. 869-1752
FabrikantnummerBOWEXM65-HUB-PB
FabrikantKTR
57,12 €
Each
Aantal stuks
65mm 96mm 1140Nm ±0.5°@3000 rpm, ±0.7°@1500 rpm ±0.28mm@3000 rpm, ±0.45mm@1500 rpm 4000rpm
RS-stocknr. 869-1742
FabrikantnummerBOWEXM42-COMPLETE
FabrikantKTR
112,64 €
Each
Aantal stuks
- 65mm 300Nm ±0.6 ° @ 3000 rpm, ±0.9 ° @ 1500 rpm ±0.25 mm @ 3000 rpm, ±0.4 mm @ 1500 rpm 6000rpm
RS-stocknr. 869-1758
FabrikantnummerBOWEXM48-COMPLETE
FabrikantKTR
142,69 €
Each
Aantal stuks
- 68mm 420Nm ±0.6 ° @ 3000 rpm, ±0.9 ° @ 1500 rpm ±0.25 mm @ 3000 rpm, ±0.4 mm @ 1500 rpm 5600rpm
RS-stocknr. 869-1695
FabrikantnummerBOWEXM24-HUB-PB
FabrikantKTR
17,73 €
Each
Aantal stuks
24mm 36mm 60Nm ±0.6°@3000 rpm, ±0.9°@1500 rpm ±0.23mm@3000 rpm, ±0.35mm@1500 rpm 10600rpm
RS-stocknr. 869-1714
FabrikantnummerBOWEXM28-COMPLETE
FabrikantKTR
63,82 €
Each
Aantal stuks
28mm 44mm 135Nm ±0.6°@3000 rpm, ±0.9°@1500 rpm ±0.23mm@3000 rpm, ±0.35mm@1500 rpm 8500rpm
RS-stocknr. 869-1691
FabrikantnummerBOWEXM19-COMPLETE
FabrikantKTR
35,99 €
Each
Aantal stuks
- 32mm 48Nm ±0.7 ° @ 3000 rpm, ±1 ° @ 1500 rpm ±0.2 mm @ 3000 rpm, ±0.3 mm @ 1500 rpm 11800rpm
RS-stocknr. 869-1689
FabrikantnummerBOWEXM19-HUB-PB
FabrikantKTR
14,71 €
Each
Aantal stuks
19mm 32mm 48Nm ±0.7°@3000 rpm, ±1°@1500 rpm ±0.2mm@3000 rpm, ±0.3mm@1500 rpm 11800rpm
Related Products
BoWex® Curved-tooth gear couplings® are flexible shaft connections ...
Description:
BoWex® Curved-tooth gear couplings® are flexible shaft connections for a positive torque transmission and used to compensate for axial, radial and angular shaft misalignment. Using curved-tooth gear couplings® avoids any edge pressure in the spline plus angular and radial displacements ...
Ruland MJC15-3-A is a zero-backlash jaw coupling hub ...
Description:
Ruland MJC15-3-A is a zero-backlash jaw coupling hub with a 3mm bore, 15.0mm OD, and 7.6mm length. It is a component in a three-piece design consisiting of two aluminium hubs and an elastomeric insert called the spider creating a lightweight ...
Professional range of GX series EtherCAT junction slaves ...
Description:
Professional range of GX series EtherCAT junction slaves from Omron. The EtherCAT junction slaves are designed for open network realize super high-speed machine control. With the JC03 and JC06 junction slaves the efficiency in assembling and wirings are improved, shortening ...
Here’s a must-have accessory for your MacBook. This ...
Description:
Here’s a must-have accessory for your MacBook. This portable USB 3.0 hub merges your USB peripheral and RJ45 network connections into a single, convenient combination hub. The silver, sandblasted USB hub matches the finish of your MacBook, and because it ...