Brakes

Our range offers two types of breaks Electromagnetic and Spring Applied. Both of these brake types are similar in that they use electricity in the function of applying the brakes.

Electromagnetic Brakes
Electromagnetic brakes also known as electro-mechanical brakes or EM brakes, slow down or stop motion using electromagnetic force to apply mechanical resistance (friction). These brakes are designed to decelerate or hold inertial loads when the voltage is turned off.

Key Features of Electromagnetic Brakes
Fast Response - With a single friction plate design allows for a very fast response on a high cycle applications
Smooth and Quiet - When in operation the brake application engages smoothly, eliminating any chattering noise, and helping to sustain a quiet operation.

Typical applications for these brakes
Conveyor drives
Escalators
Packaging machinery
Factory processing machinery
Spring Applied Brakes
Spring Applied brakes also known as safety breaks are used for dynamic stopping or holding of loads when the power supply is off. Brake release occurs when a DC current of 12 to 205V is applied to the coil creating a magnetic force that opens a brake. It offers a high level of safety which is achieved by brake design, multiple springs and the quality of materials and machining and of course it has to be correctly maintained to fulfil its course.

Key Features of Spring Applied Brakes
Reliability - These brakes can be used in a wet environment without compromising the braking performance.
Smooth and Quiet - When in operation the brake application engages smoothly, eliminating any chattering noise, and helping to sustain a quiet operation.

Typical applications for these brakes
Conveyor drives
Escalators
Packaging machinery
Wheelchairs

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Brake Type Torque Rating Supply Voltage Bore Diameter Body Diameter
RS-stocknr. 194-6344
FabrikantnummerSMB080-RS
151,31 €
Each
Aantal stuks
Spring Applied 3.25Nm 24V dc 18mm 60mm
RS-stocknr. 194-6345
FabrikantnummerSMB090-RS
162,95 €
Each
Aantal stuks
Spring Applied 5Nm 24V dc 30mm 70mm
RS-stocknr. 194-6348
FabrikantnummerSMB155-RS
192,04 €
Each
Aantal stuks
Spring Applied 32Nm 24V dc 55mm 120mm
RS-stocknr. 194-6347
FabrikantnummerSMB130-RS
174,59 €
Each
Aantal stuks
Spring Applied 16Nm 24V dc 43mm 102mm
RS-stocknr. 194-6346
FabrikantnummerSMB105-RS
168,77 €
Each
Aantal stuks
Spring Applied 7Nm 24V dc 30mm 80mm
RS-stocknr. 194-6343
FabrikantnummerSMB060-RS
142,57 €
Each
Aantal stuks
Spring Applied 1.6Nm 24V dc 11.5mm 45mm