Brakes

Our range offers two types of breaks Electromagnetic and Spring Applied. Both of these brake types are similar in that they use electricity in the function of applying the brakes.

Electromagnetic Brakes
Electromagnetic brakes also known as electro-mechanical brakes or EM brakes, slow down or stop motion using electromagnetic force to apply mechanical resistance (friction). These brakes are designed to decelerate or hold inertial loads when the voltage is turned off.

Key Features of Electromagnetic Brakes
Fast Response - With a single friction plate design allows for a very fast response on a high cycle applications
Smooth and Quiet - When in operation the brake application engages smoothly, eliminating any chattering noise, and helping to sustain a quiet operation.

Typical applications for these brakes
Conveyor drives
Escalators
Packaging machinery
Factory processing machinery
Spring Applied Brakes
Spring Applied brakes also known as safety breaks are used for dynamic stopping or holding of loads when the power supply is off. Brake release occurs when a DC current of 12 to 205V is applied to the coil creating a magnetic force that opens a brake. It offers a high level of safety which is achieved by brake design, multiple springs and the quality of materials and machining and of course it has to be correctly maintained to fulfil its course.

Key Features of Spring Applied Brakes
Reliability - These brakes can be used in a wet environment without compromising the braking performance.
Smooth and Quiet - When in operation the brake application engages smoothly, eliminating any chattering noise, and helping to sustain a quiet operation.

Typical applications for these brakes
Conveyor drives
Escalators
Packaging machinery
Wheelchairs

...
Lees meer Lees minder

Filters

1 - 20 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Brake Type Torque Rating Supply Voltage Bore Diameter Body Diameter
RS-stocknr. 267-7630
FabrikantnummerM.1705.2421
FabrikantHuco
264,06 €
Each
Aantal stuks
Electromagnetic 3.95Nm 24V dc 10mm -
RS-stocknr. 267-7595
FabrikantnummerM.1701.2121
FabrikantHuco
71,92 €
Each
Aantal stuks
Electromagnetic 0.113Nm 24V dc 5mm -
RS-stocknr. 267-7602
FabrikantnummerM.1702.2221
FabrikantHuco
117,62 €
Each
Aantal stuks
Electromagnetic 0.339Nm 24V dc 6mm -
RS-stocknr. 126-8840
FabrikantnummerM.1701.2221
FabrikantHuco
77,55 €
Each
Aantal stuks
Spring Applied 0.113Nm 24V dc 6mm 34.925mm
RS-stocknr. 194-6345
FabrikantnummerSMB090-RS
162,95 €
Each
Aantal stuks
Spring Applied 5Nm 24V dc 30mm 70mm
RS-stocknr. 126-8842
FabrikantnummerM.1704.2221
FabrikantHuco
153,23 €
Each
Aantal stuks
Spring Applied 1.69Nm 24V dc 6mm 61.874mm
RS-stocknr. 194-6348
FabrikantnummerSMB155-RS
192,04 €
Each
Aantal stuks
Spring Applied 32Nm 24V dc 55mm 120mm
RS-stocknr. 194-6347
FabrikantnummerSMB130-RS
174,59 €
Each
Aantal stuks
Spring Applied 16Nm 24V dc 43mm 102mm
RS-stocknr. 267-7618
FabrikantnummerM.1703.2221
FabrikantHuco
165,59 €
Each
Aantal stuks
Electromagnetic 0.791Nm 24V dc 6mm -
RS-stocknr. 267-7624
FabrikantnummerM.1704.2321
FabrikantHuco
209,98 €
Each
Aantal stuks
Electromagnetic 1.69Nm 24V dc 8mm -
RS-stocknr. 194-6346
FabrikantnummerSMB105-RS
168,77 €
Each
Aantal stuks
Spring Applied 7Nm 24V dc 30mm 80mm
RS-stocknr. 194-5737
FabrikantnummerERX10-V207-FHS-HB10-L1-P1-N0-D0-HS1
384,09 €
Each
Aantal stuks
Spring Applied 15Nm 207V dc 10mm 112mm
RS-stocknr. 126-8839
FabrikantnummerM.1114.2411
FabrikantHuco
256,46 €
Each
Aantal stuks
Electromagnetic 5.65Nm 24V dc 10mm -
RS-stocknr. 126-8841
FabrikantnummerM.1702.2321
FabrikantHuco
123,69 €
Each
Aantal stuks
Spring Applied 0.339Nm 24V dc 8mm 44.501mm
RS-stocknr. 267-7674
FabrikantnummerM.1905.2421
FabrikantHuco
283,99 €
Each
Aantal stuks
Electromagnetic 3.95Nm 24V dc 10mm -
RS-stocknr. 194-5740
FabrikantnummerERX60-V207-FHS-HB10-L1-P1-N0-D0-HS1
507,46 €
Each
Aantal stuks
Spring Applied 75Nm 207V dc 14mm 182mm
RS-stocknr. 194-5739
FabrikantnummerERX35-V207-FHS-HB14-L1-P1-N0-D0-HS1
464,40 €
Each
Aantal stuks
Spring Applied 50Nm 207V dc 14mm 168mm
RS-stocknr. 194-5738
FabrikantnummerERX20-V207-FHS-HB10-L1-P1-N0-D0-HS1
425,99 €
Each
Aantal stuks
Spring Applied 30Nm 207V dc 10mm 149.2mm
RS-stocknr. 194-6344
FabrikantnummerSMB080-RS
151,31 €
Each
Aantal stuks
Spring Applied 3.25Nm 24V dc 18mm 60mm
RS-stocknr. 194-6343
FabrikantnummerSMB060-RS
142,57 €
Each
Aantal stuks
Spring Applied 1.6Nm 24V dc 11.5mm 45mm