Collars

Collars are an important component which clamps onto a shaft without leaving any score marks.
The shaft collars supplied are renowned for their easy installation and effectiveness on both hardened and standard shafts. With a wide range of threaded bore sizes available a well-designed collar fixes to its corresponding shaft with precision and reliability, where it is a screw or a clamp version.

Features and Benefits
• Various diameters are available
• Both plastic and metal versions to suit your application
• A range of finishes, including black oxide and gloss

...
Lees meer Lees minder

Filters

1 - 20 van 335 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Single/Double Wide One/Two Piece Fastening Shaft Diameter Threaded Bore Size Outside Diameter Width Material Finish
RS-stocknr. 823-6989
FabrikantRS PRO
2,99 €
Each
Aantal stuks
Single One Piece Screw 30mm M8 x 30 45mm 16mm Steel Zinc Plated
RS-stocknr. 693-1985
Fabrikantnummer046102020
FabrikantHuco
9,30 €
Each
Aantal stuks
- One Piece Clamp Screw 20mm M6 x 16 40mm 15mm Stainless Steel -
RS-stocknr. 435-1021
FabrikantnummerMSP-4-A
FabrikantRuland
8,33 €
Each
Aantal stuks
- Two Piece Clamp Screw 4mm M3 16mm 9mm Aluminium Gloss
RS-stocknr. 122-3451
FabrikantRS PRO
4,16 €
1 Bag of 2
Bag(s)
Single One Piece Screw 10mm M5 x 10 20mm 10mm Stainless Steel Corrosion Resistant
RS-stocknr. 823-6976
FabrikantRS PRO
1,91 €
Each
Aantal stuks
Single One Piece Screw 20mm M6 x 20 32mm 14mm Steel Zinc Plated
RS-stocknr. 691-8064
Fabrikantnummer046101016
FabrikantHuco
2,87 €
Each
Aantal stuks
- One Piece Clamp Screw 16mm M5 x 16 34mm 13mm Steel Black Oxide
RS-stocknr. 691-8109
Fabrikantnummer046201008
FabrikantHuco
3,62 €
Each
Aantal stuks
- Two Piece Clamp Screw 8mm M3 x 8 18mm 9mm Steel Black Oxide
RS-stocknr. 122-3457
FabrikantRS PRO
6,15 €
Each
Aantal stuks
Single One Piece Screw 20mm M6 x 20 32mm 14mm Stainless Steel Corrosion Resistant
RS-stocknr. 691-8089
Fabrikantnummer046101040
FabrikantHuco
6,47 €
Each
Aantal stuks
- One Piece Clamp Screw 40mm M6 x 18 60mm 15mm Steel Black Oxide
RS-stocknr. 700-6901
FabrikantnummerMWCL-8-F
FabrikantRuland
22,05 €
Each
Aantal stuks
Double One Piece Clamp Screw 8mm M3 18mm 20mm Steel Black Oxide
RS-stocknr. 693-2001
Fabrikantnummer046102040
FabrikantHuco
21,72 €
Each
Aantal stuks
- One Piece Clamp Screw 40mm M6 x 18 60mm 15mm Stainless Steel -
RS-stocknr. 691-8146
Fabrikantnummer046201050
FabrikantHuco
15,14 €
Each
Aantal stuks
- Two Piece Clamp Screw 50mm M8 x 25 78mm 19mm Steel Black Oxide
RS-stocknr. 693-2010
Fabrikantnummer046102050
FabrikantHuco
52,49 €
Each
Aantal stuks
- One Piece Clamp Screw 50mm M8 x 25 78mm 19mm Stainless Steel -
RS-stocknr. 693-2039
Fabrikantnummer046202020
FabrikantHuco
13,17 €
Each
Aantal stuks
- Two Piece Clamp Screw 20mm M6 x 16 40mm 15mm Stainless Steel -
RS-stocknr. 700-6715
FabrikantnummerMQCL-20-A
FabrikantRuland
34,92 €
Each
Aantal stuks
- One Piece Quick Clamp 20mm - 50mm 13mm Aluminium Anodised
RS-stocknr. 435-1122
FabrikantnummerMSP-30-A
FabrikantRuland
19,99 €
Each
Aantal stuks
- Two Piece Clamp Screw 30mm M6 54mm 15mm Aluminium Gloss
RS-stocknr. 693-2013
Fabrikantnummer046202006
FabrikantHuco
8,19 €
Each
Aantal stuks
- Two Piece Clamp Screw 6mm M3 x 8 16mm 9mm Stainless Steel -
RS-stocknr. 691-8045
Fabrikantnummer046101008
FabrikantHuco
2,08 €
Each
Aantal stuks
- One Piece Clamp Screw 8mm M3 x 8 18mm 9mm Steel Black Oxide
RS-stocknr. 449-0637
FabrikantnummerMCL-30-P
FabrikantRuland
15,48 €
Each
Aantal stuks
- One Piece Clamp Screw 30mm M6 54mm 15mm Plastic Plain
RS-stocknr. 700-6727
FabrikantnummerMQCL-25-A
FabrikantRuland
34,92 €
Each
Aantal stuks
- One Piece Quick Clamp 25mm - 50mm 13mm Aluminium Anodised