Round Polyurethane Belts

Round polyurethane belts are widely used in industry as a means of transferring power. They have greater elasticity than rubber and are rated to different temperature settings and petrol resistance. They have high load capacity, high tensile strength and are easy to clean. The material they're made of is resistant to oil, chemicals and abrasion.

What are round polyurethane belts used for?

Round polyurethane belts are used in power transmissions and roller conveyors, such as line-shaft conveyors. They are used where a twist in a belt is needed to drive a pulley at an angle. Because of their highly elastic properties, round belts require no special safety measures or complicated joining procedures.

Types of round polyurethane belts

Round polyurethane belts are available in a range of diameters and material specifications to suit different end uses. Other features include hardness, length, ambient temperature and working load. The colour or material of a polyurethane belt are the most common specifications to look for. Most polyurethane belting is clear but they also come in see-through blue, a rough green and an orange, for thicker, less stretching applications.


...
Lees meer Lees minder

Filters

21 - 40 van 80 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Colour Diameter Minimum Pulley Diameter Length Working Load Hardness Food Certified Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 259-6418
FabrikantRS PRO
48,79 €
Each
Aantal stuks
Green 3mm 29mm 30m 1.9kg 88Type A No -30°C +80°C
RS-stocknr. 309-8145
FabrikantRS PRO
43,90 €
Each
Aantal stuks
Green 8mm 76mm 5m 14kg 88Type A No -30°C +80°C
RS-stocknr. 309-8167
FabrikantRS PRO
11,99 €
Each
Aantal stuks
Red 3mm 30mm 5m 1.95kg 90Type A Yes -30°C +60°C
RS-stocknr. 309-8195
FabrikantRS PRO
17,19 €
Each
Aantal stuks
Red 5mm 50mm 5m 4.9kg 90Type A Yes -30°C +60°C
RS-stocknr. 701-0650
FabrikantRS PRO
29,65 €
Each
Aantal stuks
Clear 8mm 64mm 5m 2.77kg 85 Shore A No -30°C +66°C
RS-stocknr. 701-0644
FabrikantRS PRO
9,89 €
Each
Aantal stuks
Clear 4mm 32mm 5m 0.73kg 85 Shore A No -30°C +66°C
RS-stocknr. 701-0669
FabrikantRS PRO
97,47 €
Each
Aantal stuks
Clear 6mm 48mm 30m 1.59kg 85 Shore A No -30°C +66°C
RS-stocknr. 712-4885
FabrikantRS PRO
28,55 €
Each
Aantal stuks
Red 2mm 20mm 30m 1kg 90Type A No -30°C +66°C
RS-stocknr. 701-0600
FabrikantRS PRO
86,57 €
Each
Aantal stuks
Clear 6mm 64mm 30m 3.6N at 4%, 5.8N at 6%, 7.6N at 8%, 9.3N at 10% 85 Shore A No -30°C +66°C
RS-stocknr. 701-0603
FabrikantRS PRO
128,02 €
Each
Aantal stuks
Clear 8mm 76mm 30m 12N at 8%, 14.7N at 10%, 5.8N at 4%, 8.9N at 6% 85 Shore A No -30°C +66°C
RS-stocknr. 701-0590
FabrikantRS PRO
73,56 €
Each
Aantal stuks
Clear 5mm 51mm 30m 2.2N at 4%, 3.1N at 6%, 4.9N at 10%, 4N at 8% 85 Shore A No -30°C +66°C
RS-stocknr. 309-8202
FabrikantRS PRO
11,99 €
Each
Aantal stuks
Orange 3mm 20mm 5m 0.45kg 83Type A Yes -40°C +55°C
RS-stocknr. 701-0653
FabrikantRS PRO
46,10 €
Each
Aantal stuks
Clear 3mm 24mm 30m 0.45kg 85 Shore A No -30°C +66°C
RS-stocknr. 701-0663
FabrikantRS PRO
167,22 €
Each
Aantal stuks
Clear 8mm 64mm 30m 2.77kg 85 Shore A No -30°C +66°C
RS-stocknr. 309-8101
FabrikantRS PRO
11,59 €
Each
Aantal stuks
Green 3mm 29mm 5m 1.9kg 88Type A No -30°C +80°C
RS-stocknr. 701-0635
FabrikantRS PRO
8,00 €
Each
Aantal stuks
Clear 3mm 24mm 5m 0.45kg 85 Shore A No -30°C +66°C
RS-stocknr. 701-0647
FabrikantRS PRO
14,03 €
Each
Aantal stuks
Clear 5mm 40mm 5m 1.09kg 85 Shore A No -30°C +66°C
RS-stocknr. 259-6496
FabrikantRS PRO
62,84 €
Each
Aantal stuks
Red 4mm 40mm 30m 3.45kg 90Type A Yes -30°C +60°C
RS-stocknr. 701-0657
FabrikantRS PRO
51,02 €
Each
Aantal stuks
Clear 4mm 32mm 30m 0.73kg 85 Shore A No -30°C +66°C
RS-stocknr. 259-6503
FabrikantRS PRO
66,66 €
Each
Aantal stuks
Red 5mm 50mm 30m 4.9kg 90Type A Yes -30°C +60°C
Related Products
The Fenner drive Quick Connect Red belt has ...
Description:
The Fenner drive Quick Connect Red belt has a comprehensive range of high quality non-reinforced and reinforced belting in round profiles, also available with special top surfaces. Its length upto 30 meters. Dual DurometerStatic dissipativeUV stabilizedRidged profiles.
Non-reinforced round polyurethane belting in a range of ...
Description:
Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures. Fast jointingOil/chemical/abrasion resistantHigh load capacityHigh tensile strengthEasily cleaned.
Eagle® Blue 80 MD round polyurethane belting from ...
Description:
Eagle® Blue 80 MD round polyurethane belting from Fenner Drives has been developed specially for the food processing industry. This belting has been designed to be detected by metal detectors and is FDA compliant for applications that involve wet and ...