Drive Belts & V Belts

A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. The belts are designed to be fitted to the outer edge of the pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.
How to identify the correct belt
Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the drive belt still has any manufacturers part numbers printed on the belt. If this is not possible due to wear then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, the length and the width.
Measuring the length
The length of the drive or V belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.
Measuring the width
If you look at a belts cross section a V or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the Vee and the height of the vee. The two measurements relate to ’section’ size.
Belt Types
Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like,
A Section x Length
B Section x Length
Z Section x Length
XPZ Section x Length
SPZ Section x Length
SPB Section x Length
Applications and uses
Drive belts, V belts and wedge belts are used in a wide range of industrial power transmission applications that utilise pulleys, tensioners, sprockets and gears. Some of the most common are
• Conveyor rollers
• Generators
• Air conditioning compressors
• Water pumps
• Alternators
• Power steering pumps
• Automotive engines
• Lawn mowers

...
Lees meer Lees minder

Filters

81 - 100 van 1853 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Inside Length Top Width Height Belt Section Minimum Pulley Diameter Series Material Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 471-869
FabrikantRS PRO
9,62 €
Each
Aantal stuks
1.6m - 17mm 11mm B 125mm - PET, Rubber - -
Nieuw
RS-stocknr. 205-6733
FabrikantRS PRO
9,56 €
Each
Aantal stuks
1340mm 1300mm 17mm 11mm - 90mm BX Rubber -40°C +70°C
RS-stocknr. 136-8443
FabrikantnummerSPZ1562
FabrikantRS PRO
7,39 €
Each
Aantal stuks
1.562m - 10mm 8mm SPZ 63mm - - -40°C +70°C
RS-stocknr. 173-9984
FabrikantnummerSPA2182
FabrikantRS PRO
12,09 €
Each
Aantal stuks
2.182m 600mm 13mm 10mm SPA 90mm - Rubber -40°C +70°C
RS-stocknr. 471-950
FabrikantRS PRO
4,43 €
Each
Aantal stuks
965mm - 10mm 6mm Z 50mm - PET, Rubber - -
RS-stocknr. 136-8348
FabrikantnummerSPA950
FabrikantRS PRO
5,73 €
Each
Aantal stuks
950mm - 13mm 10mm SPA 90mm - - -40°C +70°C
RS-stocknr. 136-8449
FabrikantnummerSPZ1900
FabrikantRS PRO
8,97 €
Each
Aantal stuks
1.9m - 10mm 8mm SPZ 63mm - - -40°C +70°C
RS-stocknr. 471-966
FabrikantRS PRO
6,67 €
Each
Aantal stuks
1.09m - 17mm 11mm B 125mm - PET, Rubber - -
RS-stocknr. 136-8345
FabrikantnummerSPA800
FabrikantRS PRO
4,84 €
Each
Aantal stuks
800mm - 13mm 10mm SPA 90mm - - -40°C +70°C
RS-stocknr. 471-641
FabrikantRS PRO
7,35 €
Each
Aantal stuks
1.21m - 17mm 11mm B 125mm - PET, Rubber - -
RS-stocknr. 136-8376
FabrikantnummerSPA2360
FabrikantRS PRO
14,26 €
Each
Aantal stuks
2.36m - 13mm 10mm SPA 90mm - - -40°C +70°C
RS-stocknr. 136-8435
FabrikantnummerSPZ1400
FabrikantRS PRO
6,62 €
Each
Aantal stuks
1.4m - 10mm 8mm SPZ 63mm - - -40°C +70°C
RS-stocknr. 471-667
FabrikantRS PRO
6,92 €
Each
Aantal stuks
1.15m - 17mm 11mm B 125mm - PET, Rubber - -
Nieuw
RS-stocknr. 205-6761
FabrikantRS PRO
18,90 €
Each
Aantal stuks
1700mm - 16.5mm 13mm XPB 100mm XP Rubber -40°C +70°C
RS-stocknr. 471-976
FabrikantRS PRO
6,44 €
Each
Aantal stuks
1.06m - 17mm 11mm B 125mm - PET, Rubber - -
Nieuw
RS-stocknr. 205-6763
FabrikantRS PRO
3,08 €
Each
Aantal stuks
630mm - 10mm 8mm XPZ 50mm XP Rubber -40°C +70°C
Nieuw
RS-stocknr. 205-6783
FabrikantRS PRO
5,42 €
Each
Aantal stuks
1120mm - 10mm 8mm XPZ 50mm XP Rubber -40°C +70°C
RS-stocknr. 472-008
FabrikantRS PRO
8,48 €
Each
Aantal stuks
2.03m - 13mm 8mm A 80mm - PET, Rubber - -
Nieuw
RS-stocknr. 205-6751
FabrikantRS PRO
7,96 €
Each
Aantal stuks
1332mm - 13mm 9mm XPA 63mm XP Rubber -40°C +70°C
RS-stocknr. 173-9979
FabrikantnummerSPA1332
FabrikantRS PRO
7,43 €
Each
Aantal stuks
1.332m 600mm 13mm 10mm SPA 90mm - Rubber -40°C +70°C
Related Products
Special compounded stiff-yet-flex-crack resistant baseHigh modulus low stretch ...
Description:
Special compounded stiff-yet-flex-crack resistant baseHigh modulus low stretch (hmls) polyester cords and length stabilisation process resulting in low stretch and maximum lifePolychloroprene impregnated poly-cotton jacketPrecision built belts requiring no matching or codingAnti-static, heat, oil and abrasion ...