Drive Belts & V Belts

A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. The belts are designed to be fitted to the outer edge of the pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.
How to identify the correct belt
Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the drive belt still has any manufacturers part numbers printed on the belt. If this is not possible due to wear then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, the length and the width.
Measuring the length
The length of the drive or V belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.
Measuring the width
If you look at a belts cross section a V or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the Vee and the height of the vee. The two measurements relate to ’section’ size.
Belt Types
Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like,
A Section x Length
B Section x Length
Z Section x Length
XPZ Section x Length
SPZ Section x Length
SPB Section x Length
Applications and uses
Drive belts, V belts and wedge belts are used in a wide range of industrial power transmission applications that utilise pulleys, tensioners, sprockets and gears. Some of the most common are
• Conveyor rollers
• Generators
• Air conditioning compressors
• Water pumps
• Alternators
• Power steering pumps
• Automotive engines
• Lawn mowers

...
Lees meer Lees minder

Filters

61 - 80 van 1853 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Inside Length Top Width Height Belt Section Minimum Pulley Diameter Series Material Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 471-944
FabrikantRS PRO
4,34 €
Each
Aantal stuks
1.09m - 10mm 6mm Z 50mm - PET, Rubber - -
Nieuw
RS-stocknr. 205-6762
FabrikantRS PRO
20,03 €
Each
Aantal stuks
1800mm - 16.5mm 13mm XPB 100mm XP Rubber -40°C +70°C
Nieuw
RS-stocknr. 205-6705
FabrikantRS PRO
3,11 €
Each
Aantal stuks
690mm 660mm 13mm 8mm - 56mm AX Rubber -40°C +70°C
RS-stocknr. 471-926
FabrikantRS PRO
10,67 €
Each
Aantal stuks
1.77m - 17mm 11mm B 125mm - PET, Rubber - -
RS-stocknr. 136-8354
FabrikantnummerSPA1180
FabrikantRS PRO
7,13 €
Each
Aantal stuks
1.18m - 13mm 10mm SPA 90mm - - -40°C +70°C
Nieuw
RS-stocknr. 205-6769
FabrikantRS PRO
4,12 €
Each
Aantal stuks
850mm - 10mm 8mm XPZ 50mm XP Rubber -40°C +70°C
RS-stocknr. 136-8396
FabrikantnummerSPB3000
FabrikantRS PRO
27,31 €
Each
Aantal stuks
3m - 16mm 13mm SPB 140mm - - -40°C +70°C
RS-stocknr. 471-893
FabrikantRS PRO
13,74 €
Each
Aantal stuks
2.28m - 17mm 11mm B 125mm - PET, Rubber - -
RS-stocknr. 136-8400
FabrikantnummerSPC3550
FabrikantRS PRO
54,93 €
Each
Aantal stuks
3.55m - 22mm 18mm SPC 224mm - - -40°C +70°C
RS-stocknr. 472-010
FabrikantRS PRO
3,96 €
Each
Aantal stuks
940mm - 13mm 8mm A 80mm - PET, Rubber - -
RS-stocknr. 471-720
FabrikantRS PRO
2,62 €
Each
Aantal stuks
560mm - 10mm 6mm Z 50mm - PET, Rubber - -
RS-stocknr. 136-8394
FabrikantnummerSPB2650
FabrikantRS PRO
24,12 €
Each
Aantal stuks
2.65m - 16mm 13mm SPB 140mm - - -40°C +70°C
RS-stocknr. 173-9997
FabrikantnummerSPB3250
FabrikantRS PRO
27,16 €
Each
Aantal stuks
3.25m 1100mm 16mm 13mm SPB 140mm - Rubber -40°C +70°C
Nieuw
RS-stocknr. 205-6743
FabrikantRS PRO
6,28 €
Each
Aantal stuks
1060mm - 13mm 9mm XPA 63mm XP Rubber -40°C +70°C
RS-stocknr. 136-8413
FabrikantnummerSPZ940
FabrikantRS PRO
4,46 €
Each
Aantal stuks
940mm - 10mm 8mm SPZ 63mm - - -40°C +70°C
RS-stocknr. 471-584
FabrikantRS PRO
8,58 €
Each
Aantal stuks
1.42m - 17mm 11mm B 125mm - PET, Rubber - -
RS-stocknr. 472-086
FabrikantRS PRO
5,47 €
Each
Aantal stuks
1.3m - 13mm 8mm A 80mm - PET, Rubber - -
RS-stocknr. 136-8369
FabrikantnummerSPA1682
FabrikantRS PRO
10,18 €
Each
Aantal stuks
1.682m - 13mm 10mm SPA 90mm - - -40°C +70°C
RS-stocknr. 136-8381
FabrikantnummerSPB1700
FabrikantRS PRO
15,48 €
Each
Aantal stuks
1.7m - 16mm 13mm SPB 140mm - - -40°C +70°C
RS-stocknr. 471-689
FabrikantRS PRO
6,15 €
Each
Aantal stuks
1.475m - 13mm 8mm A 80mm - PET, Rubber - -