Drive Belts & V Belts

A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. The belts are designed to be fitted to the outer edge of the pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.
How to identify the correct belt
Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the drive belt still has any manufacturers part numbers printed on the belt. If this is not possible due to wear then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, the length and the width.
Measuring the length
The length of the drive or V belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.
Measuring the width
If you look at a belts cross section a V or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the Vee and the height of the vee. The two measurements relate to ’section’ size.
Belt Types
Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like,
A Section x Length
B Section x Length
Z Section x Length
XPZ Section x Length
SPZ Section x Length
SPB Section x Length
Applications and uses
Drive belts, V belts and wedge belts are used in a wide range of industrial power transmission applications that utilise pulleys, tensioners, sprockets and gears. Some of the most common are
• Conveyor rollers
• Generators
• Air conditioning compressors
• Water pumps
• Alternators
• Power steering pumps
• Automotive engines
• Lawn mowers

...
Lees meer Lees minder

Filters

1 - 20 van 2412 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Inside Length Top Width Height Belt Section Minimum Pulley Diameter Series Material Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 471-792
FabrikantRS PRO
4,52 €
Each
Aantal stuks
1.06m - 13mm 8mm A 80mm - PET, Rubber - -
RS-stocknr. 472-054
FabrikantRS PRO
3,23 €
Each
Aantal stuks
767mm - 13mm 8mm A 80mm - PET, Rubber - -
RS-stocknr. 471-922
FabrikantRS PRO
2,71 €
Each
Aantal stuks
630mm - 13mm 8mm A 80mm - PET, Rubber - -
RS-stocknr. 471-550
FabrikantRS PRO
10,21 €
Each
Aantal stuks
2.43m - 13mm 8mm A 80mm - PET, Rubber - -
RS-stocknr. 471-887
FabrikantRS PRO
2,82 €
Each
Aantal stuks
660mm - 13mm 8mm A 80mm - PET, Rubber - -
RS-stocknr. 472-070
FabrikantRS PRO
2,46 €
Each
Aantal stuks
560mm - 13mm 8mm A 80mm - PET, Rubber - -
RS-stocknr. 471-617
FabrikantRS PRO
7,49 €
Each
Aantal stuks
1.77m - 13mm 8mm A 80mm - PET, Rubber - -
RS-stocknr. 471-796
FabrikantRS PRO
4,58 €
Each
Aantal stuks
1.1m - 13mm 8mm A 80mm - PET, Rubber - -
RS-stocknr. 472-026
FabrikantRS PRO
2,72 €
Each
Aantal stuks
610mm - 13mm 8mm A 80mm - PET, Rubber - -
RS-stocknr. 471-635
FabrikantRS PRO
9,12 €
Each
Aantal stuks
2.18m - 13mm 8mm A 80mm - PET, Rubber - -
RS-stocknr. 472-014
FabrikantRS PRO
3,07 €
Each
Aantal stuks
965mm - 13mm 8mm A 80mm - PET, Rubber - -
RS-stocknr. 471-948
FabrikantRS PRO
3,49 €
Each
Aantal stuks
765mm - 10mm 6mm Z 50mm - PET, Rubber - -
RS-stocknr. 471-803
FabrikantRS PRO
2,46 €
Each
Aantal stuks
480mm - 10mm 6mm Z 50mm - PET, Rubber - -
RS-stocknr. 471-667
FabrikantRS PRO
6,92 €
Each
Aantal stuks
1.15m - 17mm 11mm B 125mm - PET, Rubber - -
RS-stocknr. 136-8397
FabrikantnummerSPB3150
FabrikantRS PRO
28,64 €
Each
Aantal stuks
3.15m - 16mm 13mm SPB 140mm - - -40°C +70°C
RS-stocknr. 136-8452
FabrikantnummerSPZ2120
FabrikantRS PRO
9,99 €
Each
Aantal stuks
2.12m - 10mm 8mm SPZ 63mm - - -40°C +70°C
Nieuw
RS-stocknr. 205-6707
FabrikantRS PRO
3,36 €
Each
Aantal stuks
743mm 710mm 13mm 8mm - 56mm AX Rubber -40°C +70°C
RS-stocknr. 173-9991
FabrikantnummerSPB2020
FabrikantRS PRO
16,87 €
Each
Aantal stuks
2.02m 1100mm 16mm 13mm SPB 140mm - Rubber -40°C +70°C
RS-stocknr. 136-8349
FabrikantnummerSPA1000
FabrikantRS PRO
6,04 €
Each
Aantal stuks
1m - 13mm 10mm SPA 90mm - - -40°C +70°C
RS-stocknr. 472-060
FabrikantRS PRO
7,24 €
Each
Aantal stuks
1.72m - 13mm 8mm A 80mm - PET, Rubber - -
Related Products
Special compounded stiff-yet-flex-crack resistant baseHigh modulus low stretch ...
Description:
Special compounded stiff-yet-flex-crack resistant baseHigh modulus low stretch (hmls) polyester cords and length stabilisation process resulting in low stretch and maximum lifePolychloroprene impregnated poly-cotton jacketPrecision built belts requiring no matching or codingAnti-static, heat, oil and abrasion ...