Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, and allow the user to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, meaning they allow air flow through a tube in one direction and not another, or for pressure relief, allowing the pressure to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, including the method of control, for example, knobs, levers and foot pedals, the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
Lees meer Lees minder

Filters

1 - 20 van 123 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Flow Rate at 6 bar Number of Ports
RS-stocknr. 435-8117
FabrikantnummerVHK2-06F-06F
FabrikantSMC
9,60 €
Each
Aantal stuks
Rotary Knob 2/2 Push In 6 mm - - VHK Grey 1 MPa PBT - 0°C +60°C - 2/2
RS-stocknr. 435-8123
FabrikantnummerVHK2-08F-08F
FabrikantSMC
10,39 €
Each
Aantal stuks
Rotary Knob 2/2 - - - VHK Grey 1 MPa PBT - 0°C +60°C - 2/2
RS-stocknr. 435-8101
FabrikantnummerVHK2-04F-04F
FabrikantSMC
9,60 €
Each
Aantal stuks
Rotary Knob 2/2 Push In 4 mm - - VHK Grey 1 MPa PBT - 0°C +60°C - 2/2
RS-stocknr. 281-2221
FabrikantnummerVHK3-06F-06F
FabrikantSMC
9,60 €
Each
Aantal stuks
Rotary Knob 3/2 Push In 6 mm - - VHK Blue 1 MPa PBT - 0°C +60°C - 3/2
RS-stocknr. 701-3258
FabrikantnummerVH212-F02
FabrikantSMC
73,82 €
Each
Aantal stuks
Handle 4/2 G 1/4 1/4in G VH - 1 MPa Die Cast Aluminium - -5°C +60°C - 4/2
RS-stocknr. 281-2237
FabrikantnummerVHK3-08F-08F
FabrikantSMC
10,39 €
Each
Aantal stuks
Rotary Knob 3/2 - - - VHK Blue 1 MPa PBT - 0°C +60°C - 3/2
RS-stocknr. 289-8720
FabrikantnummerVM1000-4NU-00
FabrikantSMC
14,73 €
Each
Aantal stuks
Basic 3/2 - - - VM1000 - 0.8 MPa PBT 49.03NL/min -5°C +60°C - 3/2
RS-stocknr. 890-3272
FabrikantnummerVHS20-F01A
FabrikantSMC
24,80 €
Each
Aantal stuks
Locking Shut-Off Valve - G 1/8 1/8in G VHS20 Red 1 MPa Aluminium Die Cast - -5°C +60°C - 3
RS-stocknr. 192-9104
FabrikantnummerVM1000-4N-00
FabrikantSMC
15,00 €
Each
Aantal stuks
Basic 3/2 - - - VM1000 - 0.8 MPa PBT 49.03NL/min -5°C +60°C - 3/2
RS-stocknr. 885-2070
FabrikantnummerVM130-01-05A
FabrikantSMC
34,34 €
Each
Aantal stuks
Straight Plunger - R 1/8 1/8 R VM100 - 1 MPa - - -5°C +60°C - 3
RS-stocknr. 885-2127
FabrikantnummerVM230-02-30BA
FabrikantSMC
54,64 €
Each
Aantal stuks
Push Button (Mushroom) - R 1/4 1/4 R VM200 Black 1 MPa - - -5°C +60°C - 3
RS-stocknr. 885-2089
FabrikantnummerVM130-01-08A
FabrikantSMC
38,28 €
Each
Aantal stuks
Toggle Lever - R 1/8 1/8 R VM100 - 1 MPa - - -5°C +60°C - 3
RS-stocknr. 217-6092
FabrikantnummerVHK3-06F-06FRL
FabrikantSMC
12,23 €
Each
Aantal stuks
Rotary Knob 3/2 Push In 6 mm - - VHK Red 1 MPa PBT - 0°C +60°C - 3/2
RS-stocknr. 192-9148
FabrikantnummerVM1000-4N-08
FabrikantSMC
24,44 €
Each
Aantal stuks
Toggle Lever 3/2 - - - VM1000 - 0.8 MPa PBT - -5°C +60°C - 3/2
RS-stocknr. 217-6143
FabrikantnummerVH211-02
FabrikantSMC
77,14 €
Each
Aantal stuks
Handle 4/3 Rc 1/4 1/4in Rc VH - 1 MPa Die Cast Aluminium - -5°C +60°C - -
RS-stocknr. 838-8541
FabrikantnummerVH202-N02
FabrikantSMC
66,33 €
Each
Aantal stuks
Lever 4/2 NPT 1/4 1/4in NPT VH200 - 1 MPa Die Cast Aluminium - -5°C +60°C - 4/2
RS-stocknr. 885-2130
FabrikantnummerVM230-02-30RA
FabrikantSMC
54,64 €
Each
Aantal stuks
Push Button (Mushroom) - R 1/4 1/4 R VM200 Red 1 MPa - - -5°C +60°C - 3
RS-stocknr. 217-6137
FabrikantnummerVH210-02
FabrikantSMC
73,82 €
Each
Aantal stuks
Handle 4/3 Rc 1/4 1/4in Rc VH - 1 MPa Die Cast Aluminium - -5°C +60°C - -
RS-stocknr. 193-1488
FabrikantnummerVZM550-01-34B
FabrikantSMC
55,76 €
Each
Aantal stuks
Twist Selector 5/2 Rc 1/8 1/8in Rc VZM500 Black 0.7 MPa ADC - -5°C +60°C - 5/2
RS-stocknr. 281-2259
FabrikantnummerVHK3-12F-12F
FabrikantSMC
12,01 €
Each
Aantal stuks
Rotary Knob 3/2 - - - VHK Blue 1 MPa PBT - 0°C +60°C - 3/2