Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, and allow the user to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, meaning they allow air flow through a tube in one direction and not another, or for pressure relief, allowing the pressure to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, including the method of control, for example, knobs, levers and foot pedals, the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
Lees meer Lees minder

Filters

1 - 20 van 549 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Flow Rate at 6 bar Number of Ports
RS-stocknr. 121-5669
FabrikantnummerMS6-EM1-1/2-S
FabrikantFesto
61,28 €
Each
Aantal stuks
- - G 1/2 1/2in G MS Black 18 bar Aluminium - -10°C +60°C - 3
RS-stocknr. 121-5648
FabrikantnummerMS4-EM1-1/4
FabrikantFesto
38,38 €
Each
Aantal stuks
- - G 1/4 1/4in G MS Black 14 bar Aluminium - -10°C +60°C - 3
RS-stocknr. 121-5862
FabrikantnummerT-22-SW
FabrikantFesto
11,98 €
Each
Aantal stuks
Push Button - - - - - Black - - - - - - -
RS-stocknr. 121-5861
FabrikantnummerSV-5-M5-B
FabrikantFesto
68,20 €
Each
Aantal stuks
- - Metric M5 M5 Metric SV - 8 bar Plastic - -10°C +60°C - 5
RS-stocknr. 121-5598
FabrikantnummerPR-22-RT
FabrikantFesto
19,21 €
Each
Aantal stuks
Push Button - - - - - Red - - - - - - -
RS-stocknr. 121-5860
FabrikantnummerSV-3-M5
FabrikantFesto
47,04 €
Each
Aantal stuks
- - Metric M5 M5 Metric SV - 8 bar Plastic - -10°C +60°C - 3
RS-stocknr. 121-5668
FabrikantnummerMS6-EM1-1/2
FabrikantFesto
54,40 €
Each
Aantal stuks
- - G 1/2 1/2in G MS Black 18 bar Aluminium - -10°C +60°C - 3
RS-stocknr. 125-9906
FabrikantnummerVBOH-32-M5
FabrikantFesto
31,30 €
Each
Aantal stuks
Slide - Metric M5 5mm Metric VBOH - 12 bar Aluminium Alloy 236L/min -10°C +80°C - 2
RS-stocknr. 181-6358
FabrikantnummerVHEF-LT-M32-M-N18
FabrikantFesto
62,63 €
Each
Aantal stuks
Plunger 3/2 NPT 1/8 1/8in NPT VHEF Black 10 bar Aluminium Alloy 750L/min -10°C +60°C - 3
RS-stocknr. 125-9922
FabrikantnummerVBNF-LBA-G14-Q8
FabrikantFesto
69,84 €
Each
Aantal stuks
- - G 1/4 1/4in G VBNF - 10 bar PBT 1100L/min -10°C +60°C 620L/min 2
RS-stocknr. 181-6453
FabrikantnummerVAOM-R4-20-D1-52
FabrikantFesto
25,80 €
Each
Aantal stuks
Roller Lever - - - - VAOM - - - - -10°C +60°C - -
RS-stocknr. 181-6352
FabrikantnummerVHEF-HS-B52-G14
FabrikantFesto
178,27 €
Each
Aantal stuks
Lever 5/2 G 1/4 1/4in BSPP VHEF Black 10 bar Aluminium Alloy 1200L/min -10°C +60°C - 5
RS-stocknr. 181-6448
FabrikantnummerVMEF-R-M52-M-N18
FabrikantFesto
94,00 €
Each
Aantal stuks
Roller Lever 5/2 NPT 1/8 1/8in NPT VMEF - 10 bar Aluminium Alloy 750L/min -10°C +60°C - 5
RS-stocknr. 181-6355
FabrikantnummerVHEF-L-M52-E-G18
FabrikantFesto
98,02 €
Each
Aantal stuks
Plunger 5/2 G 1/8 1/8in BSPP VHEF Black 10 bar Aluminium Alloy 750L/min -10°C +60°C - 5
RS-stocknr. 181-6347
FabrikantnummerVHEF-HS-M52-M-G14
FabrikantFesto
178,27 €
Each
Aantal stuks
Lever 5/2 G 1/4 1/4in BSPP VHEF Black 10 bar Aluminium Alloy 1200L/min -10°C +60°C - 5
RS-stocknr. 181-6451
FabrikantnummerVMEF-K-M52-M-G14
FabrikantFesto
121,55 €
Each
Aantal stuks
Roller Lever 5/2 G 1/4 1/4in BSPP VMEF - 10 bar Aluminium Alloy 1200L/min -10°C +60°C - 5
RS-stocknr. 181-6345
FabrikantnummerVHEF-HST-M32-M-G14
FabrikantFesto
108,52 €
Each
Aantal stuks
Lever 3/2 G 1/4 1/4in BSPP VHEF Black 10 bar Aluminium Alloy 870L/min -10°C +60°C - 3
RS-stocknr. 181-6341
FabrikantnummerVHEF-EST-M32-M-G18
FabrikantFesto
55,34 €
Each
Aantal stuks
Twist Selector 3/2 G 1/8 1/8in BSPP VHEF Black 10 bar Aluminium Alloy 750L/min -10°C +60°C - 3
RS-stocknr. 181-6445
FabrikantnummerVMEF-R-M52-E-G14
FabrikantFesto
134,28 €
Each
Aantal stuks
Roller Lever 5/2 G 1/4 1/4in BSPP VMEF - 10 bar Aluminium Alloy 1200L/min -10°C +60°C - 5
RS-stocknr. 181-6449
FabrikantnummerVMEF-RT-M32-M-N18
FabrikantFesto
75,67 €
Each
Aantal stuks
Roller Lever 3/2 NPT 1/8 1/8in NPT VMEF - 10 bar Aluminium Alloy 750L/min -10°C +60°C - 3