Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, allowing the operator to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations. Our range of pneumatic manual control valves features products from leading brands in the industry, including Festo, SMC, Norgren, Parker, EMERSON and RS PRO.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, allowing for air to flow through a tube in one direction and not another, ensuring the smooth operation of the pneumatic system. Also used for pressure relief, manual control valves allow the maintenance of pressure within the system, diverting or releasing air to allow excess issue to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, variations of which will be more suitable to different applications. One characteristic is the method of control, for example, which can take several different forms, including knobs, levers and foot pedals. Other variable characteristics include the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
Lees meer Lees minder

Filters

1 - 20 van 607 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Flow Rate at 6 bar Number of Ports
RS-stocknr. 916-0968
FabrikantRS PRO
3,735 €
Each (In a Pack of 10)
Aantal stuks
Rotary Knob - - 6mm - HVFF Blue 10 bar Polyoxymethylene - 0°C +60°C - 2
RS-stocknr. 784-0050
FabrikantRS PRO
26,92 €
Each
Aantal stuks
- 3/2 Metric M5 M5 Metric BA 311 - 10 bar - 125L/min -10°C +50°C - 3/2
RS-stocknr. 916-0962
FabrikantRS PRO
4,116 €
Each (In a Pack of 10)
Aantal stuks
Rotary Knob - - 8mm - HVFF Blue 10 bar Polyoxymethylene - 0°C +60°C - 2
RS-stocknr. 784-0076
FabrikantRS PRO
56,41 €
Each
Aantal stuks
Push Pull 4/2 Push In 6 mm 6mm Push In ACV Red 16 bar - 300L/min -10°C +50°C - 4/2
RS-stocknr. 144-2670
FabrikantRS PRO
74,58 €
1 Bag of 10
Bag(s)
Handle 3/2 - 1/8in BSPT - Blue 9.9 kgf/cm², 990 kPa - - 0°C +60°C - 2
RS-stocknr. 144-2664
FabrikantRS PRO
66,08 €
1 Bag of 10
Bag(s)
Handle - - - - - - 9.9 kgf/cm², 990 kPa - - 0°C +60°C - -
RS-stocknr. 784-0072
FabrikantRS PRO
49,04 €
Each
Aantal stuks
Push Pull 4/2 Push In 4 mm 4mm Push In BHP Red 16 bar - 300L/min -10°C +50°C - 4/2
RS-stocknr. 144-2673
FabrikantRS PRO
78,15 €
1 Bag of 10
Bag(s)
Handle 3/2 - 1/4in BSPT - Blue 9.9 kgf/cm², 990 kPa - - 0°C +60°C - 2
RS-stocknr. 144-2669
FabrikantRS PRO
74,58 €
1 Bag of 10
Bag(s)
Handle - - 1/4in BSPT - - - - - - - - -
RS-stocknr. 144-2671
FabrikantRS PRO
78,15 €
1 Bag of 10
Bag(s)
Handle 3/2 - 1/4in BSPT - Blue 9.9 kgf/cm², 990 kPa - - 0°C +60°C - 2
RS-stocknr. 176-2140
FabrikantRS PRO
9,44 €
Each (In a Pack of 10)
Aantal stuks
Handle - R 3/8 9.525mm ISO 7 - Red 20 bar Brass 3.1m³/h -20°C +80°C - 2
RS-stocknr. 176-2142
FabrikantRS PRO
9,02 €
Each (In a Pack of 10)
Aantal stuks
Handle - R 1/4 6.35mm ISO 7 - Red 20 bar Brass 1.4m³/h -20°C +80°C - 2
RS-stocknr. 144-2665
FabrikantRS PRO
66,08 €
1 Bag of 10
Bag(s)
Handle - - - - - - 9.9 kgf/cm², 990 kPa - - 0°C +60°C - -
RS-stocknr. 144-2690
FabrikantRS PRO
109,89 €
1 Bag of 10
Bag(s)
Handle 3/2 - 3/8in BSPT - Blue 9.9 kgf/cm², 990 kPa - - 0°C +60°C - 2
RS-stocknr. 176-1739
FabrikantRS PRO
99,43 €
Each
Aantal stuks
Manual Shut OFF G 3/4 19.05mm G - - 15 bar - 5200NL/min -10°C +50°C - -
RS-stocknr. 144-2681
FabrikantRS PRO
78,15 €
1 Bag of 10
Bag(s)
Handle 3/2 - 1/4in BSPT - Blue 9.9 kgf/cm², 990 kPa - - 0°C +60°C - 2
RS-stocknr. 176-2144
FabrikantRS PRO
11,662 €
Each (In a Pack of 10)
Aantal stuks
Handle - Push In 4 mm - - - Red 20 bar Brass - -20°C +80°C - 2
RS-stocknr. 176-1742
FabrikantRS PRO
90,30 €
Each
Aantal stuks
Manual Shut OFF G 3/8 9.525mm G - - 15 bar - 3000NL/min -10°C +50°C - -
RS-stocknr. 144-2679
FabrikantRS PRO
78,15 €
1 Bag of 10
Bag(s)
Handle 3/2 - 1/4in BSPT - Blue 9.9 kgf/cm², 990 kPa - - 0°C +60°C - 2
RS-stocknr. 916-0971
FabrikantRS PRO
5,22 €
Each (In a Pack of 10)
Aantal stuks
Rotary Knob - - 10mm - HVFF Blue 10 bar Polyoxymethylene - 0°C +60°C - 2
Related Products
• When off, the 3 way direction control ...
Description:
• When off, the 3 way direction control valve discharges the residual pressure and blocks airflow• It switches air pressure devices by simply turning the handle (on/off)• Maintenance or inspection is possible when the remaining pressure in the device is ...
The Festo swivel flange for cylinder ADVU, AEVU ...
Description:
The Festo swivel flange for cylinder ADVU, AEVU which is matching with clevis foot mounting LBN or LN, LSN. It size is 40 and used galvanised steel material for screw with plastic bearing. Ambient temperature is -40 to 90 °CProduct ...
N/C compact position detector with rotary actuator.Rotary head, ...
Description:
N/C compact position detector with rotary actuator.Rotary head, programmable without lever.Bearing-mounted roller lever may be ordered separately.One-touch connections Ø 4 mm.Metal enclosure.
3Port/2Way Valves. Port size G 1/8, poppet design ...
Description:
3Port/2Way Valves. Port size G 1/8, poppet design (high flow with compact size). Maximum pressure 10bar, temperature range -20°C to +80°C.