Manifold Bases, Sub Bases & End Bases for Pneumatic Control Valves

Filters

61 - 80 van 645 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Type Number of Stations Connection Port Thread Body Material Thread Size Thread Standard Electrical Connection Type For Use With Hazardous Area Certification Mounting Type
Nieuw
RS-stocknr. 203-1333
FabrikantnummerVABM-L1-18W-G38-3
FabrikantFesto
73,33 €
Each
Aantal stuks
VABM Manifold Rail 3 - - 1/4, 3/8, M5 G - - - -
RS-stocknr. 121-5592
FabrikantnummerNEV-01-VDMA
FabrikantFesto
25,21 €
Each
Aantal stuks
NEV End Plate Kit 3 G 1/2, G 1/8 Aluminium 1/2 in, 1/8 in G Screw Solenoid/Pneumatic Valves - DIN Rail
Nieuw
RS-stocknr. 203-0243
FabrikantnummerVABM-L1-10HW-G18-16
FabrikantFesto
137,04 €
Each
Aantal stuks
VABM Manifold Rail - - Wrought Aluminium Alloy 1/8, M5, M7 G, Metric - - - -
Nieuw
RS-stocknr. 202-2740
FabrikantnummerMHA3-PR6-3-1/8
FabrikantFesto
102,59 €
Each
Aantal stuks
MHA3 - 6 - - 1/4;1/8 - - - - -
Nieuw
RS-stocknr. 203-0327
FabrikantnummerVABM-L1-10S-G18-5
FabrikantFesto
54,54 €
Each
Aantal stuks
VABM Manifold Rail - G 1/8 Wrought Aluminium Alloy 1/8 G - - - -
RS-stocknr. 136-7024
FabrikantnummerVABM-B10-20S-G14-2-P3
FabrikantFesto
30,78 €
Each
Aantal stuks
VABM Manifold Block 2 G 1/4 Aluminium Alloy 1/4in G Screw 3/2 Way Valves - Base
Nieuw
RS-stocknr. 203-1339
FabrikantnummerVABV-S6-1Q-G12
FabrikantFesto
86,95 €
Each
Aantal stuks
VABV Sub Base - - Aluminium Die Cast - - - - - -
RS-stocknr. 136-6964
FabrikantnummerVABM-L1-14W-G14-20-GR
FabrikantFesto
330,00 €
Each
Aantal stuks
VABM Manifold Rail 20 G 1/4 Aluminium Alloy 1/4in G Screw VUVG-B Series Sub-Base Valves - Base
Nieuw
RS-stocknr. 203-1324
FabrikantnummerVAVE-L1-1VL1-LP
FabrikantFesto
6,67 €
Each
Aantal stuks
VAVE Electrical Connection Box - - PA - - - - - -
Nieuw
RS-stocknr. 203-0269
FabrikantnummerVABM-B10-20E-G38-5-P3
FabrikantFesto
52,94 €
Each
Aantal stuks
VABM Manifold Block - G 1/8, G 3/8 Wrought Aluminium Alloy 1/8, 3/8 G - - - -
Nieuw
RS-stocknr. 203-0330
FabrikantnummerVABM-L1-14G-G14-5-GR
FabrikantFesto
105,00 €
Each
Aantal stuks
VABM Manifold Rail - - Wrought Aluminium Alloy 1/4, M5 G - - - -
Nieuw
RS-stocknr. 203-0295
FabrikantnummerVABA-S6-1-X2-D
FabrikantFesto
204,00 €
Each
Aantal stuks
VABA Pneumatic Interface - - Aluminium - - - - - -
Nieuw
RS-stocknr. 203-0215
FabrikantnummerNAW-1/8-02-VDMA-VL
FabrikantFesto
23,27 €
Each
Aantal stuks
NAW Manifold Sub-Base - - Aluminium 1/8, M5 G, Metric - - - -
Nieuw
RS-stocknr. 203-0284
FabrikantnummerVABF-S6-1-P5A4-G12-4-1
FabrikantFesto
298,22 €
Each
Aantal stuks
VABF Soft-Start Valve - - Aluminium 1/4 G - - - -
Nieuw
RS-stocknr. 203-0322
FabrikantnummerVABM-B10-20E-G38-4
FabrikantFesto
65,63 €
Each
Aantal stuks
VABM Manifold Block - G 1/8, G 3/8 Wrought Aluminium Alloy 1/8, 3/8 G - - - -
RS-stocknr. 619-5205
Fabrikantnummer83532109
FabrikantCrouzet
42,21 €
Each
Aantal stuks
81 Sub Base - - - - - - - - -
Nieuw
RS-stocknr. 203-1410
FabrikantnummerVABV-S4-2S-G18-2T1
FabrikantFesto
55,34 €
Each
Aantal stuks
VABV Sub Base - - Aluminium Die Cast - - - - - -
RS-stocknr. 247-054
Fabrikantnummer81513040
FabrikantCrouzet
45,84 €
Each
Aantal stuks
81 End Base 2 - Brass, Nitrile Rubber, PA 66 - - - - ATEX -
RS-stocknr. 136-6945
FabrikantnummerVABM-L1-10HW-G18-12-GR
FabrikantFesto
187,20 €
Each
Aantal stuks
VABM Manifold Rail 12 G 1/8 Aluminium Alloy 1/8in G Screw VUVG-B Series Sub-Base Valves - Base
Nieuw
RS-stocknr. 202-2818
FabrikantnummerVABF-B10-20-P1-G18
FabrikantFesto
3,11 €
Each
Aantal stuks
VABF - 1 - Aluminium 0.125 G - - - -
Related Products
The VABM manifold rails are for pneumatic linking ...
Description:
The VABM manifold rails are for pneumatic linking of VUVG valves. • Assembly in any position• Corrosion resistance class 2 (moderate corrosion stress)• Through-hole mounting• RoHS compliant• Wrought aluminium alloy manifold strip• Semi in-line and sub-base valve options available.
Mounts on same sub-bases as VJ100 rangeSuitable for ...
Description:
Mounts on same sub-bases as VJ100 rangeSuitable for pressure or vacuum applicationsNormally closed valve configurationLow power consumptionNon locking manual override24Vdc supply voltageSupplied with indicator light and surge voltage suppressorAdaptor lead available to connect SY100 valve to existing VJ100 ...
Mounts on same sub-bases as VJ3000 rangeLow power ...
Description:
Mounts on same sub-bases as VJ3000 rangeLow power consumption enables direct operation by PLC, no need for relaysNon locking manual override24Vdc supply voltageSupplied with indicator light and surge voltage suppressorSuitable for copper free applications.
The SMC SY5000 series 5/2 ports solenoid valve ...
Description:
The SMC SY5000 series 5/2 ports solenoid valve has a supply voltage of 24VDC. This valve has a 1/4in G port connection and 2-position single type actuation. It has low power consumption and therefore decreased engineering costs. The valve space-saving ...