Manifold Bases, Sub Bases & End Bases for Pneumatic Control Valves

Filters

21 - 40 van 641 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Type Number of Stations Connection Port Thread Body Material Thread Size Thread Standard Electrical Connection Type For Use With Hazardous Area Certification Mounting Type
RS-stocknr. 121-5696
FabrikantnummerNAS-1/4-01-VDMA
FabrikantFesto
19,64 €
Each
Aantal stuks
NAS Sub Base 5 G 1/4, G 1/8 Aluminium 1/4 in, 1/8 in G Screw VSVA Solenoid Valves - Base
RS-stocknr. 682-7003
FabrikantnummerSS5Y3-41-02-C4F-Q
FabrikantSMC
29,31 €
Each
Aantal stuks
SS5Y Manifold 2 G 1/8 - 1/8in G - - - -
RS-stocknr. 388-6857
FabrikantnummerSS5YJ7-21-04-00F-Q
FabrikantSMC
43,81 €
Each
Aantal stuks
SS5YJ Manifold 4 G 1/4 - 1/4in G - - - -
RS-stocknr. 278-4441
Fabrikantnummer35300047
FabrikantAsco
7,29 €
Each
Aantal stuks
353 Simple Manifold - G 1/8 Zamak 1/8in G - - - -
RS-stocknr. 725-046
Fabrikantnummer81513065
FabrikantCrouzet
22,28 €
Each
Aantal stuks
81 513 Sub Base 2 - - - - - - - -
RS-stocknr. 136-6964
FabrikantnummerVABM-L1-14W-G14-20-GR
FabrikantFesto
330,00 €
Each
Aantal stuks
VABM Manifold Rail 20 G 1/4 Aluminium Alloy 1/4in G Screw VUVG-B Series Sub-Base Valves - Base
RS-stocknr. 175-4627
FabrikantnummerFR-8-1/8
FabrikantFesto
37,55 €
Each
Aantal stuks
FR-8 - - - - - - - - - -
RS-stocknr. 136-6961
FabrikantnummerVABM-L1-14W-G14-12-GR
FabrikantFesto
214,80 €
Each
Aantal stuks
VABM Manifold Rail 12 G 1/4 Aluminium Alloy 1/4in G Screw VUVG-B Series Sub-Base Valves - Base
RS-stocknr. 121-5702
FabrikantnummerNAW-1/4-01-VDMA
FabrikantFesto
23,27 €
Each
Aantal stuks
NAW Sub Base 2 G 1/4 Aluminium 1/4in G Screw Solenoid Valves, VSPA Pneumatic Valves - Base
RS-stocknr. 175-2186
FabrikantnummerFR-4-1/4-C
FabrikantFesto
12,36 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 278-3909
Fabrikantnummer35500061
FabrikantAsco
17,25 €
Each
Aantal stuks
355 Simple Manifold - G 1/4, G 1/8, G 3/8 Cast Aluminium 1/4 in, 1/8 in, 3/8 in G - - - -
RS-stocknr. 492-8508
Fabrikantnummer3310 10 21
FabrikantLegris
80,01 €
Each
Aantal stuks
3310 Manifold 6 G 1/2 Aluminium 1/2in G - - - -
RS-stocknr. 388-6863
FabrikantnummerSS5YJ7-21-06-00F-Q
FabrikantSMC
61,82 €
Each
Aantal stuks
SS5YJ Manifold 6 G 1/4 - 1/4in G - - - -
RS-stocknr. 136-6892
FabrikantnummerVABM-L1-10HW-G18-3
FabrikantFesto
50,30 €
Each
Aantal stuks
VABM Manifold Rail 3 G 1/8 Aluminium Alloy 1/8in G Screw VUVG-B Series Sub-Base Valves - Base
RS-stocknr. 136-7049
FabrikantnummerVABM-L1-18W-G38-16-GR
FabrikantFesto
307,20 €
Each
Aantal stuks
VABM Manifold Rail 16 G 3/8 Aluminium Alloy 3/8in G Screw VUVG-B Series Sub-Base Valves - Base
RS-stocknr. 234-5771
FabrikantnummerSS5Y3-20-06-00F-Q
FabrikantSMC
60,05 €
Each
Aantal stuks
SS5Y Manifold 6 G 1/8 - 1/8in G - - - -
RS-stocknr. 389-5980
FabrikantnummerPS1-E101
FabrikantParker
28,87 €
Each
Aantal stuks
PS1 End Base - Push In 6 mm - 6mm G - - - -
RS-stocknr. 136-7061
FabrikantnummerVABM-B10-25S-G38-6
FabrikantFesto
90,00 €
Each
Aantal stuks
VABM Manifold Block 6 G 3/8 Aluminium Alloy 3/8in G Screw 5/2 & 5/3 Way Valves - Base
RS-stocknr. 175-4628
FabrikantnummerFR-8-1/4
FabrikantFesto
49,70 €
Each
Aantal stuks
FR-8 - - - - - - - - - -
RS-stocknr. 136-6943
FabrikantnummerVABM-L1-10HW-G18-8-GR
FabrikantFesto
136,80 €
Each
Aantal stuks
VABM Manifold Rail 8 G 1/8 Aluminium Alloy 1/8in G Screw VUVG-B Series Sub-Base Valves - Base
Related Products
The VABM manifold rails are for pneumatic linking ...
Description:
The VABM manifold rails are for pneumatic linking of VUVG valves. • Assembly in any position• Corrosion resistance class 2 (moderate corrosion stress)• Through-hole mounting• RoHS compliant• Wrought aluminium alloy manifold strip• Semi in-line and sub-base valve options available.
The SY series from SMC offer users compact ...
Description:
The SY series from SMC offer users compact design with a high flow rate. The SY series of valves has a long life cycle of up to 50 million cycles, they have low power consumption and a quick response time. ...
SY100 Series 3-port solenoid valves offer low power ...
Description:
SY100 Series 3-port solenoid valves offer low power consumption with a long life cycle. This series of valves are compact in design offering the user flexibility while maintaining a high flow rate. SY100 solenoid valves can be used within a ...
The SMC SY114 3 port solenoid valves are ...
Description:
The SMC SY114 3 port solenoid valves are base mountable and offer low power consumption with a long life cycle. This series of valves are compact in design offering the user flexibility while maintaining a high flow rate and has ...