Copper Tubing

Copper tubing, or copper piping, are tubes made from copper - a strong yet flexile material. Copper piping is popular in both domestic and commercial applications for the movement of liquids, gases and oils.
Copper piping is popular due to various characteristics. It is hard for bacteria to grow on copper, so it is ideal for carrying water supplies. It is also a conductive material and is great for transferring heat in HVAC systems. Copper is a strong and durable material, with little corrosion, yet it is still flexible. Therefore it’s suitable for installing into buildings and systems where it is required to negotiate corners.
Copper tubing is available in various diameters to suit different applications.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Tube Inside Diameter Tube Outside Diameter Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 846-503
FabrikantRS PRO
25,78 €
Each
Aantal stuks
10m 2.8mm 4mm 128 bar +200°C -50°C
RS-stocknr. 846-474
FabrikantRS PRO
49,44 €
Each
Aantal stuks
10m 0.178in 1/4in 120 bar +200°C -50°C
RS-stocknr. 846-519
FabrikantRS PRO
45,53 €
Each
Aantal stuks
10m 3.4mm 5mm 138 bar +200°C -50°C
RS-stocknr. 846-531
FabrikantRS PRO
94,463 €
Each (In a Pack of 3)
Aantal stuks
3m 0.404in 1/2in 77 bar +200°C -50°C
RS-stocknr. 846-828
FabrikantRS PRO
60,55 €
Each
Aantal stuks
10m 6.4mm 8mm 81 bar +200°C -50°C
RS-stocknr. 846-525
FabrikantRS PRO
42,81 €
Each
Aantal stuks
10m 4.4mm 6mm 112 bar +200°C -50°C
RS-stocknr. 846-496
FabrikantRS PRO
71,31 €
Each
Aantal stuks
10m 0.303in 3/8in 77 bar +200°C -50°C
RS-stocknr. 846-480
FabrikantRS PRO
62,60 €
Each
Aantal stuks
10m 0.24in 5/16in 94 bar +200°C -50°C