Coil Tubing Without Connectors

Filters

21 - 40 van 137 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Number of Tubes Colour Maximum Operating Length Tube Inside Diameter Tube Outside Diameter Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Number of Windings Special Features
RS-stocknr. 181-6116
FabrikantnummerPUN-4X0,75-S-0,5-DUO-BS
FabrikantFesto
23,71 €
Each
Aantal stuks
PUN - - 0.5m 2.6mm 4mm TPE 10 bar +60°C -35°C 20 -
RS-stocknr. 181-6108
FabrikantnummerPUN-8X1,25-S-2-SW
FabrikantFesto
27,91 €
Each
Aantal stuks
PUN - Black 2m 5.7mm 8mm TPE 10 bar +60°C -35°C 27 -
RS-stocknr. 181-6090
FabrikantnummerPUN-6X1-S-6-BL
FabrikantFesto
40,92 €
Each
Aantal stuks
PUN - Blue 6m 4mm 6mm TPE 10 bar +60°C -35°C 168 -
RS-stocknr. 181-6121
FabrikantnummerPUN-6X1-S-6-DUO-BS
FabrikantFesto
98,34 €
Each
Aantal stuks
PUN - - 6m 4mm 6mm TPE 10 bar +60°C -35°C 168 -
RS-stocknr. 189-1666
FabrikantnummerC19958B6020
FabrikantCEJN
10,90 €
Each
Aantal stuks
- 1 Blue 2m 6.5mm 10mm PUR 10 bar +60°C -30°C - -
RS-stocknr. 189-1672
FabrikantnummerC19958B6260
FabrikantCEJN
47,30 €
Each
Aantal stuks
- 1 Blue 6m 8mm 12mm PUR 10 bar +60°C -30°C - -
RS-stocknr. 181-6087
FabrikantnummerPUN-4X0,75-S-1,5-BL
FabrikantFesto
10,94 €
Each
Aantal stuks
PUN - Blue 1.5m 2.6mm 4mm TPE 10 bar +60°C -35°C 70 -
RS-stocknr. 181-6113
FabrikantnummerPUN-12X2-S-1-SW
FabrikantFesto
77,90 €
Each
Aantal stuks
PUN - Black 1m 8mm 12mm TPE 10 bar +60°C -35°C 9 -
RS-stocknr. 181-6128
FabrikantnummerPUN-12X2-S-1-DUO-BS
FabrikantFesto
141,52 €
Each
Aantal stuks
PUN - - 1m 8mm 12mm TPE 10 bar +60°C -35°C 9 -
RS-stocknr. 181-6117
FabrikantnummerPUN-4X0,75-S-1-DUO-BS
FabrikantFesto
24,55 €
Each
Aantal stuks
PUN - - 1m 2.6mm 4mm TPE 10 bar +60°C -35°C 45 -
RS-stocknr. 181-6122
FabrikantnummerPUN-8X1,25-S-1-DUO-BS
FabrikantFesto
50,29 €
Each
Aantal stuks
PUN - - 1m 5.7mm 8mm TPE 10 bar +60°C -35°C 12 -
RS-stocknr. 701-3202
FabrikantnummerTU1208B-20
FabrikantSMC
48,01 €
Each
Aantal stuks
TU - Black 20m 8mm 12mm PUR 0.8 MPa +60°C -20°C - -
RS-stocknr. 721-3997
FabrikantnummerTU0425BU-20
FabrikantSMC
8,58 €
Each
Aantal stuks
TU - Blue 20m 2.5mm 4mm PUR 0.8 MPa +60°C -20°C - -
RS-stocknr. 686-2696
FabrikantnummerTU0805C-20
FabrikantSMC
21,55 €
Each
Aantal stuks
TU - Clear 20m 5mm 8mm PUR 0.8 MPa +60°C -20°C - -
RS-stocknr. 181-6085
FabrikantnummerPUN-4X0,75-S-0,5-BL
FabrikantFesto
9,80 €
Each
Aantal stuks
PUN - Blue 0.5m 2.6mm 4mm TPE 10 bar +60°C -35°C 20 -
RS-stocknr. 181-6109
FabrikantnummerPUN-8X1,25-S-6-SW
FabrikantFesto
40,27 €
Each
Aantal stuks
PUN - Black 6m 5.7mm 8mm TPE 10 bar +60°C -35°C 87 -
RS-stocknr. 181-6091
FabrikantnummerPUN-8X1,25-S-1-BL
FabrikantFesto
21,62 €
Each
Aantal stuks
PUN - Blue 1m 5.7mm 8mm TPE 10 bar +60°C -35°C 12 -
RS-stocknr. 181-6129
FabrikantnummerPUN-12X2-S-2-DUO-BS
FabrikantFesto
220,12 €
Each
Aantal stuks
PUN - - 2m 8mm 12mm TPE 10 bar +60°C -35°C 20 -
RS-stocknr. 181-6095
FabrikantnummerPUN-10X1,5-S-1-BL
FabrikantFesto
52,22 €
Each
Aantal stuks
PUN - Blue 1m 7mm 10mm TPE 10 bar +60°C -35°C 9.5 -
RS-stocknr. 189-1673
FabrikantnummerC19958B6280
FabrikantCEJN
63,50 €
Each
Aantal stuks
- 1 Blue 8m 8mm 12mm PUR 10 bar +60°C -30°C - -
Related Products
Parker Legris polyamide (PA) tubing has been specially ...
Description:
Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties. • Good chemical and humidity resistance • Excellent material stability • Continuous calibration during production for ...
Polyurethanes 3 specific materials - ester, ether and ...
Description:
Polyurethanes 3 specific materials - ester, ether and food-grade ""crystal"" - offer excellent flexibility and outstanding use in a wide range of applications. The tubing allows for 50% space reduction when compared to semi-rigid tubing. There are 3 material grades: ...
FEP 140 tubing is highly resistant to chemicals ...
Description:
FEP 140 tubing is highly resistant to chemicals and high temperatures. These tubes also boast high abrasion resistance. FEP 140 tubes also have excellent sealing properties thanks to the teflon. PTFE tubing with high resistance to aggressive and corrosive agentsHigh ...
FEP 140 tubing is highly resistant to chemicals ...
Description:
FEP 140 tubing is highly resistant to chemicals and high temperatures. These tubes also boast high abrasion resistance. FEP 140 tubes also have excellent sealing properties thanks to the teflon. PTFE tubing with high resistance to aggressive and corrosive agentsHigh ...