Coil Tubing Without Connectors

Filters

1 - 20 van 116 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Number of Tubes Colour Maximum Operating Length Tube Inside Diameter Tube Outside Diameter Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Number of Windings Special Features
RS-stocknr. 317-724
FabrikantRS PRO
13,50 €
1 Reel of 10 Metre(s)
Reel(s)
6401 - Black 10m 3mm 6mm PVC - +60°C -10°C - Battery Charging Rooms, Garages or Wherever Explosive Gases, Laboratories, Vapours or Powders May Exist
RS-stocknr. 415-0301
FabrikantRS PRO
22,89 €
1 Reel of 30 Metre(s)
Reel(s)
NLF - Green 30m 4.5mm 6mm Nylon 16 bar +80°C -40°C - Flexible, High Resistance to Moisture Absorption, Light Weight & Durable Over a Wide Temperature Range, Resistant to a Wide Range of Chemicals, Silicone-free
RS-stocknr. 415-0351
FabrikantRS PRO
30,19 €
1 Reel of 30 Metre(s)
Reel(s)
NLF - Black 30m 6mm 8mm Nylon 17 bar +80°C -40°C - Flexible, High Resistance to Moisture Absorption, Light Weight & Durable Over a Wide Temperature Range, Resistant to a Wide Range of Chemicals, Silicone-free
RS-stocknr. 415-0373
FabrikantRS PRO
36,85 €
1 Reel of 30 Metre(s)
Reel(s)
NLF - Green 30m 6mm 8mm Nylon 17 bar +80°C -40°C - Flexible, High Resistance to Moisture Absorption, Light Weight & Durable Over a Wide Temperature Range, Resistant to a Wide Range of Chemicals, Silicone-free
RS-stocknr. 415-0294
FabrikantRS PRO
22,89 €
1 Reel of 30 Metre(s)
Reel(s)
NLF - Black 30m 4.5mm 6mm Nylon 10 bar +80°C -40°C - Flexible, High Resistance to Moisture Absorption, Light Weight & Durable Over a Wide Temperature Range, Resistant to a Wide Range of Chemicals, Silicone-free
RS-stocknr. 721-4007
FabrikantnummerTU0604B-20
FabrikantSMC
18,66 €
1 Metre(s)
Aantal stuks
TU - Black 20m 4mm 6mm PUR 0.8 MPa +60°C -20°C - -
RS-stocknr. 686-2687
FabrikantnummerTU0805BU-20
FabrikantSMC
21,55 €
Each
Aantal stuks
TU - Blue 20m 5mm 8mm PUR 0.8 MPa +60°C -20°C - -
RS-stocknr. 686-2680
FabrikantnummerTU0604C-20
FabrikantSMC
12,06 €
Each
Aantal stuks
TU - Clear 20m 4mm 6mm PUR 0.8 MPa +60°C -20°C - -
RS-stocknr. 245-2015
FabrikantnummerTCU0604B-1
FabrikantSMC
18,29 €
Each
Aantal stuks
TCU 1 Black 2m 4mm 6mm PUR 0.8 MPa +60°C -20°C - -
RS-stocknr. 686-2671
FabrikantnummerTU0604BU-20
FabrikantSMC
12,06 €
Each
Aantal stuks
TU - Blue 20m 4mm 6mm PUR 0.8 MPa +60°C -20°C - -
RS-stocknr. 686-2706
FabrikantnummerTU1065C-20
FabrikantSMC
33,05 €
Each
Aantal stuks
TU - Clear 20m 6.5mm 10mm PUR 0.8 MPa +60°C -20°C - -
RS-stocknr. 721-4013
FabrikantnummerTU0805B-20
FabrikantSMC
33,53 €
1 Metre(s)
Aantal stuks
TU - Black 20m 5mm 8mm PUR 0.8 MPa +60°C -20°C - -
RS-stocknr. 245-2009
FabrikantnummerTCU0604B-2
FabrikantSMC
36,09 €
Each
Aantal stuks
TCU 2 Black 1.5m 4mm 6mm PUR 0.8 MPa +60°C -20°C - -
RS-stocknr. 245-2021
FabrikantnummerTCU0425B-3
FabrikantSMC
34,82 €
Each
Aantal stuks
TCU 3 Black 1m 2.5mm 4mm PUR 0.8 MPa +60°C -20°C - -
RS-stocknr. 686-2677
FabrikantnummerTU0425C-20
FabrikantSMC
5,58 €
Each
Aantal stuks
TU - Clear 20m 2.5mm 4mm PUR 0.8 MPa +60°C -20°C - -
RS-stocknr. 701-3211
FabrikantnummerTU1208BU-20
FabrikantSMC
48,01 €
Each
Aantal stuks
TU - Blue 20m 8mm 12mm PUR 0.8 MPa +60°C -20°C - -
RS-stocknr. 245-2043
FabrikantnummerTCU0425B-2
FabrikantSMC
27,57 €
Each
Aantal stuks
TCU 2 Black 1.5m 2.5mm 4mm PUR 0.8 MPa +60°C -20°C - -
RS-stocknr. 181-6130
FabrikantnummerPUN-12X2-S-6-DUO-BS
FabrikantFesto
251,58 €
Each
Aantal stuks
PUN - - 6m 8mm 12mm TPE 10 bar +60°C -35°C 64 -
RS-stocknr. 181-6126
FabrikantnummerPUN-10X1,5-S-2-DUO-BS
FabrikantFesto
141,52 €
Each
Aantal stuks
PUN - - 2m 7mm 10mm TPE 10 bar +60°C -35°C 22 -
RS-stocknr. 189-1675
FabrikantnummerC19958B6640
FabrikantCEJN
57,37 €
Each
Aantal stuks
- 1 Blue 4m 11mm 16mm PUR 10 bar +60°C -30°C - -
Related Products
STÄUBLI also offers blowgun models combined with high-performance ...
Description:
STÄUBLI also offers blowgun models combined with high-performance spiral hoses, forming complete self-retracting blowing units for efficient workstation organisation in manufacturing, inspection, assembly. A multi-faceted product Excellent plastic memory: hose returns fully to initial position after extension ...
A range of high-quality 8 mm OD preformed ...
Description:
A range of high-quality 8 mm OD preformed polyurethane coils with R (BSPT) male fittings. The better elasticity of Polyurethane hose returns to normal form regardless of crushing or kinking. Ideal for use in pneumatic equipment, instrumentation, automation, robotics and ...
A range of high-quality compact Polyurethane coils with ...
Description:
A range of high-quality compact Polyurethane coils with a male swivel fitting (PT) and spring on both ends. The resistance to kinking, and abrasion oils, and increasing the effective working temperature range over Nylon coils. For use with air tools, ...
RS Pro nylon coiled airlines come with 1/4” ...
Description:
RS Pro nylon coiled airlines come with 1/4” BPST fittings, spring protectors and are available in red, black, yellow or blue. They are manufactured from a heat and light stabilised type 12 Nylon that is resistant to moisture and a ...