Coil Tubing With Connectors

Coil tubing with connectors allows you to attach pieces of pneumatic equipment together, so that pressurised air can be transported from one place to another.

Why is coil tubing with connectors useful?

The main advantage of using coil tubing with connectors is that it gives a greater degree of flexibility than straight tubing, as it can be stretched out or retracted as needed. This kind of tubing can be used for a range of applications, including instrumentation lines, robotics, and air tools.

Types of coil tubing with connectors

This type of coil tubing comes with a range of connections types, depending on what it needs to be connected to, as well as different numbers of coils. They are also available in different lengths and can be made from a range of different materials. Choosing which type of coil tubing to use in your system will depend on whether you require greater flexibility, a more lightweight material, high temperature resistance, or want to prioritise some other factor.


...
Lees meer Lees minder

Filters

1 - 20 van 94 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Colour Maximum Operating Length Tube Inside Diameter Tube Outside Diameter Material Connector Maximum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Number of Tubes Number of Windings Special Features
RS-stocknr. 700-5658
FabrikantRS PRO
24,97 €
Each
Aantal stuks
USB Blue 4m 5mm 8mm PUR R 1/4 12 bar -20°C +70°C - - Low Pressure Applications at Normal Room Temperatures
RS-stocknr. 700-5651
FabrikantRS PRO
18,13 €
Each
Aantal stuks
USB Yellow 4m 5mm 8mm PUR R 1/4 12 bar -20°C +70°C - - Low Pressure Applications at Normal Room Temperatures
RS-stocknr. 917-2325
FabrikantRS PRO
16,63 €
Each
Aantal stuks
CPC Blue 2m 5mm 8mm PUR BSPT 1/4" Male 10 bar -20°C +65°C - 23 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS-stocknr. 917-2337
FabrikantRS PRO
24,70 €
Each
Aantal stuks
CPC Blue 4m 5mm 8mm PUR BSPT 1/4" Male 10 bar -20°C +65°C - 52 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS-stocknr. 700-5712
FabrikantRS PRO
29,29 €
Each
Aantal stuks
N6C Red 3.6m 7.5mm 10mm Nylon R 1/4 18 bar -10°C +80°C - - BSPT Fittings, Spring Protectors
RS-stocknr. 700-5649
FabrikantRS PRO
18,13 €
Each
Aantal stuks
USB Red 4m 5mm 8mm PUR R 1/4 12 bar -20°C +70°C - - Low Pressure Applications at Normal Room Temperatures
RS-stocknr. 917-2450
FabrikantRS PRO
24,70 €
Each
Aantal stuks
CPC Red 4m 5mm 8mm PUR BSPT 1/4" Male 10 bar -20°C +65°C - 52 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS-stocknr. 700-5664
FabrikantRS PRO
17,60 €
Each
Aantal stuks
USB Blue 4m 5mm 8mm PUR R 1/4 12 bar -20°C +70°C - - High Flexibility, Resistant to Abrasion Oils & Kinking
Nieuw
RS-stocknr. 202-0936
FabrikantRS PRO
52,66 €
Each
Aantal stuks
EC Series Blue 2.5m 8mm 10mm Nylon BSP 1/4" Male - - - - - -
RS-stocknr. 917-2353
FabrikantRS PRO
49,00 €
Each
Aantal stuks
CPC Blue 6m 8mm 12mm PUR BSPT 3/8 10 bar -20°C +65°C - 30.5 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS-stocknr. 917-2466
FabrikantRS PRO
23,46 €
Each
Aantal stuks
CPC Red 2m 6.5mm 10mm PUR BSPT 1/4" Male 10 bar -20°C +65°C - 12.5 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS-stocknr. 917-2321
FabrikantRS PRO
27,21 €
Each
Aantal stuks
- Black 3.6m 8mm 10mm Nylon BSP 1/4" Male 15 bar -40°C +80°C - 21 Excellent Flexibility/Retention, Light Weight, Superior Flow Characteristics
RS-stocknr. 917-2331
FabrikantRS PRO
30,97 €
Each
Aantal stuks
CPC Blue 6m 5mm 8mm PUR BSPT 1/4" Male 10 bar -20°C +65°C - 81 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
Nieuw
RS-stocknr. 202-0937
FabrikantRS PRO
56,47 €
Each
Aantal stuks
EC Series Red 2.5m 8mm 10mm Nylon BSP 1/4" Male - - - - - -
RS-stocknr. 917-2356
FabrikantRS PRO
38,82 €
Each
Aantal stuks
CPC Blue 4m 8mm 12mm PUR BSPT 3/8 10 bar -20°C +65°C - 19.5 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS-stocknr. 917-2476
FabrikantRS PRO
29,62 €
Each
Aantal stuks
CPC Red 6m 6.5mm 10mm PUR BSPT 1/4, BSPT 3/8 10 bar -20°C +65°C - 44 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS-stocknr. 700-5721
FabrikantRS PRO
29,29 €
Each
Aantal stuks
N6C Blue 3.6m 7.5mm 10mm Nylon R 1/4 18 bar -10°C +80°C - - BSPT Fittings, Spring Protectors
Nieuw
RS-stocknr. 202-0929
FabrikantRS PRO
53,06 €
Each
Aantal stuks
EC Series Blue 5m 6mm 8mm Nylon BSP 1/4" Male - - - - - -
Nieuw
RS-stocknr. 202-0930
FabrikantRS PRO
53,06 €
Each
Aantal stuks
EC Series Red 5m 6mm 8mm Nylon BSP 1/4" Male - - - - - -
RS-stocknr. 917-2362
FabrikantRS PRO
34,02 €
Each
Aantal stuks
- Blue 3.6m 8mm 10mm Nylon BSP 1/4" Male 15 bar -40°C +80°C - 21 Excellent Flexibility/Retention, Light Weight, Superior Flow Characteristics
Related Products
Parker Legris recoil tubing has a lasting memory ...
Description:
Parker Legris recoil tubing has a lasting memory after multiple uses, offering an alternative to reels for excellent ergonomics and space saving. The pre-assembled tubes are equipped with a protection spring, preventing damage to the ends. • Excellent mechanical properties ...
This polyurethane recoil tubing is perfect for installations ...
Description:
This polyurethane recoil tubing is perfect for installations requiring flexibility in confined spaces. Good resistance to shock and abrasion, together with a design integrating straight ends, allow for easy and safe operation of pneumatic equipment. • Excellent coil memory • ...
Light and flexibleExcellent resistance to oil, solvent and ...
Description:
Light and flexibleExcellent resistance to oil, solvent and other non-aqueous solutionsExcellent recoil ability and crimp resistanceLong service life with outstanding ageing qualitiesExcellent abrasion resistanceAvailable in 310, 315 & 410 series.
A range of high-quality compact Polyurethane coils with ...
Description:
A range of high-quality compact Polyurethane coils with a male swivel fitting (PT) and spring on both ends. The resistance to kinking, and abrasion oils, and increasing the effective working temperature range over Nylon coils. For use with air tools, ...