Air Hose

Air hoses are lengths of hollow flexible tubes used for the transfer of a gas typically under pressure. Air hoses come in a range of sizes each with different operating temperatures and pressures. Understanding the maximum values within an intended application of an air hose is critical in ensuring safety for the user and longevity in the hose. Air hoses, unlike typical hoses, have a high operating pressure however, always refer to manufacturers guidelines before use. The flexibility of an air hose allows the user to work freely in or around most circumstances or can fix the hose in place around a workstation without the need for angle or corner connectors. Air hoses can be found on retractable reels mounted to the wall or ceiling for easy access while working and ease of storage when not in use. Air hoses are available in a range of colours and lengths and are easy to cut to suit any application.Features and Benefits Flexible for ease of use Simple to install in or around workspace Easy to cut to length Wide range of connector fittingsWhere might I use one?Air hoses can be found in a wide variety of applications such as in aerospace, chemical testing, food industry and mechanical engineering all with their own requirements for both reliability and efficiency. Used in workshops and garages for powering air tools such as sanders, wrenches, nail guns and more, air hoses can be used in conjunction with a compressor for reliable efficient tools. Air hoses can also be used in conjunction with compressed gas cylinders for inflation, welding, fires as well as for administering oxygen. The flexibility of an air hose allows the user to work freely in or around most circumstances or can fix the hose in place around a workstation without the need for angle or corner connectors. Air hoses can be found on retractable reels mounted to the wall or ceiling for easy access while working and ease of storage when not in use. Air hoses are available in a range of colours and lengths and are easy to cut to suit any application.

...
Lees meer Lees minder

Filters

1 - 20 van 154 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Hose Inside Diameter Hose Outside Diameter Colour Material Application Length Maximum Operating Pressure Manufacturer Series Minimum Operating Temperature Maximum Operating Temperature Number of Tubes Special Features
RS-stocknr. 224-322
Fabrikantnummer1025P10 04
FabrikantLegris
38,81 €
Each
Aantal stuks
- - Blue Nylon - - 18bar 1025P -20°C +80°C - -
RS-stocknr. 224-524
Fabrikantnummer1025U08 04
FabrikantLegris
31,74 €
Each
Aantal stuks
- - Blue PUR - - 8bar 1025U -15°C +70°C - -
RS-stocknr. 492-8643
Fabrikantnummer1420U06 41
FabrikantLegris
54,58 €
1 Reel of 25 Metre(s)
Reel(s)
- - Black, Blue PUR - - 9 bar 1420U -20°C +70°C 2 -
RS-stocknr. 225-814
Fabrikantnummer1025P10 02
FabrikantLegris
38,81 €
Each
Aantal stuks
- - Green Nylon - - 18bar 1025P -20°C +80°C - -
RS-stocknr. 398-5572
FabrikantLegris
246,11 €
1 Reel of 25 Metre(s)
Reel(s)
- - Clear Fluoropolymer - - 20 bar 1025T -40°C +150°C - -
RS-stocknr. 224-237
Fabrikantnummer1025U12R01
FabrikantLegris
94,79 €
Each
Aantal stuks
- - Black Polyether PUR - - 9bar 1025U -15°C +70°C - -
RS-stocknr. 225-533
Fabrikantnummer1025U12R08
FabrikantLegris
94,79 €
Each
Aantal stuks
- - Clear Polyether PUR - - 9bar 1025U -15°C +70°C - -
RS-stocknr. 398-5566
FabrikantLegris
131,10 €
1 Reel of 25 Metre(s)
Reel(s)
- - Clear Fluoropolymer - - 22 bar 1025T -40°C +150°C - -
RS-stocknr. 225-218
Fabrikantnummer1025P04 00 27
FabrikantLegris
11,42 €
Each
Aantal stuks
- - Clear Nylon - - 22bar 1025P -20°C +80°C - -
RS-stocknr. 224-209
Fabrikantnummer1025U12 04
FabrikantLegris
81,20 €
Each
Aantal stuks
- - Blue PUR - - 9bar 1025U -15°C +70°C - -
RS-stocknr. 225-066
Fabrikantnummer1025U08 03
FabrikantLegris
31,74 €
Each
Aantal stuks
- - Red PUR - - 8bar 1025U -15°C +70°C - -
RS-stocknr. 225-044
Fabrikantnummer1025U08 02
FabrikantLegris
31,74 €
Each
Aantal stuks
- - Green PUR - - 8bar 1025U -15°C +70°C - -
RS-stocknr. 225-460
Fabrikantnummer1025P12 04
FabrikantLegris
51,42 €
Each
Aantal stuks
- - Blue Nylon - - 14bar 1025P -20°C +80°C - -
RS-stocknr. 224-186
Fabrikantnummer1025U12 01
FabrikantLegris
81,20 €
Each
Aantal stuks
- - Black PUR - - 9bar 1025U -15°C +70°C - -
RS-stocknr. 225-448
Fabrikantnummer1025P12 01 09
FabrikantLegris
72,80 €
Each
Aantal stuks
- - Black Nylon - - 25bar 1025P -20°C +80°C - -
RS-stocknr. 398-5588
FabrikantLegris
317,39 €
1 Reel of 25 Metre(s)
Reel(s)
- - Clear Fluoropolymer - - 16 bar 1025T -40°C +150°C - -
RS-stocknr. 225-729
Fabrikantnummer1025P06 01
FabrikantLegris
21,70 €
Each
Aantal stuks
- - Black Polyamide - - 38 bar 1025P -20°C +80°C - -
RS-stocknr. 225-612
Fabrikantnummer1025P10 00
FabrikantLegris
39,31 €
Each
Aantal stuks
- - Clear Nylon - - 18bar 1025P -20°C +80°C - -
RS-stocknr. 224-574
Fabrikantnummer1025U10 01
FabrikantLegris
53,91 €
Each
Aantal stuks
- - Black PUR - - 8bar 1025U -15°C +70°C - -
RS-stocknr. 224-271
Fabrikantnummer1025U06R08
FabrikantLegris
22,63 €
Each
Aantal stuks
- - Clear Polyether PUR - - 9bar 1025U -15°C +70°C - -