Air Hose

Air hoses are lengths of hollow flexible tubes used for the transfer of a gas typically under pressure. Air hoses come in a range of sizes each with different operating temperatures and pressures. Understanding the maximum values within an intended application of an air hose is critical in ensuring safety for the user and longevity in the hose. Air hoses, unlike typical hoses, have a high operating pressure however, always refer to manufacturers guidelines before use. The flexibility of an air hose allows the user to work freely in or around most circumstances or can fix the hose in place around a workstation without the need for angle or corner connectors. Air hoses can be found on retractable reels mounted to the wall or ceiling for easy access while working and ease of storage when not in use. Air hoses are available in a range of colours and lengths and are easy to cut to suit any application.Features and Benefits Flexible for ease of use Simple to install in or around workspace Easy to cut to length Wide range of connector fittingsWhere might I use one?Air hoses can be found in a wide variety of applications such as in aerospace, chemical testing, food industry and mechanical engineering all with their own requirements for both reliability and efficiency. Used in workshops and garages for powering air tools such as sanders, wrenches, nail guns and more, air hoses can be used in conjunction with a compressor for reliable efficient tools. Air hoses can also be used in conjunction with compressed gas cylinders for inflation, welding, fires as well as for administering oxygen. The flexibility of an air hose allows the user to work freely in or around most circumstances or can fix the hose in place around a workstation without the need for angle or corner connectors. Air hoses can be found on retractable reels mounted to the wall or ceiling for easy access while working and ease of storage when not in use. Air hoses are available in a range of colours and lengths and are easy to cut to suit any application.

...
Lees meer Lees minder

Filters

1 - 20 van 78 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Hose Inside Diameter Hose Outside Diameter Colour Material Application Length Maximum Operating Pressure Manufacturer Series Minimum Operating Temperature Maximum Operating Temperature Number of Tubes Special Features
RS-stocknr. 744-0751
FabrikantnummerTRBU1065BU-20
FabrikantSMC
139,03 €
Each
Aantal stuks
6.5mm 10mm Blue Polyolefin, Polyurethane Air & Water Piping 20m 8 bar TRBU -20°C +60°C 1 Flame resistant
RS-stocknr. 843-5145
FabrikantnummerTISA07B-20
FabrikantSMC
34,24 €
Each
Aantal stuks
4.57mm 6.35mm Black Nylon 12 General Pneumatic Tubing 20m 13 bar TISA -40°C +100°C 1 -
RS-stocknr. 843-5025
FabrikantnummerT0604BU-20
FabrikantSMC
16,54 €
Each
Aantal stuks
4mm 6mm Blue Nylon 12 General Pneumatic Tubing 20m 30 bar T -40°C +100°C 1 -
RS-stocknr. 744-0777
FabrikantnummerTUS0425BU-20
FabrikantSMC
24,74 €
Each
Aantal stuks
2.5mm 4mm Blue Polyurethane Piping in Confined Spaces 20m 6 bar TUS -20°C +60°C 1 -
RS-stocknr. 843-5117
FabrikantnummerTIHA07N-33
FabrikantSMC
226,36 €
Each
Aantal stuks
4.57mm 6.35mm Clear Fluorinated Ethylene Propylene Resin General Pneumatic Tubing 33m 10 bar TIH -20°C + 200°C 1 -
RS-stocknr. 843-5189
FabrikantnummerTUH0604BU-20
FabrikantSMC
19,46 €
Each
Aantal stuks
4mm 6mm Blue Polyurethane General Pneumatic Tubing 20m 8 bar TUH -20°C +60°C 1 -
RS-stocknr. 843-5013
FabrikantnummerT0604BU-100
FabrikantSMC
79,28 €
Each
Aantal stuks
4mm 6mm Blue Nylon 12 General Pneumatic Tubing 100m 30 bar T -40°C +100°C 1 -
RS-stocknr. 843-5041
FabrikantnummerT0403W-20
FabrikantSMC
12,67 €
Each
Aantal stuks
3mm 4mm White Nylon 12 General Pneumatic Tubing 20m 20 bar T -40°C +100°C 1 -
RS-stocknr. 843-5173
FabrikantnummerTU1208C-100
FabrikantSMC
369,84 €
Each
Aantal stuks
8mm 12mm Clear Polyurethane General Pneumatic Tubing 100m 8 bar TU -20°C +40 (Water) °C, +60 °C 1 -
RS-stocknr. 744-0749
FabrikantnummerTRBU0805BU-20
FabrikantSMC
104,21 €
Each
Aantal stuks
5mm 8mm Blue Polyolefin, Polyurethane Air & Water Piping 20m 8 bar TRBU -20°C +60°C 1 Flame resistant
RS-stocknr. 843-5170
FabrikantnummerTU0425BU-100
FabrikantSMC
52,13 €
Each
Aantal stuks
2.5mm 4mm Blue Polyurethane General Pneumatic Tubing 100m 8 bar TU -20°C +40 (Water) °C, +60 °C 1 -
RS-stocknr. 843-5160
FabrikantnummerTU0805C-100
FabrikantSMC
161,53 €
Each
Aantal stuks
5mm 8mm Clear Polyurethane General Pneumatic Tubing 100m 8 bar TU -20°C +40 (Water) °C, +60 °C 1 -
RS-stocknr. 744-0770
FabrikantnummerTU1208S1-20
FabrikantSMC
74,07 €
Each
Aantal stuks
8mm 12mm Silver Polyurethane General Pneumatic Tubing 20m 8 bar TU -20°C +60°C 1 -
RS-stocknr. 744-0792
FabrikantnummerTUS0604N-20
FabrikantSMC
36,98 €
Each
Aantal stuks
4mm 6mm Translucen Polyurethane Piping in Confined Spaces 20m 6 bar TUS -20°C +60°C 1 -
RS-stocknr. 843-5182
FabrikantnummerTUH0604B-20
FabrikantSMC
21,66 €
Each
Aantal stuks
4mm 6mm Black Polyurethane General Pneumatic Tubing 20m 8 bar TUH -20°C +60°C 1 -
RS-stocknr. 843-5091
FabrikantnummerTIUB07R-20
FabrikantSMC
36,90 €
Each
Aantal stuks
4.23mm 6.35mm Red Polyurethane General Pneumatic Tubing 20m 8 bar TIUB -20°C +40 (Water) °C, +60 °C 1 -
RS-stocknr. 744-0742
FabrikantnummerTRBU0604BU-20
FabrikantSMC
59,73 €
Each
Aantal stuks
4mm 6mm Blue Polyolefin, Polyurethane Air & Water Piping 20m 8 bar TRBU -20°C +60°C 1 Flame resistant
RS-stocknr. 744-0745
FabrikantnummerTRBU0805B-20
FabrikantSMC
104,21 €
Each
Aantal stuks
5mm 8mm Black Polyolefin, Polyurethane Air & Water Piping 20m 8 bar TRBU -20°C +60°C 1 Flame resistant
RS-stocknr. 744-0755
FabrikantnummerTU0425S1-20
FabrikantSMC
8,37 €
Each
Aantal stuks
2.5mm 4mm Silver Polyurethane General Pneumatic Tubing 20m 8 bar TU -20°C +60°C 1 -
RS-stocknr. 843-5044
FabrikantnummerT1613B-20
FabrikantSMC
96,77 €
Each
Aantal stuks
13mm 16mm Black Nylon 12 General Pneumatic Tubing 20m 16 bar T -40°C +100°C 1 -