Air Hose

Air hoses are lengths of hollow flexible tubes used for the transfer of a gas typically under pressure. Air hoses come in a range of sizes each with different operating temperatures and pressures. Understanding the maximum values within an intended application of an air hose is critical in ensuring safety for the user and longevity in the hose. Air hoses, unlike typical hoses, have a high operating pressure however, always refer to manufacturers guidelines before use. The flexibility of an air hose allows the user to work freely in or around most circumstances or can fix the hose in place around a workstation without the need for angle or corner connectors. Air hoses can be found on retractable reels mounted to the wall or ceiling for easy access while working and ease of storage when not in use. Air hoses are available in a range of colours and lengths and are easy to cut to suit any application.Features and Benefits Flexible for ease of use Simple to install in or around workspace Easy to cut to length Wide range of connector fittingsWhere might I use one?Air hoses can be found in a wide variety of applications such as in aerospace, chemical testing, food industry and mechanical engineering all with their own requirements for both reliability and efficiency. Used in workshops and garages for powering air tools such as sanders, wrenches, nail guns and more, air hoses can be used in conjunction with a compressor for reliable efficient tools. Air hoses can also be used in conjunction with compressed gas cylinders for inflation, welding, fires as well as for administering oxygen. The flexibility of an air hose allows the user to work freely in or around most circumstances or can fix the hose in place around a workstation without the need for angle or corner connectors. Air hoses can be found on retractable reels mounted to the wall or ceiling for easy access while working and ease of storage when not in use. Air hoses are available in a range of colours and lengths and are easy to cut to suit any application.

...
Lees meer Lees minder

Filters

1 - 20 van 289 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Hose Inside Diameter Hose Outside Diameter Colour Material Application Length Maximum Operating Pressure Manufacturer Series Minimum Operating Temperature Maximum Operating Temperature Number of Tubes Special Features
RS-stocknr. 121-6283
FabrikantnummerPUN-6X1-BL
FabrikantFesto
49,90 €
1 Reel of 50
Reel(s)
4mm 6mm Blue Polyurethane - 50m 10 bar PUN -35°C +60°C 1 -
RS-stocknr. 126-3104
FabrikantnummerPEN-8X1,25-BL
FabrikantFesto
36,60 €
1 Reel of 50
Reel(s)
5.7mm 8mm Blue PE - 50m 10 bar PEN -30°C +60°C 1 -
RS-stocknr. 122-8449
FabrikantnummerPUN-12X2-BL
FabrikantFesto
150,70 €
1 Bag of 50
Bag(s)
8mm 12mm Blue Polyurethane - 50m 10 bar PUN -35°C +60°C 1 -
RS-stocknr. 122-8460
FabrikantnummerPUN-H-10X1,5-SW
FabrikantFesto
102,60 €
1 Bag of 50
Bag(s)
7mm 10mm Black Polyurethane Suitable for Food Use 50m 10 bar PUN-H -35°C +60°C 1 Hydrolysis Resistant
RS-stocknr. 126-2782
FabrikantnummerPEN-8X1,25-NT
FabrikantFesto
31,20 €
1 Reel of 50
Reel(s)
5.7mm 8mm Natural PE - 50m 10 bar PEN -30°C +60°C 1 -
RS-stocknr. 126-3105
FabrikantnummerPEN-10X1,5-BL
FabrikantFesto
48,00 €
1 Reel of 50
Reel(s)
7mm 10mm Blue PE - 50m 10 bar PEN -30°C +60°C 1 -
RS-stocknr. 121-6277
FabrikantnummerPUN-3X0,5-BL
FabrikantFesto
29,94 €
1 Bag of 50
Bag(s)
2.1mm 3mm Blue Polyurethane - 50m 10 bar PUN -35°C +60°C 1 -
RS-stocknr. 121-6293
FabrikantnummerPUN-H-6X1-SI
FabrikantFesto
47,40 €
1 Bag of 50
Bag(s)
4mm 6mm Silver Polyurethane Suitable for Food Use 50m 10 bar PUN-H -35°C +60°C 1 Hydrolysis Resistant
RS-stocknr. 121-6292
FabrikantnummerPUN-H-6X1-BL
FabrikantFesto
47,40 €
1 Bag of 50
Bag(s)
4mm 6mm Blue Polyurethane Suitable for Food Use 50m 10 bar PUN-H -35°C +60°C 1 Hydrolysis Resistant
RS-stocknr. 126-2778
FabrikantnummerPEN-8X1,25-SW
FabrikantFesto
31,20 €
1 Reel of 50
Reel(s)
5.7mm 8mm Black PE - 50m 10 bar PEN -30°C +60°C 1 -
RS-stocknr. 122-8456
FabrikantnummerPUN-8X1,25-SI
FabrikantFesto
135,00 €
1 Bag of 50
Bag(s)
5.7mm 8mm Silver Polyurethane - 50m 10 bar PUN -35°C +60°C 1 -
RS-stocknr. 126-3103
FabrikantnummerPEN-6X1-BL
FabrikantFesto
26,40 €
1 Reel of 50
Reel(s)
4mm 6mm Blue PE - 50m 10 bar PEN -30°C +60°C 1 -
RS-stocknr. 122-8453
FabrikantnummerPUN-16X2,5-SI
FabrikantFesto
264,47 €
1 Bag of 50
Bag(s)
11mm 16mm Silver Polyurethane - 50m 10 bar PUN -35°C +60°C 1 -
RS-stocknr. 122-8455
FabrikantnummerPUN-8X1,25-BL
FabrikantFesto
130,80 €
1 Bag of 50
Bag(s)
5.7mm 8mm Blue Polyurethane - 50m 10 bar PUN -35°C +60°C 1 -
RS-stocknr. 126-2780
FabrikantnummerPEN-4X0,75-NT
FabrikantFesto
16,20 €
1 Reel of 50
Reel(s)
2.7mm 4mm Natural PE - 50m 10 bar PEN -30°C +60°C 1 -
RS-stocknr. 121-6286
FabrikantnummerPUN-H-2X0,4-SW
FabrikantFesto
37,20 €
1 Reel of 50
Reel(s)
1.2mm 2mm Black Polyurethane Suitable for Food Use 50m 10 bar PUN-H -35°C +60°C 1 Hydrolysis Resistant
RS-stocknr. 122-8452
FabrikantnummerPUN-16X2,5-BL
FabrikantFesto
264,47 €
1 Bag of 50
Bag(s)
11mm 16mm Blue Polyurethane - 50m 10 bar PUN -35°C +60°C 1 -
RS-stocknr. 126-2779
FabrikantnummerPEN-10X1,5-SW
FabrikantFesto
45,60 €
1 Reel of 50
Reel(s)
7mm 10mm Black PE - 50m 10 bar PEN -30°C +60°C 1 -
RS-stocknr. 121-6287
FabrikantnummerPUN-H-3X0,5-BL
FabrikantFesto
28,80 €
1 Bag of 50
Bag(s)
2.1mm 3mm Blue Polyurethane Suitable for Food Use 50m 10 bar PUN-H -35°C +60°C 1 Hydrolysis Resistant
RS-stocknr. 121-6279
FabrikantnummerPUN-3X0,5-SW
FabrikantFesto
29,94 €
1 Bag of 50
Bag(s)
2.1mm 3mm Black Polyurethane - 50m 10 bar PUN -35°C +60°C 1 -