Air Hose

Air hoses are lengths of hollow flexible tubes used for the transfer of a gas typically under pressure. Air hoses come in a range of sizes each with different operating temperatures and pressures. Understanding the maximum values within an intended application of an air hose is critical in ensuring safety for the user and longevity in the hose. Air hoses, unlike typical hoses, have a high operating pressure however, always refer to manufacturers guidelines before use.

The flexibility of an air hose allows the user to work freely in or around most circumstances or can fix the hose in place around a workstation without the need for angle or corner connectors. Air hoses can be found on retractable reels mounted to the wall or ceiling for easy access while working and ease of storage when not in use. Air hoses are available in a range of colours and lengths and are easy to cut to suit any application.
Features and Benefits
• Flexible for ease of use
• Simple to install in or around workspace
• Easy to cut to length
• Wide range of connector fittings
Where might I use one?
Air hoses can be found in a wide variety of applications such as in aerospace, chemical testing, food industry and mechanical engineering all with their own requirements for both reliability and efficiency. Used in workshops and garages for powering air tools such as sanders, wrenches, nail guns and more, air hoses can be used in conjunction with a compressor for reliable efficient tools. Air hoses can also be used in conjunction with compressed gas cylinders for inflation, welding, fires as well as for administering oxygen.


The flexibility of an air hose allows the user to work freely in or around most circumstances or can fix the hose in place around a workstation without the need for angle or corner connectors. Air hoses can be found on retractable reels mounted to the wall or ceiling for easy access while working and ease of storage when not in use. Air hoses are available in a range of colours and lengths and are easy to cut to suit any application.

...
Lees meer Lees minder

Filters

1 - 20 van 576 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Hose Inside Diameter Hose Outside Diameter Colour Material Application Length Maximum Operating Pressure Manufacturer Series Minimum Operating Temperature Maximum Operating Temperature Number of Tubes Special Features
RS-stocknr. 483-4970
FabrikantRS PRO
27,16 €
1 Reel of 30 Metre(s)
Reel(s)
4mm 6mm Blue Nylon Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems 30m 24 bar NMF -40°C +80°C 1 Abrasion Resistant
RS-stocknr. 483-5030
FabrikantRS PRO
38,69 €
1 Reel of 30 Metre(s)
Reel(s)
5.5mm 8mm Blue Nylon Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems 30m 22 bar NMF -40°C +80°C 1 Abrasion Resistant
RS-stocknr. 788-3739
FabrikantRS PRO
186,70 €
Each
Aantal stuks
8mm 12mm Blue Polyurethane Pneumatic Equipment, Tools & Compressors 10m 15 bar HR Series -5°C +60°C 2 1/4" BSPT Female Swivel Unions
RS-stocknr. 415-0395
FabrikantRS PRO
31,95 €
1 Reel of 30 Metre(s)
Reel(s)
6mm 8mm Blue Nylon Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems 30m 17 bar NLF -40°C +80°C 1 Abrasion Resistant
RS-stocknr. 483-4958
FabrikantRS PRO
27,16 €
1 Reel of 30 Metre(s)
Reel(s)
4mm 6mm Black Nylon Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems 30m 24 bar NMF -40°C +80°C 1 Abrasion Resistant
RS-stocknr. 483-5018
FabrikantRS PRO
37,56 €
1 Reel of 30 Metre(s)
Reel(s)
5.5mm 8mm Black Nylon Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems 30m 22 bar NMF -40°C +80°C 1 Abrasion Resistant
RS-stocknr. 483-5585
FabrikantRS PRO
35,65 €
1 Reel of 30 Metre(s)
Reel(s)
5.5mm 8mm Red Nylon Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems 30m 22 bar NMF -40°C +80°C 1 Abrasion Resistant
RS-stocknr. 788-3736
FabrikantRS PRO
268,84 €
Each
Aantal stuks
8mm 12mm Blue Polyurethane Pneumatic Equipment, Tools & Compressors 15m 15 bar HR Series -5°C +60°C 2 1/4" BSPT Female Swivel Unions
RS-stocknr. 917-2384
FabrikantRS PRO
27,69 €
1 Metre(s)
Aantal stuks
2.5mm 4mm Blue Polyurethane Chemical Transfer Tubing, Fuel & Lubrication Lines, Pneumatic Control Systems 30m 11 bar CPU -50°C +50°C 1 Low Temperature Flexibility
RS-stocknr. 483-5579
FabrikantRS PRO
27,16 €
1 Reel of 30 Metre(s)
Reel(s)
4mm 6mm Red Nylon Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems 30m 24 bar NMF -40°C +80°C 1 Highly Flexible
RS-stocknr. 912-0923
FabrikantRS PRO
20,45 €
Each
Aantal stuks
8mm 15mm Red PVC Nitrile Blend Compressed Air Tools, Garages, Workshops 10m 20 bar - -25°C +65°C 1 -
RS-stocknr. 197-8522
FabrikantRS PRO
64,25 €
Each
Aantal stuks
8mm 16mm Black/Yellow PVC Nitrile Blend Air & Water Applications, Construction Industry, Grease Solvents, Oil, Workshop Environments for Compressed Air Tools & Spray Guns 30m 20 bar GPA -15°C +60°C 1 Good Abrasion & Ageing Resistance
RS-stocknr. 386-6235
FabrikantRS PRO
55,71 €
Each
Aantal stuks
5.5mm 8mm Natural Nylon Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems 30m 13.5 bar NMSF -40°C +80°C 1 Highly Flexible
RS-stocknr. 483-4920
FabrikantRS PRO
15,45 €
1 Reel of 30 Metre(s)
Reel(s)
2.5mm 4mm Green Nylon Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems 30m 26 bar NMF -40°C +80°C 1 Highly Flexible
RS-stocknr. 483-5080
FabrikantRS PRO
62,03 €
1 Reel of 30 Metre(s)
Reel(s)
7mm 10mm Blue Nylon Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems 30m 22 bar NMF -40°C +80°C 1 Abrasion Resistant
RS-stocknr. 483-4914
FabrikantRS PRO
17,38 €
1 Reel of 30 Metre(s)
Reel(s)
2.5mm 4mm Black Nylon Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems 30m 26 bar NMF -40°C +80°C 1 Abrasion Resistant
RS-stocknr. 415-0496
FabrikantRS PRO
63,96 €
1 Reel of 30 Metre(s)
Reel(s)
9.5mm 12mm Black Nylon Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems 30m 14 bar NLF -40°C +80°C 1 Highly Flexible
RS-stocknr. 788-3732
FabrikantRS PRO
203,13 €
Each
Aantal stuks
8mm 12mm Blue Polyurethane Pneumatic Equipment, Tools & Compressors 10m 60 bar HR40 -5°C +60°C 2 1/4" BSPT Female Swivel Unions
RS-stocknr. 483-5591
FabrikantRS PRO
65,39 €
1 Reel of 30 Metre(s)
Reel(s)
7mm 10mm Natural Nylon Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems 30m 22 bar NMF -40°C +80°C 1 Highly Flexible
RS-stocknr. 415-0575
FabrikantRS PRO
69,51 €
1 Reel of 30 Metre(s)
Reel(s)
7mm 10mm Blue Nylon Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems 30m 13 bar NMSF -40°C +80°C 1 Highly Flexible
Related Products
Parker Legris polyamide (PA) tubing has been specially ...
Description:
Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties. • Good chemical and humidity resistance • Excellent material stability • Continuous calibration during production for ...
Polyurethanes 3 specific materials - ester, ether and ...
Description:
Polyurethanes 3 specific materials - ester, ether and food-grade ""crystal"" - offer excellent flexibility and outstanding use in a wide range of applications. The tubing allows for 50% space reduction when compared to semi-rigid tubing. There are 3 material grades: ...
FESTO PEN series polyethylene tubing offers high level ...
Description:
FESTO PEN series polyethylene tubing offers high level of abrasion resistance and its suitable for a wide range of tasks. Flexible thanks to highly resistant materials and it is easy to install. Polyethylene tubing is distinguished by its high resistance ...
Parker Legris polyamide (PA) tubing has been specially ...
Description:
Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties. • Good chemical and humidity resistance • Excellent material stability • Continuous calibration during production for ...