Pressure Sensor Controllers

Pressure sensor controllers are electronic devices that are used alongside pressure sensors to affect the pressure level in a given system. They also allow the pressure sensors to be controlled remotely, which is very useful as it means a user can control a number of them from one place, rather than having to adjust each one individually.

How do pressure sensor controllers work?

Pressure sensor controllers are connected to one or more pressure sensors and display the pressure level on a digital screen. If the pressure level is not satisfactory, the user can adjust it using the buttons on the controller.

Types of pressure sensor controllers

Pressure sensor controllers differ in their supply current and voltage, IP rating, and, importantly, by the number of switching outputs they offer. The type of controller you need may be determined by the number of pressure sensors you would like to control at one time. They also come in varying sizes.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Number of Switching Outputs IP Rating Supply Current Supply Voltage Dimensions Minimum Set Differential Pressure Height Maximum Set Differential Pressure Length Width Display Type Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 537-2675
FabrikantnummerPSE201-A4C
FabrikantSMC
185,33 €
Each
Aantal stuks
PSE200 5 IP40, IP65 40mA 1.5V 40.1 x 40 x 36.8mm - 36.8mm - 40.1mm 40mm Digital +50°C 0°C
RS-stocknr. 537-2697
FabrikantnummerPSE303-LBC
FabrikantSMC
101,27 €
Each
Aantal stuks
PSE300 2 IP40 50mA 12 → 24V dc 30 x 31 x 30mm -10kPa 30mm 100kPa 30mm 31mm Digital +50°C 0°C
RS-stocknr. 700-7550
FabrikantnummerPSE304
FabrikantSMC
84,12 €
Each
Aantal stuks
PSE300 2 IP40 50mA 12 → 24V dc 30 x 31 x 30mm -0.1MPa 30mm 1MPa 30mm 31mm Digital +50°C 0°C
Related Products
Vent Axia ACM in-line mixed flow duct fans ...
Description:
Vent Axia ACM in-line mixed flow duct fans specifically designed for rigid and flexible ducting offering 2 times the pressure development of conventional axial fans. Designed and manufactured in the UKSupplied complete for installationCan operate in both horizontal and vertical ...
The Orbit 3 digital measurement system provides users ...
Description:
The Orbit 3 digital measurement system provides users with a limitless set of measuring system solutions offering a variety of interfaces to computers and PLC’s. The Orbit 3 is completely flexible and high performing eliminating the need to use analogue ...
Series PSE digital pressure switches allow pressure to ...
Description:
Series PSE digital pressure switches allow pressure to be controlled from a remote location. The PSE100 series controller has an easy to read, large, 4-digit LED display. Display units can be easily selected and changed. Series PSE510 is compact and ...
Festo SPTE series pressure transmitters for simple and ...
Description:
Festo SPTE series pressure transmitters for simple and quick pressure monitoring. The intelligent fitting delivers instant information about the current pressure and is equally effective for object detection via back pressure as well as for pressure, regulation and vacuum detection. ...