Pneumatic Cylinder & Actuator Switches

Pneumatic cylinder switches are used as part of the control system for pneumatic equipment. Pneumatic equipment utilises highly pressured condensed air to produce movement in mechanical devices. The devices used to switch pneumatic cylinders are reed switches These operate using a magnetic field, opening or closing when a magnet is applied, or vice versa.

What are pneumatic cylinder switches used for?

Though different types of pneumatic cylinder switches operate differently, they all serve the same purpose, which is to allow pneumatic cylinders to be integrated into an automated system. These switches detect the position of the cylinder and send a signal to the control system.

Types of pneumatic cylinder switches

There are many different types of pneumatic cylinder switch, including actuators, pneumatic relays, solid state and reed switches. Some types come with an LED (light emitting diode) indicator. The type of switch may affect the maximum operating temperature, the voltage rating, and the voltage drop, so it should be chosen according to the requirements of the equipment.


...
Lees meer Lees minder

Filters

1 - 20 van 77 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Compatible With Type Operation LED Indicator Voltage Rating Voltage Drop IP Rating Maximum Switched Power Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Pressure Minimum Operating Temperature
RS-stocknr. 363-3316
FabrikantnummerM/50/LSU/2V
FabrikantIMI Norgren
26,28 €
Each
Aantal stuks
M/50 - Reed NO Yes 170 V dc, 240 V ac 2.7V IP66 10W - +80°C - -20°C
RS-stocknr. 796-7326
FabrikantnummerD-C73
FabrikantSMC
20,47 €
Each
Aantal stuks
D-C7 PLC Auto Switch - Yes 24 V dc, 100 V dc 2.4V IP67 - - +60°C - -10°C
RS-stocknr. 210-250
FabrikantnummerD-M9PSAPC
FabrikantSMC
39,26 €
Each
Aantal stuks
D-M9 C55, CE1, CJP2, CLQ, CLS, CQ2, CQM, CQS, CRJ, CRQ2, CU, CXSJ, CXT, CY1F, CY3R, E-MY2, MDHR2, MDHR3, MGT, MGZ(R), MHC2, MHF2, MHK2, MHS, MHT2, MHY2, MHZ2, MHZJ2, MHZL2, MIS, MIW, MK, MK2, MRH, MSQ, MSZ, MTS, MXF, MXH, MXJ, MXP, MXQ, MXS, MXU, MXW, MXY, MY1, MY2, MY3, REAR, REBR, RLQ, RQ, RSQ, RZQ, SGC Solid State PNP Yes 5 V dc, 12 V dc, 24 V dc <=0.8V IP67 - - +60°C - -10°C
RS-stocknr. 263-9240
FabrikantnummerD-C73L
FabrikantSMC
23,04 €
Each
Aantal stuks
D-C7 CD76, CD85 Reed - Yes 24 V dc, 100 V ac - IP67 - - +60°C - -10°C
RS-stocknr. 826-2164
FabrikantnummerD-M9PW
FabrikantSMC
30,35 €
Each
Aantal stuks
D-M9 Size 05, 1 CRJ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator Solid State PNP Yes 4.5 → 28V dc ≤0.8 V @ 10 mA, ≤2 V @ 40 mA IP67 - - +60°C - -10°C
RS-stocknr. 208-4808
FabrikantnummerQM/34/2
FabrikantIMI Norgren
75,10 €
Each
Aantal stuks
QM RM/2800/M Reed NO Yes 30V dc - IP66 - - +80°C - -20°C
RS-stocknr. 912-0850
FabrikantnummerD-B73C
FabrikantSMC
35,44 €
Each
Aantal stuks
- MGC Series Guide Cylinder Reed - - 12V dc - - - - - - -
RS-stocknr. 826-2350
FabrikantnummerD-M9BA
FabrikantSMC
47,61 €
Each
Aantal stuks
D-M9 Size 05, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator Solid State NPN Yes 24V dc ≤4V IP67 - - +60°C - -10°C
RS-stocknr. 161-782
FabrikantnummerD-M9PL
FabrikantSMC
34,87 €
Each
Aantal stuks
D-M9 C55, CE1, CJP2, CLQ, CLS, CQ2, CQM, CQS, CRJ, CRQ2, CU, CXSJ, CXT, CY1F, CY3R, E-MY2, MDHR2, MDHR3, MGT, MGZ(R), MHC2, MHF2, MHK2, MHS, MHT2, MHY2, MHZ2, MHZJ2, MHZL2, MIS, MIW, MK, MK2, MRH, MSQ, MSZ, MTS, MXF, MXH, MXJ, MXP, MXQ, MXS, MXU, MXW, MXY, MY1, MY2, MY3, REAR, REBR, RLQ, RQ, RSQ, RZQ, SGC Solid State PNP Yes 5 V dc, 12 V dc, 24 V dc <=0.8V IP67 - - +60°C - -10°C
RS-stocknr. 363-3322
FabrikantnummerM/50/EAP/2V
FabrikantNorgren
67,73 €
Each
Aantal stuks
M/50 - Solid State NO Yes 170V dc 2V IP66 4.5W - +80°C - -20°C
RS-stocknr. 210-5769
FabrikantnummerM/33/2/732
FabrikantIMI Norgren
28,80 €
Each
Aantal stuks
M/33 M46000 Reed - - - - - - - +80°C - -30°C
RS-stocknr. 826-2401
FabrikantnummerD-M9PWZ
FabrikantSMC
40,82 €
Each
Aantal stuks
D-M9 Size 05, 1 CRJ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator Solid State PNP Yes 4.5 → 28V dc ≤0.8 V @ 10 mA, ≤2 V @ 40 mA IP67 - - +60°C - -10°C
RS-stocknr. 826-2376
FabrikantnummerD-M9BW
FabrikantSMC
31,34 €
Each
Aantal stuks
D-M9 Size 05, 1 CRJ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator Solid State NPN Yes 24V dc ≤4V IP67 - - +60°C - -10°C
RS-stocknr. 826-2281
FabrikantnummerD-A93Z
FabrikantSMC
28,63 €
Each
Aantal stuks
D-A9 Size 05, 1 CRJ Series Rotary Actuator, Size 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator, Size 32 to 63 MHT2 Series Rotary Actuator Reed - No 24 V dc, 100 V ac ≤2.4 V @ 20 mA, ≤3 V @ 40 mA IP67 - - +60°C - -10°C
RS-stocknr. 826-2341
FabrikantnummerD-G5BASAPC
FabrikantSMC
60,22 €
Each
Aantal stuks
D-G5BA CG1 Series Air Cylinder Solid State NPN Yes 24V dc ≤4V IP67 - - +60°C - -10°C
RS-stocknr. 350-0755
FabrikantnummerD-Z73L
FabrikantSMC
22,63 €
Each
Aantal stuks
D-Z CP95 Reed - Yes 24 V dc, 100 V ac <2.4V IP67 - - +60°C - -10°C
RS-stocknr. 210-272
FabrikantnummerD-M9PVL
FabrikantSMC
43,98 €
Each
Aantal stuks
D-M9 C55, CE1, CJP2, CLQ, CLS, CQ2, CQM, CQS, CRJ, CRQ2, CU, CXSJ, CXT, CY1F, CY3R, E-MY2, MDHR2, MDHR3, MGT, MGZ(R), MHC2, MHF2, MHK2, MHS, MHT2, MHY2, MHZ2, MHZJ2, MHZL2, MIS, MIW, MK, MK2, MRH, MSQ, MSZ, MTS, MXF, MXH, MXJ, MXP, MXQ, MXS, MXU, MXW, MXY, MY1, MY2, MY3, REAR, REBR, RLQ, RQ, RSQ, RZQ, SGC Solid State PNP Yes 5 V dc, 12 V dc, 24 V dc <=0.8V IP67 - - +60°C - -10°C
RS-stocknr. 826-2436
FabrikantnummerD-Y7PSDPC
FabrikantSMC
72,20 €
Each
Aantal stuks
D-Y7P MGP Series Solid State PNP No 24V dc ≤0.8V IP67 - - +60°C - -10°C
RS-stocknr. 826-2146
FabrikantnummerD-M9BAL
FabrikantSMC
51,84 €
Each
Aantal stuks
D-M9 Size 05, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator Solid State NPN Yes 24V dc ≤4V IP67 - - +60°C - -10°C
RS-stocknr. 826-2458
FabrikantnummerD-R732
FabrikantSMC
19,97 €
Each
Aantal stuks
D-R7 Size 20 to 100 CDRB Series Rotary Actuator, Size 7 to 20 MDSU Series Rotary Actuator Reed - Yes 24 V dc, 100 V ac ≤2.4V IP67 - - +60°C - -10°C