Pneumatic Cylinder & Actuator Switch & Sensor Leads & Cables

Filters

21 - 40 van 219 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Connector Type Length For Use With
RS-stocknr. 136-7008
FabrikantnummerNEBV-S1G25-K-10-N-LE25-S6
FabrikantFesto
108,92 €
Each
Aantal stuks
NEBV - - Valve Terminals
RS-stocknr. 136-6487
FabrikantnummerNECU-M-B12G5-C2-PB
FabrikantFesto
28,04 €
Each
Aantal stuks
NECU - - Self-Assembly Universal Plug Connectors
RS-stocknr. 175-2126
FabrikantnummerNECU-S-M8G3-HX
FabrikantFesto
12,00 €
Each
Aantal stuks
NECU - - Self-Assembly
RS-stocknr. 850-9182
FabrikantnummerPCA-1557714
FabrikantSMC
69,97 €
Each
Aantal stuks
PCA M12 Connector Socket 5 (Cable) m, 58 (Connector) mm -
RS-stocknr. 175-2169
FabrikantnummerNEBU-M8W4-K-10-LE4
FabrikantFesto
20,86 €
Each
Aantal stuks
NEBU - - Energy Chain, High Mechanical Load
RS-stocknr. 136-6917
FabrikantnummerNEBU-M12W5-K-2-M12W5
FabrikantFesto
20,39 €
Each
Aantal stuks
NEBU - - Energy Chain
RS-stocknr. 136-7011
FabrikantnummerNEBV-S1WA44-K-10-N-LE44-S9
FabrikantFesto
170,99 €
Each
Aantal stuks
NEBV - - Valve Terminals
RS-stocknr. 136-7003
FabrikantnummerNEBU-M12G5-E-7.5-Q8N-M12G5
FabrikantFesto
69,72 €
Each
Aantal stuks
NEBU - - Energy Chain
RS-stocknr. 136-7082
FabrikantnummerNEBC-D12G4-ES-10-S-D12G4-ET
FabrikantFesto
52,75 €
Each
Aantal stuks
NEBC - - Fieldbus Modules CTEU
RS-stocknr. 121-5706
FabrikantnummerNEBU-M12G5-K-2.5-LE4
FabrikantFesto
11,93 €
Each
Aantal stuks
NEBU - - Energy Chain
RS-stocknr. 175-2123
FabrikantnummerNEBU-M12G5-K-2.5-M8G4
FabrikantFesto
19,42 €
Each
Aantal stuks
NEBU - - Energy Chain, High Mechanical Load
RS-stocknr. 125-9857
FabrikantnummerNEBM-M12G8-E-10-LE8
FabrikantFesto
114,00 €
Each
Aantal stuks
NEBM - - CMMS-ST Motor Controller
RS-stocknr. 175-4609
FabrikantnummerSIM-M8-3GD-10-PU
FabrikantFesto
45,44 €
Each
Aantal stuks
SIM-M8 - - -
RS-stocknr. 657-1817
Fabrikantnummer1834484166
FabrikantAventics
16,27 €
Each
Aantal stuks
CN2 M8 3-Pin Socket 3m -
RS-stocknr. 163-5182
FabrikantnummerNETC-P-M12-EX4
FabrikantFesto
7,70 €
Each
Aantal stuks
NETC - - Potentially Explosive Area
RS-stocknr. 504-971
Fabrikantnummer1834484169
FabrikantAventics
20,73 €
Each
Aantal stuks
CN2 M8 3-Pin Socket 5m -
RS-stocknr. 700-7522
FabrikantnummerP398010-12
FabrikantSMC
36,81 €
Each
Aantal stuks
P39 Straight Plug 3m -
RS-stocknr. 175-4542
FabrikantnummerSIM-M8-4GD-5-PU
FabrikantFesto
27,80 €
Each
Aantal stuks
SIM-M8 - - -
RS-stocknr. 136-7086
FabrikantnummerNEBC-D12G4-ES-10-S-R3G4-ET
FabrikantFesto
53,70 €
Each
Aantal stuks
NEBC - - Fieldbus Modules CTEU
RS-stocknr. 175-4661
FabrikantnummerNEBU-M12G5-K-5-LE5
FabrikantFesto
18,17 €
Each
Aantal stuks
NEBU-M12 - - -
Related Products
Festo NEBU series modular connecting cables offer a ...
Description:
Festo NEBU series modular connecting cables offer a wide variety possible combinations of plug and sockets and cable lengths. Suitable for all devices with M8 and M12 plugs such as proximity sensors, position transmitters, pressure and flow sensors, optical and ...
Festo NEBU series modular connecting cables offer a ...
Description:
Festo NEBU series modular connecting cables offer a wide variety possible combinations of plug and sockets and cable lengths. Suitable for all devices with M8 and M12 plugs such as proximity sensors, position transmitters, pressure and flow sensors, optical and ...
The Festo NEBU is a connecting cable pneumatic ...
Description:
The Festo NEBU is a connecting cable pneumatic position detector. It has a round plug socket connecting cable with straight cable outlet. It is suitable for all devices with M12x1 plugs such as position transmitters, proximity sensors, pressure and flow ...
These valves can be used singly or with ...
Description:
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override. Range of 5//2 and 5//3 valves with electrical control for assembly on G1/8" manifold.Connector ...