Pressure Gauge Adaptors

Pressure gauge adaptors enable the connection of a pressure gauge to a test hose, providing a safe and simple means of taking measurements in high, low or negative pressure systems. They permit quick and easy coupling of hydraulic pressure gauges and pressure gauge accessories and can be used in hydraulic, mineral oil or gas systems.

How do pressure gauge adaptors work?

With right size of pressure gauge adaptor you can connect pressure gauges directly to an application. Pressure gauge adaptors are compact in design with threaded connections and are typically made of steel. They have a swivel side that connects the dial in the correct orientation. They can be coupled and uncoupled under pressure without system shutdown.

Types of pressure gauge adaptors

Pressure gauge adaptors can have a male or female connection. A male-female adaptor is used for increasing or decreasing the thread size of pressure connection. Male-male coupling is for joining two male connections, such as a pressure gauge and gauge siphon. Pressure gauge adaptors are manufactured to different maximum operating pressures, with a range of thread options available.


...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Connector A Connector B Maximum Operating Pressure Body Material Connector A - Thread Size Connector A - Thread Standard Connector B - Thread Standard Connector B - Gender Connector A - Gender Connector B - Thread Size
RS-stocknr. 498-586
Fabrikantnummer2103-05-11.00
FabrikantParker
12,71 €
Each
Aantal stuks
Minimess 1620 G 1/4 - 630 bar Steel 1/4in G Metric - - M16
RS-stocknr. 432-5599
FabrikantnummerSMA 20 R 1/4 V
FabrikantStauff
12,78 €
Each
Aantal stuks
SMA G 1/4 Female M16 Female 630 bar Steel 1/4in G Metric Female Female M16
RS-stocknr. 257-8943
Fabrikantnummer2103-07-01.62
FabrikantHydrotechnik
19,24 €
Each
Aantal stuks
2103 G 1/4 - - Steel 1/4in G Metric - - M16
RS-stocknr. 184-6106
FabrikantnummerASIP2F5304
FabrikantBourdon
76,38 €
Each
Aantal stuks
ASIP - - 250 bar Stainless Steel 1/2in G G Female Male 1/2in
RS-stocknr. 184-6107
FabrikantnummerASIP20N604
FabrikantBourdon
76,38 €
Each
Aantal stuks
ASIP 1/2 NPT Female 1/2 NPT Male 250 bar Stainless Steel 1/2in NPT NPT Male Female 1/2in
RS-stocknr. 184-6104
FabrikantnummerARIN-230N
FabrikantBourdon
43,16 €
Each
Aantal stuks
ARIN - 1/2 NPT Female 1000 bars Stainless Steel 1/2in G NPT Female Male 1/2in
RS-stocknr. 184-6117
FabrikantnummerARA-10.D30L
FabrikantBourdon
40,26 €
Each
Aantal stuks
ARA - - 400 bars Stainless Steel 1/2in G G Male Female 1/2in
RS-stocknr. 257-8959
Fabrikantnummer2103-07-02.62
FabrikantHydrotechnik
15,79 €
Each
Aantal stuks
2103 G 1/2 - - Steel 1/2in G - - - -
RS-stocknr. 184-6105
FabrikantnummerASIP1F730A
FabrikantBourdon
30,43 €
Each
Aantal stuks
ASIP - - 100 bar Steel 1/2in G G Female Male 1/2in
RS-stocknr. 184-6118
FabrikantnummerAEKT-2L
FabrikantBourdon
25,05 €
Each
Aantal stuks
AEKT - - - Stainless Steel 1/2in G - - Female -
RS-stocknr. 257-8971
Fabrikantnummer2103-05-02.00
FabrikantHydrotechnik
14,97 €
Each
Aantal stuks
2103 G 1/2 - 630 bar Steel 1/2in G Metric - - M16
RS-stocknr. 184-6115
FabrikantnummerZDPW0241
FabrikantBourdon
13,97 €
Each
Aantal stuks
UT 1/4 BSP Female 1/4 BSP Female 30 bar Plastic (Cover), Steel (Plated) 1/4in BSP BSP Male Male 1/4in
RS-stocknr. 184-6103
FabrikantnummerARIN-260L
FabrikantBourdon
23,81 €
Each
Aantal stuks
ARIN - 1/2 NPT Male 1000 bars Stainless Steel 1/2in G NPT Male Female 1/2in
RS-stocknr. 432-5555
FabrikantnummerSMD 20 R 1/4 V
FabrikantStauff
17,28 €
Each
Aantal stuks
SMD G 1/4 Female M16 Female 630 bar Steel 1/4in G Metric Female Female M16
Related Products
The Ermeto DIN male stud high-pressure hydraulic tube ...
Description:
The Ermeto DIN male stud high-pressure hydraulic tube fittings from Parker are able to connect to various different-sized tubes and hoses. These fittings have excellent corrosion resistance which extends the life cycle of the fittings. Pressure ratings of up to ...
These shock absorbers have a steel body with ...
Description:
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately. ...
Series 115 is available in both standard and ...
Description:
Series 115 is available in both standard and flat-face design, for ease of cleanliness. The series is a CEJN original with extremely small outside dimensions and patented seal design. High pressure couplings working up to 1000 bar / flat faced ...
Ermeto Original or EO® progressive ring fittings, for ...
Description:
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each ...